Fixed Terminal Blocks
29.435 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 | 10 mm | Push-In | 76 A | 1 kV | 20 AWG | 4 AWG | PCB Mount | Right Angle | Green | SPT 16 | Bulk | SPT_16/_3-V-10,0-ZB SPT163V100ZB | ||||
0In Stock | 5 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Bulk | PTSM_0,5/_5-2,5-V_SMD_R44 PTSM05525VSMDR44 | |||||
0In Stock | 1 | 10.1 mm | Screw | 57 A | 500 V | 20 AWG | 6 AWG | Panel Mount | Vertical | Gray | UW | Bulk | UW_10/S UW10S | ||||
0In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/_2-5,0-V PT15250V | |||||||
Not Available Online | 2 | 5.08 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Bulk | ZFKDSA_1,5-W-5,08-_2 ZFKDSA15W5082 | ||||
0In Stock | 7 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/_7-5,0-H PTS15750H | ||||||
0In Stock | 2 | 3.5 mm | Screw | 10 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-350X9-_2_GN BC350X92GN | ||||
0In Stock | 2 | 6.35 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDSV | Bulk | MKDSV_5/_2-6,35 MKDSV52635 | ||||
50In Stock | 15 Position | 5 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock | 10 | 3.5 mm | Push-In | 16 A | 44 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
Not Available Online | 2 | 3.5 mm | Push-In | 16 A | 44 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
0In Stock | 5 | 5 mm | Push-In | 12 A | 200 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SDC 2,5 | Bulk | |||||
0In Stock | 3 | 7.5 mm | Screw | 24 A | 630 V | 24 AWG | 14 AWG | PCB Mount | Horizontal | Gray | MKDSO | Bulk | MKDSO_2,5_HV/_3R-7,5_KMGY MKDSO25HV3R75KMGY | ||||
0In Stock | 3 | 5.08 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-THR | Bulk | |||||
0In Stock | 2 | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Black | SPT-THR | Bulk | |||||
0In Stock | 11 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Bulk | |||||
0In Stock | 2 | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
0In Stock | 7 | 6.35 mm | Screw | 41 A | 800 V | MKDS | Bulk | MKDS_5N_HV/_7-ZB-6,35 MKDS5NHV7ZB635 | |||||||||
0In Stock | 5 | 5.08 mm | Push-In | 15 A | 250 V | Bulk | FFKDSA1/V1-5,08-_5 FFKDSA1V15085 | ||||||||||
0In Stock | 5 | 5 mm | Push-In | 9 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/_5-5,0 SPTA1550 | |||||
0In Stock | 11 | 5 mm | Push-In | 9 A | 250 V | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/11-5,0 SPTA11150 | |||||||
Not Available Online | 12 | 3.81 mm | Spring Cage | 12 A | 200 V | PCB Mount | 45 deg | ZFKDSA | Bulk | ZFKDSA_1-3,81-12 ZFKDSA138112 | |||||||
0In Stock | 2 | 5 mm | Screw | 22 A | 400 V | 28 AWG | 14 AWG | PCB Mount | MKKDS | Bulk | MKKDS_3/_2_BK MKKDS32BK | ||||||
0In Stock | 4 | 5 mm | Push-In | Bulk | SPT_2,5/_4-V-5,0_BU SPT254V50BU | ||||||||||||
0In Stock | 7 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_7-V-5,0 SPT257V50 |