Fixed Terminal Blocks
29.435 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
0In Stock | 7 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
0In Stock | 8 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
0In Stock | 10 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
0In Stock | 11 | 3.5 mm | Push-In | 8 A | 160 V | 24 AWG | 16 AWG | PTDA | Bulk | PTDA_1,5/11-PH-3,5 PTDA1511PH35 | |||||||
0In Stock | 2 | 5 mm | Spring Cage | Bulk | |||||||||||||
0In Stock | 7 | 5.08 mm | Screw | 24 A | 250 V | Bulk | |||||||||||
0In Stock | 3 | 9.52 mm | Screw | 32 A | 1 kV | PCB Mount | MKDS | Bulk | MKDS_5/_3-9,5_Z1L MKDS5395Z1L | ||||||||
0In Stock | 2 | 7.5 mm | Push-In | 16 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | PTS 1,5 | Bulk | PTS_1,5/_2-7,5-H PTS15275H | ||||
0In Stock | 6 | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
0In Stock | 6 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 18 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
0In Stock | 1 Position | Push-In | 25 A | 400 V | 20 AWG | 8 AWG | DIN Rail | Horizontal | Black | 320 | Bulk | ||||||
0In Stock | 12 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Bulk | |||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKKDS | Bulk | |||||
0In Stock | 2 | 6.35 mm | Push-In | 41 A | 800 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Bulk | |||||
0In Stock | 10 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock | 8 | Bulk | |||||||||||||||
Not Available Online | 4 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDS | Bulk | MKDS_1/_4-3,81_SMD_BK MKDS14381SMDBK | ||||
0In Stock | 9 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_9-5,08 SMKDSP159508 | ||||
0In Stock | 14 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/14-5,0-H PT151450H | |||||||
0In Stock | 5 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Bulk | PT_2,5/_5-5,0-H PT25550H | |||||||||
0In Stock | 7 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Bulk | PTSA_1,5/_7-3,5-F PTSA15735F | ||||
0In Stock | 2 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | Bulk | PTA_1,5/_2-3,5 PTA15235 | |||||||||
0In Stock | 4 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Bulk | PTSA_0,5/_4-2,5-F PTSA05425F | ||||
0In Stock | 9 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Bulk | PTSA_0,5/_9-2,5-F PTSA05925F |