MKDS - Fixed Terminal Blocks
293 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | MKDS_2,5/_6-5,08 MKDS256508 | |||||
0In Stock | 11 | 6.35 mm | Screw | 41 A | 800 V | MKDS | MKDS_5N_HV/11-ZB-6,35 MKDS5NHV11ZB635 | ||||||||||
0In Stock | Gray | MKDS | |||||||||||||||
0In Stock | Green | MKDS | |||||||||||||||
0In Stock | 10 | 3.81 mm | Screw | 8 A | 160 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Black | MKDS | Tube | MKDS_1/10-3,81_SMD_BK MKDS110381SMDBK | ||||
0In Stock | 3 | 5 mm | Screw | 17.5 A | 400 V | PCB Mount | MKDS | MKDS_1,5/_3_BU MKDS153BU | |||||||||
0In Stock | 7 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDS | MKDS_10_HV/_7-ZB-10,16 MKDS10HV7ZB1016 | |||||
0In Stock | 3 | 5 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | MKDS | MKDS_3/_3-EMG_15 MKDS33EMG15 | |||||||
0In Stock | 8 | 9.52 mm | Screw | 32 A | 800 V | 30 AWG | 10 AWG | MKDS | MKDS_5_HV/_8-9,52 MKDS5HV8952 | ||||||||
0In Stock | 15 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | MKDS | MKDS_1,5/15 MKDS1515 | |||||||||
0In Stock | 11 | 5 mm | Screw | 17.5 A | 250 V | 28 AWG | 14 AWG | PCB Mount | MKDS | MKDS_1,5/11 MKDS1511 | |||||||
0In Stock | 2 | 5 mm | Screw | 17.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_2_BD:1-2 MKDS152BD12 | ||||
0In Stock | 3 Position | 6.35 mm | Screw | MKDS | MKDS_5/_3-6,35_BD:4,5,3 MKDS53635BD453 | ||||||||||||
0In Stock | 2 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Blue | MKDS | MKDS_1,5/_2_BU MKDS152BU | |||||
0In Stock | 2 | MKDS | |||||||||||||||
0In Stock | 2 | 3.81 mm | Screw | 13.5 A | 200 V | PCB Mount | MKDS | MKDS_1/_2-3,81_BK MKDS12381BK | |||||||||
0In Stock | 8 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | MKDS_2,5/_8-5,08 MKDS258508 | |||||
0In Stock | 3 | 5 mm | Screw | 17.5 A | 320 V | 26 AWG | 14 AWG | PCB Mount | Straight | Black | MKDS | MKDS_1,5/_3_HT_BK MKDS153HTBK | |||||
0In Stock | 2 | 6.35 mm | 32 A | 500 V | 30 AWG | 10 AWG | PCB Mount | MKDS | MKDS_5/_2-6,35_BK MKDS52635BK | ||||||||
0In Stock | 2 | 9.52 mm | Screw | 32 A | 1 kV | 24 AWG | 10 AWG | PCB Mount | Horizontal | Black | MKDS | MKDS_5/_2-9,5_BK MKDS5295BK | |||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 400 V | PCB Mount | MKDS | MKDS_1,5/_3-5,08_(13) MKDS15350813 | |||||||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 400 V | PCB Mount | MKDS | MKDS_1,5/_3-5,08_BU MKDS153508BU | |||||||||
0In Stock | 10 Position | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | MKDS | MKDS_1,5/10-5,08_BD:1-10 MKDS1510508BD110 | |||||||
0In Stock | 10 | 3.81 mm | Screw | 13.5 A | 200 V | PCB Mount | MKDS | MKDS_1/10-3,81_BK MKDS110381BK | |||||||||
0In Stock | 9 | 6.35 mm | Screw | 41 A | 800 V | MKDS | MKDS_5N_HV/_9-ZB-6,35 MKDS5NHV9ZB635 |