MKDS - Fixed Terminal Blocks
293 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 Position | 5.08 mm | Screw | 17.5 A | 400 V | PCB Mount | MKDS | MKDS_1,5/_3-5,08_BDNZ:30-33 MKDS153508BDNZ3033 | |||||||||
0In Stock | 3 | 9.52 mm | Screw | MKDS | MKDS_5_HV/_3-9,52_GY MKDS5HV3952GY | ||||||||||||
0In Stock | 16 Position | 3.5 mm | Screw | 13.5 A | 200 V | PCB Mount | MKDS | MKDS_1/16-3,5_BK MKDS11635BK | |||||||||
0In Stock | 3 | 5.08 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Blue | MKDS | MKDS_3/_3-B-5,08_BU MKDS33B508BU | |||||
0In Stock | 11 | 3.81 mm | Screw | 8 A | 160 V | PCB Mount | MKDS | Tube | MKDS_1/11-3,81_SMD_BK MKDS111381SMDBK | ||||||||
0In Stock | 3 | 3.5 mm | Screw | 24 A | 400 V | PCB Mount | MKDS | MKDS_3/_3_ABGY_PIN_3,5 MKDS33ABGYPIN35 | |||||||||
0In Stock | 11 Position | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Black | MKDS | MKDS_1,5/11-5,08_BK MKDS1511508BK | |||||
0In Stock | 3 | 9.52 mm | Screw | 32 A | 690 V | 30 AWG | 10 AWG | PCB Mount | MKDS | MKDS_5/_3-9,5_A0_BK MKDS5395A0BK | |||||||
0In Stock | 3 | 6.35 mm | Screw | MKDS | MKDS_5/_3-6,35_BK_ANG.SCHR. MKDS53635BKANGSCHR | ||||||||||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Red | MKDS | MKDS_1,5/_2-5,08_RD MKDS152508RD | |||||
0In Stock | 2 Position | 3.5 mm | Screw | 24 A | 400 V | PCB Mount | Gray | MKDS | MKDS_3/_2_ABGY_PIN_3,5 MKDS32ABGYPIN35 | ||||||||
0In Stock | 8 | 9.52 mm | Screw | 32 A | 1 kV | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | MKDS_5/_8-9,5 MKDS5895 | |||||
0In Stock | 2 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Black | MKDS | MKDS_1,5/_2_BK MKDS152BK | |||||
0In Stock | MKDS | ||||||||||||||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Blue | MKDS | MKDS_1,5/_2-5,08_BU MKDS152508BU | |||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Black | MKDS | MKDS_1,5/_2-B-5,08_BK MKDS152B508BK | |||||
0In Stock | 8 | 5 mm | Screw | 24 A | 400 V | 30 AWG | 12 AWG | PCB Mount | MKDS | MKDS_3/_8_CRWH MKDS38CRWH | |||||||
0In Stock | 6 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | MKDS_2,5/_6-5,08 MKDS256508 | |||||
0In Stock | 2 | 3.5 mm | Screw | 13.5 A | 200 V | PCB Mount | MKDS | MKDS_1/_2-3,5_BK_H0L MKDS1235BKH0L | |||||||||
0In Stock | 10 | 6.35 mm | Screw | 41 A | 1 kV | 24 AWG | 10 AWG | PCB Mount | Vertical | MKDS | MKDS_5N_HV/10-ZB-6,35_BK MKDS5NHV10ZB635BK | ||||||
0In Stock | 9 Position | 5.08 mm | Screw | 17.5 A | 400 V | PCB Mount | Black | MKDS | MKDS_1,5/_9-5,08_BK_TS MKDS159508BKTS | ||||||||
0In Stock | 4 | Green | MKDS | ||||||||||||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Blue | MKDS | MKDS_3/_2-5,08_BU MKDS32508BU | |||||
0In Stock | 9 | 3.81 mm | Screw | 8 A | 160 V | PCB Mount | MKDS | Tube | MKDS_1/_9-3,81_SMD_BK MKDS19381SMDBK | ||||||||
0In Stock | 10 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | MKDS_2,5/10-5,08 MKDS2510508 |