FRONT 4 - Fixed Terminal Blocks
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400In Stock | 1 | 7.62 mm | Screw | 32 A | 500 V | 20 AWG | 10 AWG | PCB Mount | Horizontal | Green | FRONT 4 | Bulk | FRONT_4-H-7,62 FRONT4H762 | ||||
0In Stock | 1 | 7.62 mm | Screw | 32 A | 500 V | 20 AWG | 10 AWG | PCB Mount | Vertical | Blue | FRONT 4 | Bulk | FRONT_4-V-7,62 FRONT4V762 | ||||
0In Stock | 3 | 7.62 mm | Screw | 32 A | 500 V | FRONT 4 | Bulk | FRONT_4-H-7,62-3 FRONT4H7623 | |||||||||
0In Stock | 1 | 7.62 mm | Screw | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | FRONT 4 | Bulk | FRONT_4-H-7,62_BK FRONT4H762BK | ||||
Not Available Online | 1 | 6.35 mm | Screw | 32 A | 320 V | 20 AWG | 10 AWG | PCB Mount | Vertical | Green | FRONT 4 | FRONT_4-V-6,35 FRONT4V635 | |||||
0In Stock | 7 | 6.35 mm | Screw | 32 A | 320 V | 24 AWG | 10 AWG | PCB Mount | FRONT 4 | FRONT_4-H-6,35-7 FRONT4H6357 | |||||||
0In Stock | 3 | 6.35 mm | Screw | 32 A | 320 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | FRONT 4 | FRONT_4-H-6,35-3 FRONT4H6353 | |||||
0In Stock | 1 | 7.62 mm | Screw | FRONT 4 | FRONT_4-H-7,62_GY FRONT4H762GY | ||||||||||||
0In Stock | 10 | 7.62 mm | Screw | 32 A | 630 V | 20 AWG | 10 AWG | PCB Mount | Vertical | Green | FRONT 4 | ||||||
Not Available Online | 6.35 mm | Gray | FRONT 4 | ||||||||||||||
Not Available Online | 7.62 mm | Green | FRONT 4 | ||||||||||||||
Not Available Online | FRONT 4 |