MKKDSNH - Fixed Terminal Blocks
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.350In Stock | 3 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSNH | Bulk | MKKDSNH_1,5/_3-5,08 MKKDSNH153508 | ||||
450In Stock | 2 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSNH | Bulk | MKKDSNH_1,5/_2-5,08 MKKDSNH152508 | ||||
0In Stock | 4 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSNH | Bulk | MKKDSNH_1,5/_4-5,08 MKKDSNH154508 | ||||
0In Stock | 3 | 5.08 mm | Screw | MKKDSNH | Bulk | ||||||||||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | PCB Mount | Straight | MKKDSNH | Bulk | MKKDSNH_1,5/_2-5,08_BK MKKDSNH152508BK | |||||||
0In Stock | 4 | 5.08 mm | Screw | MKKDSNH | Bulk | ||||||||||||
0In Stock | 3 | 5.08 mm | Screw | 13.5 A | 400 V | PCB Mount | MKKDSNH | MKKDSNH_1,5/_3-5,08_ANG.SCHR. MKKDSNH153508ANGSCHR | |||||||||
0In Stock | 3 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKKDSNH | MKKDSNH_1,5/_3-5,08_BU MKKDSNH153508BU |