SPT-THR - Fixed Terminal Blocks
175 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.100In Stock | 5 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
500In Stock | 2 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Black | SPT-THR | Bulk | |||||
350In Stock | 3 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-THR | Bulk | |||||
250In Stock | 4 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
0In Stock | 11 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
0In Stock | 2 | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
0In Stock | 3 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-THR | Bulk | |||||
0In Stock440 On Order Expected | 7 | 3.5 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
0In Stock | 2 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-THR | Bulk | |||||
0In Stock | 5 | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Reel | |||||
0In Stock | 4 | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | SPT-THR 1,5/ 4-V-5,0 P26 | ||||
0In Stock | 2 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-THR | Reel | |||||
0In Stock | 5 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-THR | Bulk | |||||
0In Stock | 8 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | SPT-THR 1,5/ 8-V-3,81 P26 | |||||||||
0In Stock | 6 | 5.08 mm | Push-In | 13.5 A | 250 V | SPT-THR | Bulk | ||||||||||
0In Stock | 4 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
0In Stock | 4 | 5.08 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
0In Stock | 3 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
0In Stock | 4 | 5.08 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | SPT-THR | Bulk | ||||||
0In Stock | 3 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | SPT-THR | Bulk | ||||||
0In Stock | 6 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
0In Stock | 12 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
0In Stock | 7 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
0In Stock | 8 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
0In Stock | 10 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk |