UW - Fixed Terminal Blocks
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450In Stock | 1 | 8.1 mm | Screw | 32 A | 320 V | 24 AWG | 10 AWG | Panel Mount | Vertical | Gray | UW | Bulk | UW_4 UW4 | ||||
850In Stock | 1 | 10.1 mm | Screw | 57 A | 500 V | 20 AWG | 6 AWG | Panel Mount | Vertical | Gray | UW | Kit | UW_10 UW10 | ||||
0In Stock | 1 | 8.1 mm | Screw | 32 A | 320 V | 24 AWG | 10 AWG | PCB Mount | Vertical | Gray | UW | Bulk | UW_4/S UW4S | ||||
0In Stock | 1 | 10.1 mm | Screw | 57 A | 400 V | Panel Mount | Horizontal | Gray | UW | Bulk | |||||||
0In Stock | 1 | 10.1 mm | Screw | 57 A | 500 V | 20 AWG | 6 AWG | Panel Mount | Vertical | Gray | UW | Bulk | UW_10/S UW10S | ||||
0In Stock | 1 | 15.1 mm | Screw | 101 A | 630 V | Gray | UW | Bulk | |||||||||
0In Stock | 1 | 12.1 mm | Screw | 76 A | 500 V | 10 AWG | 4 AWG | Panel Mount | Vertical | Gray | UW | Bulk | UW_16 UW16 | ||||
0In Stock | 1 | 15.1 mm | Screw | 101 A | 630 V | 10 AWG | 2 AWG | Panel Mount | Vertical | Gray | UW | Bulk | UW_25 UW25 | ||||
0In Stock | 1 | 8.1 mm | Screw | 32 A | 500 V | Gray | UW | ||||||||||
0In Stock | 1 | 15.1 mm | Screw, Cable Lug | 101 A | 630 V | Gray | UW | ||||||||||
0In Stock | 1 | 15.1 mm | Screw | 101 A | 630 V | 10 AWG | 2 AWG | Panel Mount | Vertical | Gray | UW | UW_25/S UW25S | |||||
0In Stock | 1 | 8.1 mm | Screw | 32 A | 500 V | Gray | UW | UW_4-POT-SL UW4POTSL | |||||||||
0In Stock | 1 | 10.1 mm | Screw | 57 A | 400 V | Gray | UW | ||||||||||
0In Stock | 1 | 8.1 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | Panel Mount | Horizontal | Gray | UW | UW_4-POT-SCM/S UW4POTSCMS | |||||
0In Stock | 1 | 8.1 mm | Screw | 32 A | 500 V | Gray | UW | UW_4-POT-SCM UW4POTSCM | |||||||||
0In Stock | 1 | 12.1 mm | Screw | 76 A | 500 V | 10 AWG | 4 AWG | Panel Mount | Vertical | Gray | UW | UW_16/S UW16S |