Phoenix Contact - Pluggable Terminal Blocks
30.305 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.950In Stock | Plugs | 5 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | Green | MC | Bulk | MC_1,5/_5-ST-3,5_BD:1-5 MC155ST35BD15 | |||||
50In Stock | Plugs | 2 | 7.62 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 24 AWG | 10 AWG | PC | Bulk | PC_5/_2-ST1-7,62 PC52ST1762 | ||||||
8.580In Stock | Headers | 3 | 2.5 mm | Solder Pin | Through Hole | 6 A | 160 V | Black | Bulk | PTSM_0,5/_3-HV-2,5-THR_R32 PTSM053HV25THRR32 | |||||||||
600In Stock | Headers | 2 | 2.5 mm | Solder | SMD/SMT | 6 A | 160 V | Black | Bulk | PTSM_0,5/_2-HH-2,5-SMD_R32 PTSM052HH25SMDR32 | |||||||||
100In Stock | Plugs | 8 | 2.5 mm | Push-In | Spring Clamp | Cable Mounts | 6 A | 160 V | 24 AWG | 20 AWG | PTSM | Bulk | PTSM_0,5/_8-P-2,5 PTSM058P25 | ||||||
250In Stock | Headers | 4 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Black | MCV | Bulk | MCV_1,5/_4-G-3,81_P14_THR MCV154G381P14THR | ||||||||
500In Stock400 On Order Expected 06-Nov-26 | Plugs | 9 | 2.5 mm | Push-In | Spring Clamp | Cable Mounts | 4 A | 160 V | 26 AWG | 20 AWG | FK-MC | Bulk | FK-MC_0,5/_9-ST-2,5 FKMC059ST25 | ||||||
50In Stock | Plugs | 10 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MVSTBR | Bulk | MVSTBR_2,5/10-ST-5,08 MVSTBR2510ST508 | ||||||
350In Stock | Plugs | 12 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MCVR | Bulk | MCVR_1,5/12-ST-3,81 MCVR1512ST381 | ||||||
650In Stock | Plugs | 10 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MC | Bulk | MC_1,5/10-STF-3,81 MC1510STF381 | ||||||
100In Stock | Plugs | 9 | 5 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MSTB | Bulk | MSTB_2,5/_9-ST MSTB259ST | ||||||
5.000In Stock | Headers | 3 | 5 mm | Through Hole | 12 A | 320 V | Green | BCH | Bulk | BCH-500VS-_3_GN BCH500VS3GN | |||||||||
100In Stock | Plugs | 4 | 3.5 mm | Screw | Bulk | ||||||||||||||
300In Stock650 On Order Expected 29-Oct-26 | Headers | 3 | 5.08 mm | Screw | Bulk | ||||||||||||||
100In Stock450 On Order Expected 13-Nov-26 | Headers | 7 | 5.08 mm | Screw | Bulk | ||||||||||||||
100In Stock | Plugs | 3 | 5.08 mm | Screw | IC | Bulk | |||||||||||||
50In Stock | Plugs | 4 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | IC | Bulk | |||||||
200In Stock | Plugs | 3 | 2.54 mm | Push-In | Spring Clamp | Cable Mounts | 6 A | 160 V | 26 AWG | 20 AWG | FMC | Bulk | |||||||
200In Stock | Plugs | 2 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MCVR | Bulk | MCVR_1,5/_2-STF-3,5 MCVR152STF35 | ||||||
200In Stock | Plugs | 3 | 5 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKCVR | Bulk | FKCVR_2,5/_3-ST FKCVR253ST | ||||||
50In Stock | Plugs | 6 | 5 mm | Spring Cage | Spring Clamp | Cable Mounts | 10 A | 320 V | 26 AWG | 14 AWG | ZEC | Bulk | ZEC_1,5/_6-ST-5,0_C2_R1,6 ZEC156ST50C2R16 | ||||||
1.400In Stock | Plugs | 3 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_3-STCL-7,62 SPC53STCL762 | ||||||
200In Stock150 On Order Expected 15-Jan-27 | Headers | 5 | 5.08 mm | Through Hole | 12 A | 250 V | Black | CCA | Bulk | CCA_2,5/_5-G-5,08_P26THR CCA255G508P26THR | |||||||||
50In Stock | Headers | 2 | 5.08 mm | Solder Pin | Through Hole | 16 A | 320 V | Green | MSTBVA | Bulk | MSTBVA_2,5_HC/_2-G-5,08 MSTBVA25HC2G508 | ||||||||
100In Stock | Plugs | 4 | 3.81 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | Bulk | FMC_1,5/_4-STF-3,81 FMC154STF381 |