Phoenix Contact - Pluggable Terminal Blocks
30.305 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plugs | 14 | 3.81 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | Bulk | FMC_1,5/14-ST-3,81 FMC1514ST381 | ||||||
200In Stock | Plugs | 6 | 2.5 mm | Push-In | Spring Clamp | Cable Mounts | 6 A | 160 V | 24 AWG | 20 AWG | PTSM | Bulk | PTSM_0,5/_6-P-2,5 PTSM056P25 | ||||||
0In Stock | Plugs | 7 | 2.5 mm | Push-In | Spring Clamp | Cable Mounts | 6 A | 160 V | 24 AWG | 20 AWG | PTSM | Bulk | PTSM_0,5/_7-P-2,5 PTSM057P25 | ||||||
0In Stock300 On Order Expected 22-Jan-27 | Fixed Terminal Blocks | 4 | 5 mm | Push-In | 16 A | 300 V | Gray | PSPT 2,5 | Bulk | ||||||||||
0In Stock500 On Order Expected | Headers | 2 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | CCA | Bulk | ||||||||||
0In Stock | 4 | 5 mm | Push-In | 8 A | 250 V | HSCP | Bulk | ||||||||||||
0In Stock | Headers | 4 | 2.5 mm | Solder | SMD/SMT | 6 A | 160 V | White | PTSM | Reel | |||||||||
0In Stock | 6 | ZEC | Bulk | ||||||||||||||||
0In Stock | Plugs | 6 | 5 mm | Screw | Bulk | ||||||||||||||
0In Stock | Headers | 3 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MC | Bulk | MC 1,5/ 3-GF-3,81-LR | ||||||||
0In Stock | Headers | 10 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MC | Bulk | |||||||||
0In Stock3.650 On Order Expected 13-Nov-26 | Plugs | 5 | 3.5 mm | Screw | Bulk | ||||||||||||||
0In Stock | Plugs | 12 | 3.5 mm | Screw | Bulk | ||||||||||||||
0In Stock300 On Order Expected 20-Nov-26 | Plugs | 5 | 7.62 mm | Push-In | Bulk | ||||||||||||||
0In Stock | Headers | 2 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | MCV | Bulk | ||||||||||
0In Stock250 On Order Expected | Plugs | 8 | 3.5 mm | Screw | Bulk | ||||||||||||||
0In Stock | Headers | 2 | 5 mm | Bulk | |||||||||||||||
0In Stock | Headers | 2 | 5.08 mm | Bulk | |||||||||||||||
0In Stock | Plugs | 12 | 5 mm | Bulk | |||||||||||||||
0In Stock350 On Order Expected 22-Jan-27 | Headers | 4 | 5 mm | Solder Pin | Through Hole | 16 A | 320 V | Gray (Light Gray) | MSTBO 2,5 | Bulk | |||||||||
0In Stock200 On Order Expected 18-Dec-26 | Headers | 10 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Bulk | |||||||||||
0In Stock | Plugs | 4 | 5 mm | Push-In | Spring Clamp | Cable Mounts | 150 V | Bulk | |||||||||||
0In Stock200 On Order Expected | Plugs | 5 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 250 V | 24 AWG | 12 AWG | Bulk | ||||||||
0In Stock | Headers | 3 | 3.81 mm | Through Hole | 8 A | 160 V | MCV | Bulk | MCV_1,5/_3-G-3,81_P26_THRR32 MCV153G381P26THRR32 | ||||||||||
0In Stock | Headers | 3 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Black | MCDNV | Bulk | MCDNV_1,5/_3-G1-3,5_P26THR MCDNV153G135P26THR |