Phoenix Contact - Pluggable Terminal Blocks
30.305 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock50 On Order Expected 11-Dec-26 | Plugs | 8 | 10.16 mm | Screw | Screw | Cable Mounts | 76 A | 1 kV | 18 AWG | 6 AWG | PC | Bulk | PC_16/_8-STF-10,16 PC168STF1016 | ||||||
0In Stock | Plugs | 2 | 5.08 mm | Screw | Screw | Cable Mounts | 8 A | 320 V | 28 AWG | 16 AWG | MC | Bulk | MC_1,5/_2-ST1-5,08 MC152ST1508 | ||||||
0In Stock | Headers | 4 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBVA | Bulk | MSTBVA_2,5/_4-G-5,08-RN MSTBVA254G508RN | ||||||||
0In Stock | Plugs | 12 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MCVW | Bulk | MCVW_1,5/12-STF-3,81 MCVW1512STF381 | ||||||
0In Stock | Plugs | 7 | 3.81 mm | Screw | Screw | PCB Mount | 8 A | 160 V | MCVU | Bulk | MCVU_1,5/_7-GFD-3,81 MCVU157GFD381 | ||||||||
0In Stock | Plugs | 2 | 5.08 mm | Crimp | Crimp | Cable Mounts | 12 A | 320 V | 20 AWG | 14 AWG | ICC | Bulk | ICC_2,5/_2-STZFD-5,08 ICC252STZFD508 | ||||||
0In Stock | Plugs | 4 | 10.16 mm | Push-In | Spring Clamp | Cable Mounts | 76 A | 1 kV | 18 AWG | 4 AWG | SPC | Bulk | SPC_16/_4-STF-10,16 SPC164STF1016 | ||||||
0In Stock | Headers | 6 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | DFK-MSTB | Bulk | DFK-MSTB_2,5/_6-G-5,08 DFKMSTB256G508 | |||||||||
0In Stock | Headers | 4 | 7.62 mm | Solder Pin | Through Hole | 20 A | 630 V | Green | PC | Bulk | PC_4/_4-GU-7,62 PC44GU762 | ||||||||
0In Stock | Plugs | 6 | 5 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | Black | BCP | Bulk | BCP-500-_6_BK BCP5006BK | |||||
0In Stock | Headers | 4 | 2.5 mm | Solder Pin | Through Hole | 6 A | 160 V | Black | PTSM | Bulk | PTSM_0,5/_4-HH0-2,5-SMD_R32 PTSM054HH025SMDR32 | ||||||||
0In Stock | Plugs | 4 | 5.08 mm | Push-In | Bulk | ||||||||||||||
0In Stock | Headers | 2 | 5 mm | Bulk | |||||||||||||||
0In Stock200 On Order Expected 15-Jan-27 | Headers | 12 | 5.08 mm | Screw | Bulk | ||||||||||||||
0In Stock300 On Order Expected 13-Nov-26 | Headers | 3 | 5.08 mm | Screw | Bulk | ||||||||||||||
0In Stock150 On Order Expected 13-Nov-26 | Headers | 7 | 5.08 mm | Screw | Bulk | ||||||||||||||
0In Stock2.700 On Order Expected 13-Nov-26 | Plugs | 5 | 3.5 mm | Screw | Bulk | ||||||||||||||
0In Stock | Plugs | 8 | 5 mm | Bulk | |||||||||||||||
0In Stock | Plugs | 6 | 3.5 mm | Screw | Bulk | ||||||||||||||
0In Stock250 On Order Expected 12-Feb-27 | Headers | 4 | 3.5 mm | MCV | Bulk | ||||||||||||||
0In Stock200 On Order Expected 18-Dec-26 | Headers | 8 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Bulk | |||||||||||
0In Stock | Headers | 2 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | BCH | Bulk | BCH-350V-_2_GN BCH350V2GN | ||||||||
0In Stock | Plugs | 2 | 3.5 mm | Push-In | Bulk | FMC_1,5/_2-ST-3,5-RF_GY_AU FMC152ST35RFGYAU | |||||||||||||
0In Stock | Plugs | 6 | 5 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | BCP | Bulk | BCP-500-_6_GN BCP5006GN | ||||||
0In Stock | Plugs | 10 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | BCP | Bulk | BCP-350-10_GN BCP35010GN |