Phoenix Contact - Pluggable Terminal Blocks
30.305 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plugs | 4 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MCVW | Bulk | MCVW_1,5/_4-ST-3,81 MCVW154ST381 | ||||||
0In Stock | Headers | 6 | 7.62 mm | Solder Pin | Through Hole | 12 A | 630 V | Green | GMSTBA | Bulk | GMSTBA_2,5/_6-G-7,62 GMSTBA256G762 | ||||||||
0In Stock | PCB Socket Connector | 10 Position | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MCVR | Bulk | MCVR_1,5/10-ST-3,5 MCVR1510ST35 | ||||||
0In Stock | Plugs | 6 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MCVW | Bulk | MCVW_1,5/_6-STF-3,81 MCVW156STF381 | ||||||
0In Stock | Plugs | 6 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 30 AWG | 14 AWG | MC | Bulk | MC_1,5/_6-ST-3,81_AU MC156ST381AU | ||||||
0In Stock | Plugs | 6 | 7.62 mm | Screw | Screw | Cable Mounts | 20 A | 630 V | 24 AWG | 10 AWG | PC | Bulk | PC_4/_6-STF-7,62 PC46STF762 | ||||||
0In Stock | Headers | 6 | 3.81 mm | Through Hole | 8 A | 160 V | Green | MCD | Bulk | MCD_1,5/_6-G1-3,81 MCD156G1381 | |||||||||
0In Stock | Plugs | 14 | 3.81 mm | Screw | Screw | PCB Mount | 8 A | 160 V | MCVU | Bulk | MCVU_1,5/14-GFD-3,81 MCVU1514GFD381 | ||||||||
0In Stock1.000 On Order Expected 29-Jan-27 | Headers | 8 | 5 mm | Solder Pin | Through Hole | 12 A | 250 V | Gray | MSTBV | Bulk | MSTBV_2,5/_8-G_BK MSTBV258GBK | ||||||||
0In Stock | Headers | 8 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Black | MC | Bulk | MC_1,5/_8-G-3,5_BK MC158G35BK | ||||||||
0In Stock | Plugs | 10 | 5 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MSTB | Bulk | MSTB_2,5/10-STF MSTB2510STF | ||||||
0In Stock | Plugs | 8 | 5 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MSTB | Bulk | MSTB_2,5/_8-ST MSTB258ST | ||||||
0In Stock | Plugs | 2 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MSTB | Bulk | FRONT-MSTB_2,5/_2-STF-5,08 FRONTMSTB252STF508 | ||||||
600In Stock | Headers | 3 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Bulk | MCD_1,5/_3-G1-3,81 MCD153G1381 | ||||||||
0In Stock | Fixed Terminal Blocks | 3 | 7.62 mm | SMD/SMT | PCB Mount | 20 A | 400 V | Green | PCV 4 | Bulk | PCV_4/_3-G-7,62 PCV43G762 | ||||||||
0In Stock | Plugs | 3 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | Bulk | FMC_1,5/_3-ST-3,5 FMC153ST35 | ||||||
0In Stock | Headers | 2 | 5 mm | Solder Pin | Through Hole | 16 A | 320 V | Green | MSTB | Bulk | MSTB_2,5_HC/_2-GF MSTB25HC2GF | ||||||||
0In Stock | Headers | 7 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MC | Bulk | MC_1,5/_7-GF-3,5 MC157GF35 | ||||||||
0In Stock | Headers | 16 | 3.81 mm | BCH | Bulk | BCH-381H-16_GN BCH381H16GN | |||||||||||||
0In Stock | Plugs | 4 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | Green | BCP | Bulk | BCP-381-_4_GN BCP3814GN | |||||
0In Stock | Plugs | 12 | 5.08 mm | Screw | BCP | Bulk | BCP-508-12_GN BCP50812GN | ||||||||||||
0In Stock300 On Order Expected 18-Dec-26 | Headers | 7 | 3.81 mm | BCH | Bulk | BCH-381V-_7_GN BCH381V7GN | |||||||||||||
0In Stock | Headers | 9 | 3.81 mm | BCH | Bulk | BCH-381V-_9_GN BCH381V9GN | |||||||||||||
0In Stock | Plugs | 3 | 2.5 mm | Push-In | Solder | SMD/SMT | 6 A | 160 V | 26 AWG | 20 AWG | PTSM | Reel | PTSM_0,5/_3-2,5-H_SMD_WH_R44 PTSM05325HSMDWHR44 | ||||||
0In Stock400 On Order Expected 12-Mar-27 | Fixed Terminal Blocks | 2 | 2.5 mm | Push-In | SMD/SMT | PCB Mount | 6 A | 160 V | 26 AWG | 20 AWG | White | PTSM | Bulk | PTSM_0,5/_2-2,5-V_SMD_WH_R44 PTSM05225VSMDWHR44 |