GMSTBA - Pluggable Terminal Blocks
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | 12 | 7.5 mm | Solder Pin | Through Hole | 12 A | 630 V | Green | GMSTBA | GMSTBA_2,5/12-G GMSTBA2512G | |||||||||
0In Stock | Headers | 4 Position | 7.62 mm | Solder Pin | Through Hole | 12 A | 630 V | GMSTBA | GMSTBA_2,5/_4-G-7,62_PIN_9,5 GMSTBA254G762PIN95 | ||||||||||
0In Stock | Plugs | 3 | 7.62 mm | Screw | Screw | Cable Mounts | 16 A | 1 kV | 24 AWG | 12 AWG | Green | GMSTBA | GMSTBA 2,5 HC/ 3-G-7,62-LR | ||||||
0In Stock | Headers | 3 | 7.62 mm | Through Hole | 12 A | 400 V | Black | GMSTBA | GMSTBA_2,5/_3-G-7,62_BK GMSTBA253G762BK | ||||||||||
0In Stock | Headers | 12 | 7.62 mm | Screw | 16 A | Green | GMSTBA | ||||||||||||
Not Available Online | Headers | 12 Position | 7.62 mm | Through Hole | 12 A | 400 V | GMSTBA | GMSTBA_2_5/12-G-7_62_BK GMSTBA2512G762BK | |||||||||||
Not Available Online | Headers | 5 Position | 7.5 mm | Through Hole | 12 A | 400 V | GMSTBA | GMSTBA_2_5/_5-G_BK_AU GMSTBA255GBKAU | |||||||||||
Not Available Online | Headers | 3 Position | 7.62 mm | Through Hole | 12 A | 400 V | Green | GMSTBA | GMSTBA_2,5/_3-G-7,62_PIN_9,5 GMSTBA253G762PIN95 | ||||||||||
Not Available Online | Headers | 3 Position | 7.5 mm | Through Hole | 12 A | 400 V | Black | GMSTBA | GMSTBA_2,5/_3-G_BK_AU GMSTBA253GBKAU | ||||||||||
Not Available Online | Headers | 4 Position | 7.5 mm | Through Hole | 12 A | 400 V | GMSTBA | GMSTBA_2_5/_4-G_BK_AU GMSTBA254GBKAU |