Pluggable Terminal Blocks
92.447 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | 2 | 7.62 mm | Screw | GMSTB | Bulk | |||||||||||||
0In Stock | Headers | 5 | 7.62 mm | Bulk | |||||||||||||||
0In Stock | Headers | 12 | 3.81 mm | Bulk | BCH-381V-12 BCH381V12 | ||||||||||||||
0In Stock | Headers | 2 | 3.5 mm | 8 A | Black | Bulk | |||||||||||||
0In Stock | Plugs | 8 | 7.5 mm | Bulk | |||||||||||||||
0In Stock | Headers | 2 | 5 mm | Screw | Bulk | ||||||||||||||
0In Stock | Plugs | 3 | 5.08 mm | Screw | Bulk | ||||||||||||||
0In Stock | Plugs | 5 | 5.08 mm | Screw | Bulk | ||||||||||||||
0In Stock | Plugs | 3 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | IFMC | Bulk | |||||||
0In Stock | Headers | 10 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Black | DMCV | Bulk | |||||||||
0In Stock | Headers | 3 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | Black | CC | Bulk | |||||||||
0In Stock | Plugs | 4 Position | 10 mm | Screw | Screw | Cable Mounts | 15 A | 600 VAC | 30 AWG | 12 AWG | Green | Bulk | |||||||
Mfr: OQ0812500000G TTI: OQ0812500000G Amphenol Anytek Availability: 0In Stock2.000 On Order Expected 30-Nov-26 Pluggable Terminal Blocks 8P 3.50MM HDR STRT PLUGGABLE TERM BLK | 0In Stock2.000 On Order Expected 30-Nov-26 | Headers | 8 Position | 3.5 mm | Solder Pin | Through Hole | 10 A | 300 V | Green | Bulk | 20020107-C081A01LF OQ08125000J0G | ||||||||
Mfr: OP0322000000G TTI: OP0322000000G Amphenol Anytek Availability: 0In StockPluggable Terminal Blocks OP-3.5-3P 12.5MM TIN-PLATED | 0In Stock | Plugs | Bulk | OP03220000J0G | |||||||||||||||
0In Stock | Headers | 6 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Black | MC | Bulk | MC_1,5/_6-GF-3,81_P26_THR MC156GF381P26THR | ||||||||
0In Stock | Headers | 4 | 5.08 mm | MSTBV | Bulk | MSTBV_2,5/_4-GF-5,08_BK MSTBV254GF508BK | |||||||||||||
0In Stock100 On Order Expected 27-Nov-26 | Headers | 5 | 5 mm | BCH | Bulk | BCH-500H-_5_GN BCH500H5GN | |||||||||||||
0In Stock | Headers | 3 | 10.16 mm | Through Hole | 76 A | 1 kV | PC | Bulk | PC_6-16/_3-G1-10,16_BK PC6163G11016BK | ||||||||||
0In Stock | 4 | 5 mm | Push-In | 8 A | 250 V | HSCP | Bulk | ||||||||||||
0In Stock | Plugs | 2 | 5 mm | Push-In | Spring Clamp | Cable Mounts | 10 A | 400 V | 26 AWG | 14 AWG | TMP | Bulk | |||||||
0In Stock | Plugs | 6 | 3.5 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | Gray | MC | Bulk | MC_1,5/_6-ST-3,5_AU MC156ST35AU | |||||||
0In Stock | 4 | 5.08 mm | Screw | Bulk | MVSTBW_2,5/_4-STF-5,08_BK MVSTBW254STF508BK | ||||||||||||||
0In Stock | Plugs | 4 | 3.81 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | MCVW | Bulk | MCVW_1,5/_4-ST-3,81_BK MCVW154ST381BK | ||||||||
0In Stock | Plugs | 9 | 5.08 mm | Screw | Screw | Cable Mounts | 16 A | 320 V | 24 AWG | 12 AWG | MSTB | Bulk | MSTB_2,5_HC/_9-ST-5,08 MSTB25HC9ST508 | ||||||
0In Stock | Plugs | 2 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | TFMC | Bulk | TFMC_1,5/_2-STF-3,5 TFMC152STF35 |