DMCV - Pluggable Terminal Blocks
118 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 19 | 3.5 mm | 8 A | Black | DMCV | ||||||||||||||
0In Stock | Headers | 3 | 2.54 mm | Solder Pin | SMD/SMT | 6 A | 160 V | Black | DMCV | Reel | DMCV 0,5/ 3-G1-2,54 SMD R24 | ||||||||
0In Stock | Headers | 9 | 2.54 mm | Solder Pin | Through Hole | 6 A | 160 V | Black | DMCV | DMCV 0,5/ 9-G1-2,54 P20THR R44 | |||||||||
0In Stock | Headers | 16 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Black | DMCV | DMCV_1,5/16-G1F-3,5-LR_P20THR DMCV1516G1F35LRP20THR | |||||||||
0In Stock | Headers | 5 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Black | DMCV | DMCV_1,5/_5-G1-3,5_P20THR DMCV155G135P20THR | |||||||||
0In Stock | Headers | 13 | 2.54 mm | 6 A | 32 V | Black | DMCV | DMCV 0,5/13-G1-2,54 P20THR R56 | |||||||||||
0In Stock | Headers | 9 | 2.54 mm | 6 A | 32 V | Black | DMCV | DMCV 0,5/ 9-G1-2,54 SMD R44 | |||||||||||
0In Stock | Headers | 11 | 2.54 mm | 6 A | 32 V | Black | DMCV | DMCV 0,5/11-G1-2,54 SMD R56 | |||||||||||
0In Stock | Headers | 14 | 2.54 mm | 6 A | 32 V | Black | DMCV | DMCV 0,5/14-G1-2,54 SMD R72 | |||||||||||
0In Stock | 12 | DMCV | |||||||||||||||||
0In Stock | Headers | 12 | 2.54 mm | 6 A | 32 V | Black | DMCV | DMCV 0,5/12-G1-2,54 SMD R72 | |||||||||||
0In Stock | Headers | 14 | 2.54 mm | 6 A | 32 V | Black | DMCV | DMCV 0,5/14-G1-2,54 P20THR R72 | |||||||||||
0In Stock | Headers | 13 | 2.54 mm | 6 A | 32 V | Black | DMCV | DMCV 0,5/13-G1-2,54 SMD R56 | |||||||||||
0In Stock | Headers | 15 | 2.54 mm | 6 A | 32 V | Black | DMCV | DMCV 0,5/15-G1-2,54 SMD R56 | |||||||||||
0In Stock | Headers | 16 | 2.54 mm | 6 A | 32 V | Black | DMCV | DMCV 0,5/16-G1-2,54 SMD R72 | |||||||||||
0In Stock | Headers | 7 | 2.54 mm | 6 A | 32 V | Black | DMCV | DMCV 0,5/ 7-G1-2,54 SMD R44 | |||||||||||
0In Stock | Headers | 15 | 2.54 mm | 6 A | 32 V | Black | DMCV | DMCV 0,5/15-G1-2,54 P20THR R56 | |||||||||||
0In Stock | Headers | 11 | 2.54 mm | 6 A | 32 V | Black | DMCV | DMCV 0,5/11-G1-2,54 P20THR R56 |