FMC - Pluggable Terminal Blocks
166 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plugs | 2 | 3.81 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | ||||||||
0In Stock | Plugs | 12 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | FMC_1,5/12-ST-3,5-RF FMC1512ST35RF | |||||||
0In Stock | Plugs | 17 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | FMC_1,5/17-STF-3,5 FMC1517STF35 | |||||||
0In Stock | Plugs | 4 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | ||||||||
0In Stock | Plugs | 4 | 2.54 mm | Push-In | Spring Clamp | Cable Mounts | 6 A | 160 V | 26 AWG | 20 AWG | FMC | ||||||||
0In Stock | Plugs | 11 | 3.5 mm | Spring Cage | FMC | ||||||||||||||
0In Stock | Plugs | 9 | 3.81 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | FMC_1,5/_9-STF-3,81 FMC159STF381 | |||||||
0In Stock | Plugs | 15 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | FMC_1,5/15-STF-3,5 FMC1515STF35 | |||||||
0In Stock | Plugs | 17 | 3.81 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | FMC_1,5/17-STF-3,81 FMC1517STF381 | |||||||
0In Stock | Plugs | 13 | 3.81 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | FMC_1,5/13-STF-3,81 FMC1513STF381 | |||||||
0In Stock | Plugs | 15 | 3.81 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | FMC_1,5/15-STF-3,81 FMC1515STF381 | |||||||
0In Stock | Plugs | 2 | 3.81 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | FMC_1,5/_2-STF-3,81 FMC152STF381 | |||||||
0In Stock | Plugs | 16 | 3.5 mm | Spring Cage | FMC | ||||||||||||||
Not Available Online | Plugs | 18 | 3.81 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | FMC_1,5/18-ST-3,81 FMC1518ST381 | |||||||
0In Stock | Plugs | 11 | 3.81 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | FMC_1,5/11-STF-3,81 FMC1511STF381 | |||||||
0In Stock | Plugs | 8 | 3.5 mm | FMC | FMC 1,5/ 8-STZ3-3,5-RF | ||||||||||||||
0In Stock | Plugs | 8 | 3.81 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | FMC_1,5/_8-STF-3,81 FMC158STF381 | |||||||
0In Stock | Plugs | 11 | 2.54 mm | Push-In | 6 A | 32 V | FMC | Bulk | |||||||||||
0In Stock | Plugs | 16 | 2.54 mm | Push-In | Spring Clamp | Cable Mounts | 6 A | 160 V | 26 AWG | 20 AWG | FMC | Bulk | |||||||
0In Stock | Plugs | 15 | 2.54 mm | Push-In | 6 A | 32 V | FMC | Bulk | |||||||||||
0In Stock | Plugs | 13 | 2.54 mm | Push-In | 6 A | 32 V | FMC | Bulk | |||||||||||
0In Stock | Plugs | 14 | 2.54 mm | Push-In | 6 A | 32 V | FMC | Bulk | |||||||||||
0In Stock | Plugs | 4 | 2.54 mm | Push-In | 6 A | 32 V | FMC | Bulk | |||||||||||
0In Stock | Plugs | 6 | 2.54 mm | Push-In | 6 A | 32 V | FMC | Bulk | |||||||||||
0In Stock | Plugs | 13 Position | 2.54 mm | Push-In | 6 A | 32 V | FMC |