Molex - Terminals
9.964 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Gender | Insulation | Stud / Tab Size | Wire Gauge Min | Wire Gauge Max | Mounting Style | Color | Contact Plating | Contact Material | Series | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0191150079 TTI: 19115-0079 Molex Terminals Avikrimp Snap Spade Terminal for 16-14 AWG Wire, Carton | 0In Stock | Screw Terminals | Spade | Crimp | Insulated | # 8 | 16 AWG | Screw | Blue | Tin | Copper | 19115 | Avikrimp | Bulk | 191150079 BB-8716-08 0191150079 | ||||
0In Stock | Screw Terminals | Ring | Crimp | Female | Insulated | 11.11 mm | 16 AWG | Screw | Yellow | Tin | Copper | 19058 | Avikrimp | Bulk | 190580026 B-801-76HD 0190580026 | ||||
Mfr: 0193230006 TTI: 19323-0006 Molex Availability: 0In StockTerminals VersaKrimp Metric Ring Terminal for M3 Stud Size (#5), Un-insulated, Carton | 0In Stock | Screw Terminals | Ring | Crimp | Not Insulated | # 5 | 1 mm2 | 2.5 mm2 | Screw | Tin | Copper | 19323 | VersaKrimp | Bulk | 0193230006 193230006 | ||||
Mfr: 0193230008 TTI: 19323-0008 Molex Terminals VersaKrimp Metric Ring Terminal for M4 Stud Size (#8), Un-insulated, Carton | 0In Stock | Screw Terminals | Ring | Crimp | Not Insulated | # 8 | 1 mm2 | 2.5 mm2 | Screw | Tin | Copper | 19323 | VersaKrimp | Bulk | 0193230008 193230008 | ||||
Mfr: 2014471800 TTI: 201447-1800 Molex Availability: 0In StockTerminals Nano-Fit Crimp Terminal, Male, 0.025 m Gold (Au) Pltg, 26-24 AWG | 0In Stock | 201447 | Nano-Fit | Reel | 2014471800 02014471800 | ||||||||||||||
Mfr: 2169465013 TTI: 216946-5013 Molex Availability: 0In StockTerminals Ultra-Fit Crimp Terminal, Male, Tin (Sn) Pltg, 18-16 AWG | 0In Stock | 216946 | Ultra-Fit | Bulk | 2169465013 02169465013 | ||||||||||||||
Mfr: BB-218-56X TTI: 19070-0063 Molex Availability: 0In StockTerminals InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 5/16" (M8), Lg. 32.03mm, Blue, Carton | 0In Stock | Screw Terminals | Ring | Crimp | Female | Insulated | 7.94 mm | 16 AWG | Cable Mount / Free Hanging | Blue | Tin | Copper | 19070 | InsulKrimp | Bulk | 190700063 BB-218-56X 0190700063 | |||
Mfr: 19417-0027 TTI: 19417-0027 Molex Availability: 0In StockTerminals MX150L Male Terminal for 16-14 AWG Wire, Lg. 26.16mm, Tin Plated, Metal Strip Carrier | 0In Stock | Terminals | Crimp | Pin (Male) | 16 AWG | 14 AWG | Cable Mount / Free Hanging | Tin | Tin | 19417 | MX150L | Reel | 0194170027 | ||||||
Mfr: 0194390007 TTI: 19439-0007 Molex Terminals Loxon Locking Quick Disconnect Housing, Nylon, UL94V-2, Natural | 0In Stock | Terminals | Quick Connect | Female | Cable Mount / Free Hanging | Natural | Tin | Copper Alloy | 19439 | Loxon | Bulk | 0194390007 194390007 | |||||||
Mfr: C-2211VZ TTI: 19007-0084 Molex Availability: 0In StockTerminals InsulKrimp Female Fully Insulated Quick Disconnect Flag for 12-10 AWG Wire, Tab 6.35 x 0.81mm, 94 V-0 Material, Metal Strip | 0In Stock | Terminals | Quick Disconnect | Crimp | Female | Insulated | 6.35 mm x 0.81 mm | 12 AWG | 10 AWG | Push-In | Yellow | Tin | Brass | 19007 | InsulKrimp | Reel | 190070084 C-2211VZ 0190070084 | ||
Mfr: 0190380001 TTI: 19038-0001 Molex Terminals InsulKrimp Snap Recept., for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Carton | 0In Stock | Bullet Connectors | Snap Plug | Crimp | Jack (Female) | Insulated | 22 AWG | Push-In | Red | Tin | Tin | 19038 | InsulKrimp | Bulk | 190380001 BRA-2156 0190380001 | ||||
Mfr: SA-269 TTI: 19164-0010 Molex Terminals Perma-Seal Male Snap Plug for 22-18 AWG Wire, Diameter 3.96mm, Carton | 0In Stock | Terminals | Quick Disconnect | Crimp | Female | Insulated | 22 AWG | Push-In | Red | Tin | Brass | 19164 | Perma-Seal | Bulk | 191640010 SA-269 0191640010 | ||||
Mfr: 2214423241 TTI: 221442-3241 Molex Terminals Mini-Fit TPA2/Sigma Female Low Mating Force Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 20-18 AWG, 1.42-2.1mm Insulation Diameter, Reel | 0In Stock | Terminals | Crimp | Female | Insulated | 20 AWG | 18 AWG | Cable Mount / Free Hanging | Tin | Copper Alloy | 221442 | Mini-Fit Sigma | Reel | 2214423241 02214423241 | |||||
Mfr: 0348050112 TTI: 34805-0112 Molex Availability: 0In StockTerminals CTX150 Female Terminal, Tin (Sn), 20-18 AWG D-Wind, Left Payoff, Grip Code M | 0In Stock | Wire Terminal | Contact | Crimp | Female | Cable Mount | 34805 | CTX150 | Reel | ||||||||||
Mfr: 1722490100 TTI: 172249-0100 Molex Availability: 0In StockTerminals SolderRight R/A Direct Solder Terminal 16-14 AWG In-Line Mount, Matte Tin | 0In Stock | Wire to Board Terminals | Pin | Crimp | Male | Not Insulated | 14 AWG | Cable Mount / Free Hanging | Tin | Brass | 172249 | SolderRight | Reel | ||||||
Mfr: AA-1715-10 TTI: 19098-0024 Molex Availability: 0In StockTerminals Krimptite Snap Spade Terminal, for 22-18 AWG Wire, Stud Size 10 (M5), 17.6mm Lg., Carton | 0In Stock | Screw Terminals | Spade | Crimp | Not Insulated | # 10 | 22 AWG | Screw | Red | Tin | Copper | 19098 | Krimptite | Bulk | 190980024 AA-1715-10 0190980024 | ||||
Mfr: 2014472800 TTI: 201447-2800 Molex Availability: 0In StockTerminals Nano-Fit Crimp Terminal, Male, 0.025 m Gold (Au) Pltg, 22-20 AWG | 0In Stock | 201447 | Nano-Fit | Reel | 2014472800 02014472800 | ||||||||||||||
Mfr: AA-2704-06X TTI: 19099-0009 Molex Terminals InsulKrimp Snap Spade Terminal for 22-18 AWG Wire, Red, Carton | 0In Stock | Screw Terminals | Spade | Crimp | Insulated | # 5 - # 6 | 22 AWG | Screw | Red | Tin | Copper | 19099 | InsulKrimp | Bulk | 190990009 AA-2704-06X 0190990009 | ||||
Mfr: C6-830-M6 TTI: 19324-0014 Molex Terminals Avikrimp Metric Ring Terminal for Stud Size 1/4" (M6), Yellow Insulated Barrel, Carton | 0In Stock | Screw Terminals | Ring | Crimp | Insulated | 6.35 mm | 10 AWG | Screw | Yellow | Tin | Copper | 19324 | Avikrimp | Bulk | 0193240014 193240014 | ||||
Mfr: 2216163001 TTI: 221616-3001 Molex Availability: 0In StockTerminals PwrWize 3.4mm Silver Plated Copper Alloy Crimp Socket, 8 AWG, Tray | 0In Stock | Terminals | Crimp | Cable Mount / Free Hanging | Gold | Copper | 221616 | PowerWize | Tray | 2216163001 02216163001 | |||||||||
Mfr: C-2211 TTI: 19007-0040 Molex Terminals Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.3mm ) Wire, Box, Tab 6.35 x 0.81mm, Carton | 0In Stock | Terminals | Quick Disconnect | Crimp | Female | Insulated | 6.35 mm x 0.81 mm | 12 AWG | 10 AWG | Push-In | Yellow | Tin | Brass | 19007 | InsulKrimp | Bulk | 190070040 C-2211 0190070040 | ||
Mfr: D-956-08 TTI: 19067-0037 Molex Terminals NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 8 (M4), Carton | 0In Stock | Screw Terminals | Ring | Crimp | Insulated | # 8 | 8 AWG | Screw | Red | Tin | Copper | 19067 | NylaKrimp | Bulk | 190670037 D-956-08 0190670037 | ||||
0In Stock | Splices | Parallel | Crimp | Female | Not Insulated | 16 AWG | Cable Mount / Free Hanging | Tin | Tin | 19205 | VersaKrimp | Bulk | 192050001 BS-304 0192050001 | ||||||
Mfr: 0190010001 TTI: 19001-0001 Molex Terminals Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm ), Box, Tab 6.35 x 0.81mm, Carton | 0In Stock | Quick Disconnects | Tab | Crimp | Plug (Male) | Insulated | 6.35 mm x 0.81 mm | 22 AWG | Push-In | Red | Zinc Chromate | Brass | 19001 | Avikrimp | Bulk | 190010001 AA-5260 0190010001 | |||
Mfr: 0191640050 TTI: 19164-0050 Molex Terminals Perma-Seal Female Quick Disconnect Recept. for 16-14 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | 0In Stock | Terminals | Quick Disconnect | Crimp | Female | Insulated | 6.35 mm x 0.81 mm | 16 AWG | Push-In | Blue | Tin | Brass | 19164 | Perma-Seal | Bulk | 191640050 SBB-9263 0191640050 |