Molex - Terminals
9.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Gender | Insulation | Stud / Tab Size | Wire Gauge Min | Wire Gauge Max | Mounting Style | Color | Contact Plating | Contact Material | Series | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2211135000 TTI: 2211135000 Molex Availability: 12.000In StockTerminals 3mm Pit., Pico-Lock Female Crimp Terminal, Gold (Au) Pltg, 18-16 AWG | 12.000In Stock | Terminals | Crimp | Female | Insulated | 18 AWG | 16 AWG | Cable Mount / Free Hanging | Gold | Copper Alloy | 221114 | Reel | |||||||
Mfr: 0191600009 TTI: 0191600009 Molex Availability: 13.000In StockTerminals Closed-End Insulated Splice for 22-12 AWG Wire | 13.000In Stock | Splices | Twist Lock | Crimp | Female | Insulated | 22 AWG | Cable Mount / Free Hanging | Clear | Tin | Copper | 19160 | Bulk | ||||||
Mfr: 0350211160 TTI: 0350211160 Molex Availability: 198.000In StockTerminals 2.00/2.5mm Pit., Board-in Crimp Terminal, Male, R/A, Phosphor Bronze Post-Plated Tin, 28-22 AWG, Reel | 198.000In Stock | Contacts | Crimp | Cable Mount / Free Hanging | Tin | Tin | 35021 | Reel | |||||||||||
Mfr: 1054390002 TTI: 1054390002 Molex Availability: 36.000In StockTerminals Anti-Snag Spring Clip, 1.5mm Width, Pre-Loaded, 0.25 m Gold (Au) Pltg, 0.55mm - 1.05mm Working Range (Ht.) | 36.000In Stock | Reel | |||||||||||||||||
Mfr: 5602050101 TTI: 5602050101 Molex Availability: 18.000In StockTerminals CTX-J 100 Female Terminal, Tin Plated, 0.75-1.25mm Wire Size, Large Grip, Sealed | 18.000In Stock | Wire to Board Terminals | Pin | Crimp | Female | Not Insulated | 0.75 mm2 | Cable Mount / Free Hanging | Tin | Copper | 560205 | Reel | |||||||
12.000In Stock | Screw Terminals | Ring | Crimp | Female | Copper | VersaKrimp | VersaKrimp | Bulk | |||||||||||
Mfr: 0457730001 TTI: 0457730001 Molex Availability: 48.000In Stock96.000 On Order Expected Terminals MICROFIT 3.0 CRP TERM W/LUBE | 48.000In Stock96.000 On Order Expected | Reel | |||||||||||||||||
Mfr: 2239375900 TTI: 2239375900 Molex Availability: 20.000In StockTerminals 1mm Pit., Rely-On Female Crimp Terminal, 0.38um Gold (Au) Pltg, 30-28 AWG, Reel | 20.000In Stock | Crimp Terminals | Rely On Crimp Terminals | Crimp | Female | 28 AWG | 30 AWG | Gold | Copper | Reel | |||||||||
Mfr: 2064600032 TTI: 2064600032 Molex Availability: 96.000In Stock48.000 On Order Expected 18-Mar-27 Terminals Micro-Fit+ Crimp Terminal, Female, 0.38?m Gold (Au) Pltg, 18 AWG | 96.000In Stock48.000 On Order Expected 18-Mar-27 | Wire to Board Terminals | Micro-Fit+ | Crimp | Female | Not Insulated | 18 AWG | Cable Mount / Free Hanging | Gold | Copper Alloy | 206460 | Reel | |||||||
Mfr: 2239850002 TTI: 2239850002 Molex Availability: 120In StockTerminals SideWize 3.4mm, 1-circuit, Red Recept., 8 AWG and 10 AWG, Bag | 120In Stock | Terminals | Crimp | Female | Insulated | 10 AWG | 8 AWG | Cable Mount / Free Hanging | Red | Gold | Copper Alloy | 223985 | Bulk | ||||||
Mfr: 2239850003 TTI: 2239850003 Molex Availability: 120In StockTerminals SideWize 3.4mm, 1-circuit, Orange Recept., 8 AWG and 10 AWG, Bag | 120In Stock | Terminals | Crimp | Female | Insulated | 10 AWG | 8 AWG | Cable Mount / Free Hanging | Orange | Gold | Copper Alloy | 223985 | Bulk | ||||||
Mfr: 2270070102 TTI: 2270070102 Molex Availability: 100In StockTerminals Sentrality 3.4mm Threaded Pin, 16mm Lg., Bag | 100In Stock | Bulk | |||||||||||||||||
Mfr: 2239850001 TTI: 2239850001 Molex Availability: 120In StockTerminals SideWize 3.4mm, 1-circuit, Black Recept., 8 AWG and 10 AWG, Bag | 120In Stock | Terminals | Crimp | Female | Insulated | 10 AWG | 8 AWG | Cable Mount / Free Hanging | Black | Gold | Copper Alloy | 223985 | Bulk | ||||||
Mfr: 2264713111 TTI: 2264713111 Molex Availability: 12.000In StockTerminals Nano-Fit Crimp Terminal, Female, 1.50?m Matte Tin (Sn) Pltg, 22-20 AWG | 12.000In Stock | Bulk | |||||||||||||||||
Mfr: 5013340000 TTI: 501334-0000 Molex Availability: 0In Stock625.000 On Order Expected Terminals 1mm Pit., Pico-Clasp Female Crimp Terminal, Tin Pltg, 32-28 AWG, Reel | 0In Stock625.000 On Order Expected | Contacts | Crimp | Tin | Tin | 501334 | IllumiMate, Pico-Clasp | Reel | |||||||||||
Mfr: 0197054001 TTI: 19705-4001 Molex Availability: 0In Stock16.000 On Order Expected Terminals PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm, Carton | 0In Stock16.000 On Order Expected | Quick Disconnects | Quick Disconnect | Through Hole | Male | Not Insulated | 6.35 mm x 0.81 mm | PCB Mount | Tin | Brass | 19705 | SPOX | Bulk | 0197054001 | |||||
Mfr: 0197134001 TTI: 19713-4001 Molex Terminals PCB Tab Right Angle Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm, Carton | 0In Stock | Quick Disconnects | PC Tab | Through Hole | Plug (Male) | Not Insulated | 6.35 mm x 0.81 mm | 14 AWG | PCB Mount | Tin | Tin | 19713 | Bulk | 19713-4001-PB 0197134001 | |||||
Mfr: E-960-14 TTI: 19067-0071 Molex Terminals NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Carton | 0In Stock | Screw Terminals | Ring | Crimp | Insulated | 6.35 mm | 6 AWG | Screw | Blue | Tin | Copper | 19067 | NylaKrimp | Bulk | 190670071 E-960-14 0190670071 | ||||
Mfr: AA1-322-M5 TTI: 19323-0005 Molex Availability: 0In StockTerminals VersaKrimp Metric Ring Terminal for M5 Stud Size (#10), Un-insulated, Carton | 0In Stock | Screw Terminals | Ring | Crimp | Not Insulated | # 10 | 0.5 mm2 | Screw | Tin | Copper | 19323 | VersaKrimp | Bulk | 0193230005 193230005 | |||||
Mfr: C-328-06 TTI: 19193-0103 Molex Availability: 0In StockTerminals VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 5-6 (M3-3.5), Carton | 0In Stock | Screw Terminals | Ring | Crimp | Female | Not Insulated | # 5 - # 6 | 12 AWG | Tin | Copper | 19193 | VersaKrimp | Bulk | 191930103 C-328-06 0191930103 | |||||
Mfr: 0350211360 TTI: 35021-1360 Molex Availability: 0In Stock75.000 On Order Expected 17-Dec-26 Terminals 2.00/2.5mm Pit., Board-in Crimp Terminal, Male, R/A, Phosphor Bronze Post-Plated Tin, 30-24 AWG, Reel | 0In Stock75.000 On Order Expected 17-Dec-26 | Contacts | Crimp | Panel Mount | Tin | Tin | 35021 | Board-in | Reel | 0350211360 | |||||||||
Mfr: AA-5271T TTI: 19002-0010 Molex Terminals Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Mylar Tape | 0In Stock | Terminals | Quick Disconnect | Crimp | Female | Insulated | 4.75 mm x 0.81 mm | 22 AWG | Push-In | Red | Tin | Brass | 19002 | Avikrimp | Bulk | 190020010 AA-5271T 0190020010 | |||
Mfr: BB-2318 TTI: 19013-0029 Molex Terminals InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 16-14 AWG, Blue Insulator, Carton | 0In Stock | Terminals | Quick Disconnect | Crimp | Female | Insulated | 6.35 mm x 0.81 mm | 16 AWG | Push-In | Blue | Tin | Brass | 19013 | InsulKrimp | Bulk | 190130029 BB-2318 0190130029 | |||
Mfr: 0194170048 TTI: 19417-0048 Molex Terminals MX150L Male Terminal for 22-18 AWG Wire, Lg. 25.4mm, Tin Plated, Bag | 0In Stock | Terminals | Crimp | Pin (Male) | 22 AWG | 18 AWG | Cable Mount / Free Hanging | Tin | Tin | 19417 | MX150L | Bulk | 0194170048 | ||||||
Mfr: 0190710184 TTI: 19071-0184 Molex Availability: 0In StockTerminals InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Mylar Tape Carrier | 0In Stock | Screw Terminals | Ring | Crimp | Insulated | 6.35 mm | 8 AWG | Red | Tin | Copper | 19071 | InsulKrimp | Reel | 190710184 D-656-14XT 0190710184 |