19193 - Terminals
381 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Gender | Insulation | Stud / Tab Size | Wire Gauge Min | Wire Gauge Max | Mounting Style | Color | Contact Plating | Contact Material | Series | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Screw Terminals | Ring | Crimp | Not Insulated | 6.35 mm | 4 AWG | Screw | Tin | Copper | 19193 | ||||||||
Not Available Online | Screw Terminals | Ring | Crimp | Female | Not Insulated | # 5 - # 6 | 22 AWG | Screw | Tin | Copper | 19193 | |||||||
Not Available Online | Screw Terminals | Ring | Crimp | Female | Not Insulated | 6.35 mm | 16 AWG | Cable Mount / Free Hanging | Tin | Copper | 19193 | |||||||
Not Available Online | Screw Terminals | Ring | Crimp | Not Insulated | 9.53 mm | 4 AWG | Screw | Tin | Copper | 19193 | ||||||||
Not Available Online | Screw Terminals | Ring | Crimp | Not Insulated | 9.53 mm | 8 AWG | Screw | Tin | Copper | 19193 | ||||||||
Not Available Online | Screw Terminals | Ring | Crimp | Female | Not Insulated | 7.94 mm | 6 AWG | Screw | Tin | Copper | 19193 |