19324 - Terminals
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Gender | Insulation | Stud / Tab Size | Wire Gauge Min | Wire Gauge Max | Mounting Style | Color | Contact Plating | Contact Material | Series | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Screw Terminals | Ring | Crimp | Insulated | # 5 | 1 mm2 | Screw | Blue | Tin | Copper | 19324 | |||||||
Not Available Online | Screw Terminals | Ring | Crimp | Insulated | 6.35 mm | 10 AWG | Screw | Yellow | Tin | Copper | 19324 | |||||||
Not Available Online | Screw Terminals | Ring | Crimp | Insulated | # 10 | 0.5 mm2 | Screw | Red | Tin | Copper | 19324 | |||||||
Not Available Online | Screw Terminals | Ring | Crimp | Insulated | # 8 | 1 mm2 | Screw | Blue | Tin | Copper | 19324 | |||||||
Not Available Online | Screw Terminals | Ring | Crimp | Insulated | 9.53 mm | 10 AWG | Screw | Yellow | Tin | Copper | 19324 | |||||||
Not Available Online | Screw Terminals | Ring | Crimp | Insulated | # 5 | 1 mm2 | Screw | Blue | Tin | Copper | 19324 |
- 1
- 2