Molex - USB Connectors
690 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | Standard | Termination Style | Number of Contacts | Number of Ports | Current Rating | Voltage Rating | Mounting Angle | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0480372200 TTI: 0480372200 Molex Availability: 8.100In StockUSB Connectors USB A TYPE PLUG R/A CONN (SMT) | 8.100In Stock | USB Type A Connectors | Plug (Male) | SMD/SMT | 4 Contact | 1 Port | 1.5 A | 150 VAC | Right Angle | SMD/SMT | Reel | |||||
7.500In Stock | USB Type A Connectors | Jack (Female) | Solder Pin | 4 Contact | 1 Port | 1.5 A | 30 V | Right Angle | Tray | |||||||
Mfr: 1050570001 TTI: 1050570001 Molex Availability: 22.932In Stock68.040 On Order Expected USB Connectors Universal Serial Bus (USB) Shielded I/O Type A Recept., Vert., 0.76?m Gold (Au) Pltg, 2.8mm Tail Lg., w/ 3 Beveled Solder Tabs, Tray, Lead-Free | 22.932In Stock68.040 On Order Expected | USB Type A Connectors | Jack (Female) | Solder Pin | 4 Contact | 1 Port | 1.5 A | 30 V | Vertical | Mounting Peg | Tray | |||||
Mfr: 0670688000 TTI: 0670688000 Molex Availability: 23.600In Stock24.200 On Order Expected 07-Jan-27 USB Connectors USB SHIELDED I/O TYPE B RECEPT | 23.600In Stock24.200 On Order Expected 07-Jan-27 | USB Type B Connectors | Jack (Female) | Solder Pin | 4 Contact | 1 Port | 1.5 A | 30 V | Right Angle | Mounting Peg | Tray | |||||
Mfr: 0675031020 TTI: 0675031020 Molex Availability: 0In Stock112.000 On Order Expected USB Connectors USB OTG MINI-B RECPT SMT R/A | 0In Stock112.000 On Order Expected | Mini USB Type B Connectors | Receptacle (Female) | SMD/SMT | 5 Contact | 1 Port | 1 A | 30 V | Right Angle | SMD/SMT | Reel | |||||
Mfr: 1054500101 TTI: 1054500101 Molex Availability: 58.500In StockUSB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type C, R/A, Top Mount, SMT, 0.8mm Solder Tabs, Gold (Au) Flash over 0.76?m Palladium Nickel Pltg | 58.500In Stock | USB Type C Connectors | Receptacle (Female) | SMD/SMT | 24 Contact | 1 Port | 5 A | 30 V | Right Angle | SMD/SMT | Reel | |||||
Mfr: 2171790001 TTI: 2171790001 Molex Availability: 2.400In Stock64.800 On Order Expected USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type C, R/A, Top Mount, SMT, Single Row, 16 Pos., Gold (Au) Pltg, 0.6mm Tab | 2.400In Stock64.800 On Order Expected | USB Type C Connectors | Receptacle (Female) | USB 2.0 | SMD/SMT | 16 Contact | 1 Port | 1.25 A | 30 V | Right Angle | SMD/SMT | Reel | ||||
Mfr: 2024100002 TTI: 2024100002 Molex Availability: 2.100In Stock10.500 On Order Expected USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type C, R/A, Mid-Mount, SMT, 0.75?m Gold (Au) Pltg, Waterproof | 2.100In Stock10.500 On Order Expected | USB Type C Connectors | Receptacle (Female) | USB 3.1 | SMD/SMT | 24 Contact | 1 Port | 6 A | 30 VAC | Right Angle | Panel Mount | Reel | ||||
Mfr: 0670687041 TTI: 0670687041 Molex Availability: 9.600In StockUSB Connectors USB SHIELDED I/O TYPE B RECEPT | 9.600In Stock | USB Type B Connectors | Jack (Female) | Solder Pin | 4 Contact | 1 Port | 1.5 A | 30 V | Right Angle | Mounting Peg | Tray | |||||
Mfr: 2171820001 TTI: 2171820001 Molex Availability: 25.200In Stock600 On Order Expected 10-Dec-26 USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type C, Vert., SMT, Ht. 6.4mm, 16 Pos., Gold (Au) Pltg | 25.200In Stock600 On Order Expected 10-Dec-26 | USB Type C Connectors | Receptacle (Female) | USB 2.0 | SMD/SMT | 16 Contact | 1 Port | 1.25 A | 30 V | Vertical | SMD/SMT | Reel | ||||
Mfr: 0565790576 TTI: 0565790576 Molex Availability: 6.400In Stock9.600 On Order Expected 25-Feb-27 USB Connectors USB OTG MINI A-B RECPT RT ANGL | 6.400In Stock9.600 On Order Expected 25-Feb-27 | Mini USB Type AB Connectors | Receptacle (Female) | SMD/SMT | 5 Contact | 1 Port | 1 A | 30 V | Right Angle | SMD/SMT | Reel | |||||
Mfr: 2047110001 TTI: 2047110001 Molex Availability: 14.850In Stock5.500 On Order Expected 18-Mar-27 USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type C, Vert., SMT, 1.4mm Solder Tab, 0.76?m Gold (Au) Pltg | 14.850In Stock5.500 On Order Expected 18-Mar-27 | USB Type C Connectors | Jack (Female) | SMD/SMT | 24 Contact | 1 Port | 250 mA | 30 V | Straight | Panel Mount | Reel | |||||
Mfr: 0482580002 TTI: 0482580002 Molex Availability: 8.750In StockUSB Connectors USB A SINK REVERSE TYPE A | 8.750In Stock | USB Accessories | Jack (Female) | Solder Pin | 4 Contact | 1 Port | 1.5 A | 250 VAC | Right Angle | Mounting Peg | Reel | |||||
Mfr: 0475891001 TTI: 0475891001 Molex Availability: 6.000In StockUSB Connectors MICRO USB AB RECEPTACLE | 6.000In Stock | Micro USB Type AB Connectors | Receptacle (Female) | SMD/SMT | 5 Contact | 1 Port | 1.8 A | 30 VAC | Right Angle | SMD/SMT | Reel | |||||
Mfr: 0565790519 TTI: 0565790519 Molex Availability: 6.300In StockUSB Connectors USB OTG MINI A-B RECPT RT ANGL | 6.300In Stock | Mini USB Type AB Connectors | Receptacle (Female) | Solder Pin | 5 Contact | 1 Port | 1 A | 30 V | Right Angle | Mounting Peg | Tray | |||||
Mfr: 2012670005 TTI: 2012670005 Molex Availability: 49.000In StockUSB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type C, R/A, Top Mount, SMT, 0.76?m Gold (Au) Pltg | 49.000In Stock | USB Type C Connectors | Receptacle (Female) | USB 3.1 | SMD/SMT | 24 Contact | 1 Port | 250 mA | 30 V | Right Angle | Panel Mount | Reel | ||||
Mfr: 2169890001 TTI: 2169890001 Molex Availability: 11.700In StockUSB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type C, Upright, TH, Straight Tab and Clip, Dual Row, 14 Pos., Gold Flash (Au) Pltg | 11.700In Stock | USB Type C Connectors | Receptacle (Female) | USB 2.0 | Through Hole | 14 Contact | 1 Port | 1.25 A | 30 V | Right Angle | PCB Mount | Reel | ||||
Mfr: 0676430910 TTI: 0676430910 Molex Availability: 17.100In StockUSB Connectors USB SHIELDED I/O TYPE A RECEPT | 17.100In Stock | USB Type A Connectors | Receptacle (Female) | Solder Pin | 4 Contact | 1 Port | 1.5 A | 30 V | Right Angle | Mounting Peg | Tray | |||||
Mfr: 0673298000 TTI: 0673298000 Molex Availability: 47.530In StockUSB Connectors USB A UPRIGHT CONN.FLANGE O | 47.530In Stock | USB Type A Connectors | Jack (Female) | Solder Pin | 4 Contact | 1 Port | 1 A | 30 V | Right Angle | Mounting Peg | Tray | |||||
Mfr: 0475900001 TTI: 0475900001 Molex Availability: 36.000In Stock52.500 On Order Expected USB Connectors MICRO USB AB RECEPTACLE RA | 36.000In Stock52.500 On Order Expected | Micro USB Type AB Connectors | Receptacle (Female) | SMD/SMT | 5 Contact | 1 Port | 1.8 A | 30 VAC | Right Angle | SMD/SMT | Reel | |||||
Mfr: 0480371000 TTI: 0480371000 Molex Availability: 3.200In StockUSB Connectors USB A TYPE PLUG R/A CONN (SMT) | 3.200In Stock | USB Type A Connectors | Plug (Male) | SMD/SMT | 4 Contact | 1 Port | 1.5 A | 150 VAC | Right Angle | SMD/SMT | Tray | |||||
Mfr: 0672984090 TTI: 0672984090 Molex Availability: 12.800In Stock10.200 On Order Expected 18-Mar-27 USB Connectors USB TYPE DUAL I/O RECEPTACLE | 12.800In Stock10.200 On Order Expected 18-Mar-27 | USB Type A Connectors | Jack (Female) | Solder Pin | 8 Contact | 2 Port | 1.5 A | 30 V | Right Angle | Mounting Peg | Tray | |||||
Mfr: 1051330002 TTI: 1051330002 Molex Availability: 6.000In StockUSB Connectors Micro-USB B Recept., Vert., SMT, 6.7mm Ht., 1.7mm Solder Tabs, w/ Cover, Lead-Free | 6.000In Stock | USB Type B Connectors | Receptacle (Female) | SMD/SMT | 30 VAC | Vertical | SMD/SMT | Reel | ||||||||
Mfr: 0670688001 TTI: 0670688001 Molex Availability: 7.700In StockUSB Connectors USB SHIELDED I/O TYPE B RECEPT | 7.700In Stock | USB Type B Connectors | Jack (Female) | Solder Pin | 4 Contact | 1 Port | 1.5 A | 30 V | Right Angle | Tray | ||||||
Mfr: 0670689000 TTI: 0670689000 Molex Availability: 9.200In StockUSB Connectors USB SHIELDED I/O TYPE B RECEPT | 9.200In Stock | USB Type B Connectors | Jack (Female) | Solder Pin | 4 Contact | 1 Port | 1.5 A | 30 V | Right Angle | Mounting Peg | Tray |