Molex Connectors - USB Connectors
288 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | Standard | Termination Style | Number of Contacts | Number of Ports | Current Rating | Voltage Rating | Mounting Angle | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5000751517 TTI: 500075-1517 Molex Availability: 8.300In Stock4.000 On Order Expected 07-May-27 USB Connectors Mini USB, B-Recept., Vert., TH Solder Tails and Shell Tabs | 8.300In Stock4.000 On Order Expected 07-May-27 | Mini USB Type B Connectors | Receptacle (Female) | Solder Pin | 5 Contact | 1 Port | 1 A | 30 V | Vertical | Tray | |||||||
Mfr: 0473460001 TTI: 47346-0001 Molex Availability: 92.600In Stock84.000 On Order Expected Cut Tape USB Connectors Micro-USB B Recept. w/ Flange, Bottom Mount, SMT, Lead-Free | 92.600In Stock84.000 On Order Expected | Micro USB Type B Connectors | Receptacle (Female) | USB 2.0 | SMD/SMT | 5 Contact | 1 Port | 1.8 A | 30 VAC | Right Angle | SMD/SMT | Cut Tape | 0473460001 | ||||
Mfr: 1051330011 TTI: 105133-0011 Molex Availability: 31.000In StockUSB Connectors Micro-USB B Recept., Vert., SMT, 6.7mm Ht., 2.3mm Solder Tabs, w/ Cover, Lead-Free | 31.000In Stock | Micro USB Type B Connectors | Receptacle (Female) | SMD/SMT | 1 Port | 1.8 A | 30 VAC | Vertical | SMD/SMT | Reel | |||||||
Mfr: 0548190519 TTI: 54819-0519 Molex Availability: 12.900In Stock35.400 On Order Expected USB Connectors Mini USB, B-Recept., R/A, TH Solder Tails and Shell Tabs, Lead-Free | 12.900In Stock35.400 On Order Expected | Mini USB Type B Connectors | Receptacle (Female) | Solder Pin | 5 Contact | 1 Port | 1 A | 30 V | Right Angle | Mounting Peg | Tray | 0548190519 | |||||
Mfr: 1054500101 TTI: 105450-0101 Molex Availability: 58.500In StockUSB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type C, R/A, Top Mount, SMT, 0.8mm Solder Tabs, Gold (Au) Flash over 0.76 m Palladium Nickel Pltg | 58.500In Stock | USB Type C Connectors | Receptacle (Female) | SMD/SMT | 24 Contact | 1 Port | 5 A | 30 V | Right Angle | SMD/SMT | Reel | 1054500101 01054500101 | |||||
Mfr: 0482040001 TTI: 48204-0001 Molex Availability: 7.500In StockUSB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type A Upright R/A, Reverse Type, Solder Tail Lg. 2.9mm, 3.7mm Beveled Metal Pins, PCB Thick. 1.6mm, 0.76 m Gold (Au) Pltg, Lead-Free | 7.500In Stock | USB Type A Connectors | Jack (Female) | Solder Pin | 4 Contact | 1 Port | 1.5 A | 30 V | Right Angle | Tray | 0482040001 | ||||||
Mfr: 1050170001 TTI: 105017-0001 Molex Availability: 74.000In Stock32.000 On Order Expected 21-Jan-27 USB Connectors Micro-USB B Recept., Bottom Mount, SMT, Lead-Free, 0.6mm Tabs, TID | 74.000In Stock32.000 On Order Expected 21-Jan-27 | Micro USB Type B Connectors | Receptacle (Female) | USB 2.0 | SMD/SMT | 5 Contact | 1 Port | 1.8 A | 30 VAC | Right Angle | SMD/SMT | Reel | |||||
Mfr: 0675031020 TTI: 67503-1020 Molex Availability: 0In Stock112.000 On Order Expected USB Connectors Mini USB, B-Recept., SMT, R/A, Solder Tabs w/ Back Cover and PCB Locator Plastic Pegs, Lead-Free | 0In Stock112.000 On Order Expected | Mini USB Type B Connectors | Receptacle (Female) | SMD/SMT | 5 Contact | 1 Port | 1 A | 30 V | Right Angle | SMD/SMT | Reel | 0675031020 | |||||
Mfr: 0484060003 TTI: 48406-0003 Molex Availability: 24.900In Stock30.240 On Order Expected 15-Apr-27 USB Connectors Universal Serial Bus (USB 3.0) I/O Recept., Dual Port Stacked, R/A, Type A, High-Temperature Blue Nylon, 0.38 m Gold (Au) Pltg, Contact Ht. 4.13mm | 24.900In Stock30.240 On Order Expected 15-Apr-27 | USB Type A Connectors | Receptacle (Female) | USB 3.0 | Solder Pin | 18 Contact | 2 Port | 1.8 A | 30 V | Right Angle | Tray | ||||||
Mfr: 0475890001 TTI: 47589-0001 Molex Availability: 21.000In Stock21.000 On Order Expected 18-Feb-27 USB Connectors Micro-USB AB Recept., Bottom Mount, SMT, Lead-Free | 21.000In Stock21.000 On Order Expected 18-Feb-27 | Micro USB Type AB Connectors | Receptacle (Female) | SMD/SMT | 5 Contact | 1 Port | 1.8 A | 30 VAC | Right Angle | SMD/SMT | Reel | 0475890001 | |||||
Mfr: 0484040003 TTI: 48404-0003 Molex Availability: 13.980In StockUSB Connectors Universal Serial Bus (USB 3.0) I/O Recept., Upright 90 , Type A, High-Temperature Blue Nylon, 0.38 m Gold (Au) Pltg, Contact Ht. 7.3mm | 13.980In Stock | USB Type A Connectors | Receptacle (Female) | USB 3.0 | Solder Pin | 9 Contact | 1 Port | 1.8 A | 30 V | Right Angle | Mounting Peg | Tray | |||||
Mfr: 0480372200 TTI: 48037-2200 Molex Availability: 8.100In StockUSB Connectors Universal Serial Bus (USB) Shielded I/O Plug, Type A, R/A, SMT, Straight Tab 3.8mm, 0.76 m Gold (Au) Pltg, PCB Thick. 1.6mm, Tape on Reel Package, Lead-Free | 8.100In Stock | USB Type A Connectors | Plug (Male) | SMD/SMT | 4 Contact | 1 Port | 1.5 A | 150 VAC | Right Angle | SMD/SMT | Reel | 0480372200 | |||||
Mfr: 0894858000 TTI: 89485-8000 Molex Availability: 41.250In Stock22.400 On Order Expected 18-Feb-27 USB Connectors Universal Serial Bus (USB) Shielded I/O Type A Recept., Single Upright, R/A, Terminal Lg. 2mm, Without Mylar, Gold (Au) Flash, Tray Package, Lead-Free | 41.250In Stock22.400 On Order Expected 18-Feb-27 | USB Type A Connectors | Jack (Female) | Solder Pin | 4 Contact | 1 Port | 1 A | 750 VAC | Right Angle | Through Hole | Tray | 0894858000 | |||||
Mfr: 2171790001 TTI: 217179-0001 Molex Availability: 2.400In Stock64.800 On Order Expected USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type C, R/A, Top Mount, SMT, Single Row, 16 Pos., Gold (Au) Pltg, 0.6mm Tab | 2.400In Stock64.800 On Order Expected | USB Type C Connectors | Receptacle (Female) | USB 2.0 | SMD/SMT | 16 Contact | 1 Port | 1.25 A | 30 V | Right Angle | SMD/SMT | Reel | 2171790001 02171790001 | ||||
Mfr: 1050570001 TTI: 105057-0001 Molex Availability: 22.932In Stock68.040 On Order Expected USB Connectors Universal Serial Bus (USB) Shielded I/O Type A Recept., Vert., 0.76 m Gold (Au) Pltg, 2.8mm Tail Lg., w/ 3 Beveled Solder Tabs, Tray, Lead-Free | 22.932In Stock68.040 On Order Expected | USB Type A Connectors | Jack (Female) | Solder Pin | 4 Contact | 1 Port | 1.5 A | 30 V | Vertical | Mounting Peg | Tray | ||||||
Mfr: 0670688000 TTI: 67068-8000 Molex Availability: 23.600In Stock24.200 On Order Expected 07-Jan-27 USB Connectors Universal Serial Bus (USB) Shielded I/O Type B Recept., R/A, w/ Kinked Solder Tabs, Color Black, Gold (Au) Flash Pltg, Tray Pack, Lead-Free | 23.600In Stock24.200 On Order Expected 07-Jan-27 | USB Type B Connectors | Jack (Female) | Solder Pin | 4 Contact | 1 Port | 1.5 A | 30 V | Right Angle | Mounting Peg | Tray | 0670688000 | |||||
Mfr: 0480371000 TTI: 48037-1000 Molex Availability: 3.200In StockUSB Connectors Universal Serial Bus (USB) Shielded I/O Plug, Type A, R/A, SMT, 0.76 m Gold (Au) Pltg, PCB Thick. 1.2mm-1.6mm, Tray Package, Lead-Free | 3.200In Stock | USB Type A Connectors | Plug (Male) | SMD/SMT | 4 Contact | 1 Port | 1.5 A | 150 VAC | Right Angle | SMD/SMT | Tray | 0480371000 | |||||
Mfr: 2047110001 TTI: 204711-0001 Molex Availability: 14.850In Stock5.500 On Order Expected 18-Mar-27 USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type C, Vert., SMT, 1.4mm Solder Tab, 0.76 m Gold (Au) Pltg | 14.850In Stock5.500 On Order Expected 18-Mar-27 | USB Type C Connectors | Jack (Female) | SMD/SMT | 24 Contact | 1 Port | 250 mA | 30 V | Straight | Panel Mount | Reel | 2047110001 02047110001 | |||||
Mfr: 2024100002 TTI: 202410-0002 Molex Availability: 2.100In Stock10.500 On Order Expected USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type C, R/A, Mid-Mount, SMT, 0.75 m Gold (Au) Pltg, Waterproof | 2.100In Stock10.500 On Order Expected | USB Type C Connectors | Receptacle (Female) | USB 3.1 | SMD/SMT | 24 Contact | 1 Port | 6 A | 30 VAC | Right Angle | Panel Mount | Reel | 2024100002 02024100002 | ||||
Mfr: 0676430910 TTI: 67643-0910 Molex Availability: 17.100In StockUSB Connectors Universal Serial Bus (USB) Shielded I/O Recept., R/A, Type A, Black Polyester, Gold (Au) Flash, PCB Thick. 1.6mm, w/o Upper Flange, Lead-Free | 17.100In Stock | USB Type A Connectors | Receptacle (Female) | Solder Pin | 4 Contact | 1 Port | 1.5 A | 30 V | Right Angle | Mounting Peg | Tray | 0676430910 | |||||
Mfr: 1051330031 TTI: 105133-0031 Molex Availability: 4.200In Stock28.800 On Order Expected USB Connectors Micro-USB B Recept. w/ Flange, Vert., SMT, 9.8mm Ht., 2.3mm Solder Tabs, w/ Cover, Lead-Free | 4.200In Stock28.800 On Order Expected | Micro USB Type B Connectors | Receptacle (Female) | SMD/SMT | 5 Contact | 1 Port | 1.8 A | 30 VAC | Straight | Panel Mount | Reel | 01051330031 | |||||
Mfr: 0670687041 TTI: 67068-7041 Molex Availability: 9.600In StockUSB Connectors Universal Serial Bus (USB) Shielded I/O Type B Recept., R/A w/ Kinked Solder Tabs, Color Black, 0.76 m Gold (Au) Pltg, Tray Pack, Lead-Free | 9.600In Stock | USB Type B Connectors | Jack (Female) | Solder Pin | 4 Contact | 1 Port | 1.5 A | 30 V | Right Angle | Mounting Peg | Tray | 0670687041 | |||||
Mfr: 0475891001 TTI: 47589-1001 Molex Availability: 6.000In StockUSB Connectors Micro-USB AB Recept., Bottom-Mount, SMT, Matte Tin Plated Shell, Lead-Free | 6.000In Stock | Micro USB Type AB Connectors | Receptacle (Female) | SMD/SMT | 5 Contact | 1 Port | 1.8 A | 30 VAC | Right Angle | SMD/SMT | Reel | 0475891001 475891001 | |||||
Mfr: 0673298000 TTI: 67329-8000 Molex Availability: 47.530In StockUSB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type A, Single Upright R/A, Solder Tail Lg. 2mm, Kinked Pins, PCB Thick. 1.2mm and 1.6mm, Gold (Au) Flash, Lead-Free | 47.530In Stock | USB Type A Connectors | Jack (Female) | Solder Pin | 4 Contact | 1 Port | 1 A | 30 V | Right Angle | Mounting Peg | Tray | 0673298000 | |||||
Mfr: 1051330002 TTI: 105133-0002 Molex Availability: 6.000In StockUSB Connectors Micro-USB B Recept., Vert., SMT, 6.7mm Ht., 1.7mm Solder Tabs, w/ Cover, Lead-Free | 6.000In Stock | USB Type B Connectors | Receptacle (Female) | SMD/SMT | 30 VAC | Vertical | SMD/SMT | Reel | 1051330002 01051330002 |