RF Test Cables
609 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector A Series | Connector A Gender | Connector B Series | Connector B Gender | Maximum Frequency | Impedance | Cable Length | Cable Type | Minimum Bend Radius | Flex Cycles | Maximum VSWR | Cable Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Insertion Loss | Velocity of Propagation | Contact Material | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | N | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 2 ft | Coaxial | |||||||||||||
Mfr: TP4.2S-N-MM-24 TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables N M TO N M 24 IN TESTPRO 4.2S | 0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 2 ft | 25 mm | 5000 Cycle | |||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 3 m | RTK 081 | 360308 | ||||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | RTK 081 | Stainless Steel | 360312 | ||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 750 mm | 360413 | |||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 1 m | RTK 092-70 | 360429 | ||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 500 mm | RTK 092-70 | Stainless Steel | 360418 | |||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 1.5 m | RTK-125 | 360606 | ||||||||||||
0In Stock | SMA 3.5 | Plug (Male) | SMA 3.5 | Plug (Male) | 26.5 GHz | 50 Ohms | 2 ft | ||||||||||||||
0In Stock | 67 GHz | 4 ft | |||||||||||||||||||
0In Stock | 67 GHz | 5 ft | |||||||||||||||||||
0In Stock | 1 m | ||||||||||||||||||||
Mfr: R288940002 TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables TestPro 4.2 SMAm/ SMAm 48in. | 0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 4 ft | Copper Clad Steel | ||||||||||||
Mfr: 1801211210914GX TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables Testpro 3 Nm/Nm 36in | 0In Stock | N | Plug (Male) | N | Plug (Male) | 50 Ohms | 3 ft | Copper Clad Steel | |||||||||||||
Mfr: 2001441440610TF TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables 2.4mm MLE/MLE VNA TEST CBL 24IN 50 GHz | 0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Plug (Male) | 50 GHz | 50 Ohms | 2 ft | |||||||||||||
0In Stock | 231912 | ||||||||||||||||||||
0In Stock | 103266 | ||||||||||||||||||||
0In Stock | 100999 | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||
Mfr: TP4.2S-N-MM-78 TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables N M TO N M 78 IN TESTPRO 4.2S | 0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 2 m | 25 mm | 5000 Cycle | |||||||||||
Mfr: TP4.2S-SMAM-NM-48 TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables SMA M TO N M 48 IN TESTPRO 4.2S | 0In Stock | SMA | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 4 ft | 25 mm | 5000 Cycle | |||||||||||
0In Stock | |||||||||||||||||||||
0In Stock |