RF Test Cables
609 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector A Series | Connector A Gender | Connector B Series | Connector B Gender | Maximum Frequency | Impedance | Cable Length | Cable Type | Minimum Bend Radius | Flex Cycles | Maximum VSWR | Cable Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Insertion Loss | Velocity of Propagation | Contact Material | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
Mfr: TP4.2S-SMA-MM-24 TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables SMA M TO SMA M 24 IN TESTPRO 4.2S | 0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 20 GHz | 50 Ohms | 2 ft | 25 mm | 5000 Cycle | |||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 500 mm | 360412 | |||||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 1.5 m | RTK-125 | 360598 | ||||||||||||
0In Stock | SMA | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 3 ft | Copper Clad Steel | |||||||||||||
0In Stock | 4 ft | ||||||||||||||||||||
Mfr: 1800920920914PJ TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables TestPro 3 SMA2.9m/ SMA2.9m 36in. | 0In Stock | SMA 2.92 | Plug (Male) | SMA 2.92 | Plug (Male) | 40 GHz | 50 Ohms | 3 ft | Copper Clad Steel | ||||||||||||
Mfr: 1801171171219KE TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables TestPro 3 SMA3.5m/ SMA3.5m 48in. | 0In Stock | SMA 3.5 | Plug (Male) | SMA 3.5 | Plug (Male) | 26.5 GHz | 50 Ohms | 4 ft | Copper Clad Steel | ||||||||||||
Mfr: 1801171170914KE TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables TestPro 3 SMA3.5m/ SMA3.5m 36in. | 0In Stock | SMA 3.5 | Plug (Male) | SMA 3.5 | Plug (Male) | 26.5 GHz | 50 Ohms | 3 ft | Copper Clad Steel | ||||||||||||
0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 3 m | RTK 081 | 360281 | ||||||||||||
0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 5 m | RTK 081 | 360282 | ||||||||||||
0In Stock | N | Plug (Male) | N | Jack (Female) | 18 GHz | 50 Ohms | 2 m | RTK-162 | Stainless Steel | 360536 | |||||||||||
0In Stock | 26.5 GHz | 4 ft | |||||||||||||||||||
0In Stock | 4 ft | ||||||||||||||||||||
Mfr: 2001441440914TF TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables 2.4mm MLE/MLE VNA TEST CBL 36IN 50 GHz | 0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Plug (Male) | 50 GHz | 50 Ohms | 3 ft | |||||||||||||
0In Stock | SMA 2.92 | Plug (Male) | SMA 2.92 | Plug (Male) | 40 GHz | 50 Ohms | 2 ft | ||||||||||||||
0In Stock | 40 GHz | 3 ft | |||||||||||||||||||
0In Stock | 40 GHz | 6 ft | |||||||||||||||||||
0In Stock | 26.5 GHz | 3 ft | |||||||||||||||||||
0In Stock | 2.92 mm | Plug (Male) | 2.92 mm | Plug (Male) | 40 GHz | 50 Ohms | 500 mm | RTK 106 | Stainless Steel | 360583 | |||||||||||
0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 1 m | RTK 081 | 360279 | ||||||||||||
0In Stock | 2.92 mm | Plug (Male) | 2.92 mm | Plug (Male) | 40 GHz | 50 Ohms | 1 m | RTK 106 | 360576 | ||||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 500 mm | RTK-162 | 360519 | ||||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 2 m | RTK-162 | 360522 |