Molex - Sensor Cables / Actuator Cables
24.140 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200270127 TTI: 1200270127 Molex Availability: 96In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (Straight), 0.25mm (24AWG), Black PVC Cable, 2.0m (6.56') Lg. | 96In Stock | M8 | Pigtail | 2 m (6.562 ft) | 3 A | 60 V | IP67 | 120027 | Bulk | 404000E02M020 01200270127 120027-0127 | ||||||||
Mfr: 808000P02M020 TTI: 120065-0951 Molex Availability: 24In Stock144 On Order Expected Sensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 8 Poles, Female (Straight) to Pigtail, 24 AWG, Black PUR/PVC Cable, 2.0m (6.56') Lg. | 24In Stock144 On Order Expected | M12 | 4 Position | Pigtail | Female | 2 m (6.562 ft) | 2 A | 30 V | 22 AWG | IP67 | 120065 | Bulk | 808000P02M020 1200650951 01200650951 | |||||
Mfr: 1200878350 TTI: 1200878350 Molex Availability: 96In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 0.25mm (24AWG), Black PVC Cable, 2.0m (6.56') Lg. | 96In Stock | M8 | 4 Position | M8 | 4 Position | Female / Male | 2 m (6.562 ft) | 3 A | 30 V | 24 AWG | 120087 | Bulk | ||||||
Mfr: 8R4J36E03C3003 TTI: 120070-0156 Molex Availability: 20In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Recept., 4 Poles, Male, Front Panel Mount, PG9 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 0.30m (0.984') Lg. | 20In Stock | M12 | Pigtail | Male | 300 mm (11.811 in) | 4 A | 250 V | 22 AWG | IP67 | 120070 | Bulk | 8R4J36E03C3003 1200700156 01200700156 | ||||||
Mfr: WR5U26E03C300 TTI: 120025-0007 Molex Availability: 20In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 20In Stock | Male | 300 mm (11.811 in) | 4 A | 250 V | 22 AWG | IP69K | 120025 | Bulk | WR5U26E03C300 01200250007 1200250007 | ||||||||
Mfr: 1200270066 TTI: 120027-0066 Molex Availability: 88In StockSensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 0.25mm Black PVC Cable, 2.0m (6.56') Lg. | 88In Stock | M8 | Pigtail | 2 m (6.562 ft) | 3 A | 30 V | IP67 | 120027 | Bulk | 403000E02M020 01200270066 1200270066 | ||||||||
Mfr: 1200070490 TTI: 120007-0490 Molex Availability: 48In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 0.34mm (22 AWG), Black PUR/PVC Cable, 5.0m (16.40') Lg. | 48In Stock | M12 | M12 | Female / Male | 5 m (16.404 ft) | 4 A | 250 V | IP67 | 120007 | Bulk | 884030P03M050 1200070490 01200070490 | |||||||
Mfr: 245135-0605 TTI: 245135-0605 Molex Availability: 1.000In StockSensor Cables / Actuator Cables Mini-Fit Jr. Female-to-Mini-Fit Jr. Female Off-the-Shelf (OTS) Overmolded Cable Assy., Dual Row, 0.5m Lg., 6 Pos., Black | 1.000In Stock | Socket | 6 Position | Socket | 6 Position | Female / Female | 500 mm (19.685 in) | 6.5 A | 300 VAC | 18 AWG | Black | 245135 | Bulk | 2451350605 02451350605 | ||||
Mfr: 1200060649 TTI: 1200060649 Molex Availability: 120In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 0.34mm (22 AWG), Black PUR/PVC Cable, 10.0m (32.81') Lg. | 120In Stock | M12 | 5 Position | Pigtail | Female | 10 m (32.808 ft) | 4 A | 250 V | Black | 120006 | Bulk | 805000P03M100 01200060649 120006-0649 | ||||||
Mfr: 884030P03M020 TTI: 120007-0489 Molex Availability: 32In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 0.34mm (22 AWG), Black PUR/PVC Cable, 2.0m (6.56') Lg. | 32In Stock | M12 | M12 | Female / Male | 2 m (6.562 ft) | 4 A | 250 V | IP67 | 120007 | Bulk | 884030P03M020 01200070489 1200070489 | |||||||
Mfr: 803001E03M050 TTI: 803001E03M050 Molex Availability: 24In StockSensor Cables / Actuator Cables M12-3P SINGLE ENDED FEM | 24In Stock | Bulk | ||||||||||||||||
Mfr: 804001E03M050 TTI: 120006-0022 Molex Availability: 312In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (90 ) to Pigtail, 0.34mm (22 AWG), Black PVC Cable, 5.0m (16.40') Lg. | 312In Stock | M12 | Pigtail | 5 m (16.404 ft) | 4 A | 250 V | IP67 | 120006 | Bulk | 804001E03M050 1200060022 01200060022 | ||||||||
Mfr: 803000E03M030 TTI: 120006-0113 Molex Availability: 184In Stock10 On Order Expected 26-Nov-26 Sensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 0.34mm (22 AWG), Black PVC Cable, 3m (9.84') Lg. | 184In Stock10 On Order Expected 26-Nov-26 | Bulk | ||||||||||||||||
Mfr: 803000E03M030 TTI: 803000E03M030 Molex Availability: 184In Stock10 On Order Expected 26-Nov-26 Sensor Cables / Actuator Cables MMC-3P-FE-ST-3M-PVC | 184In Stock10 On Order Expected 26-Nov-26 | Bulk | ||||||||||||||||
Mfr: 804001E03M050 TTI: 804001E03M050 Molex Availability: 312In StockSensor Cables / Actuator Cables MICRO-CHANGE(M12)CORDSET | 312In Stock | Bulk | ||||||||||||||||
Mfr: 803001E03M050 TTI: 120006-0008 Molex Availability: 24In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 3 Poles, Female (90 ) to Pigtail, 0.34mm (22 AWG), Black PVC Cable, 5.0m (16.40') Lg. | 24In Stock | M12 | Pigtail | 5 m (16.404 ft) | 4 A | 250 V | IP67 | 120006 | Bulk | |||||||||
Mfr: 1200270066 TTI: 1200270066 Molex Availability: 88In StockSensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 0.25mm Black PVC Cable, 2.0m (6.56') Lg. | 88In Stock | M8 | Pigtail | 120027 | Bulk | |||||||||||||
Mfr: 808000P02M020 TTI: 808000P02M020 Molex Availability: 24In Stock144 On Order Expected Sensor Cables / Actuator Cables MIC 8P FP 2M PUR DC | 24In Stock144 On Order Expected | Bulk | ||||||||||||||||
Mfr: 1200878350 TTI: 120087-8350 Molex Availability: 96In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 0.25mm (24AWG), Black PVC Cable, 2.0m (6.56') Lg. | 96In Stock | Bulk | ||||||||||||||||
Mfr: 803000E03M020 TTI: 120006-0001 Molex Availability: 64In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 0.34mm (22 AWG), Black PVC Cable, 2.0m (6.56') Lg. | 64In Stock | M12 | Pigtail | 2 m (6.562 ft) | 4 A | 250 V | IP67 | 120006 | Bulk | 803000E03M020 1200060001 | ||||||||
Mfr: 803000E03M020 TTI: 803000E03M020 Molex Availability: 64In StockSensor Cables / Actuator Cables MICRO-CHANGE(M12)SINGLE-ENDED | 64In Stock | Bulk | ||||||||||||||||
Mfr: 8R4000A18A120 TTI: 120070-0173 Molex Availability: 1.188In Stock6.380 On Order Expected 11-Feb-27 Sensor Cables / Actuator Cables M12 Sig, A-Coded, Recept., 4 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 22 AWG, PVC Leads, 0.30m (0.984') Lg. | 1.188In Stock6.380 On Order Expected 11-Feb-27 | M12 | Pigtail | Female | 305 mm (12.008 in) | 4 A | 250 V | 22 AWG | IP67 | 120070 | Bulk | 8R4000A18A120 1200700173 | ||||||
Mfr: 1200270127 TTI: 120027-0127 Molex Availability: 96In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (Straight), 0.25mm (24AWG), Black PVC Cable, 2.0m (6.56') Lg. | 96In Stock | M8 | Pigtail | 2 m (6.562 ft) | 3 A | 60 V | IP67 | 120027 | Bulk | |||||||||
Mfr: 884030P03M020 TTI: 884030P03M020 Molex Availability: 32In StockSensor Cables / Actuator Cables MMC-4P-4W-F/MM-ST/ST-2M-P | 32In Stock | Bulk | ||||||||||||||||
Mfr: WR5J26E03C3003 TTI: 120084-5109 Molex Availability: 200In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), PG9 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 200In Stock | Male | 4 A | 250 V | IP69X | 120084 | Bulk | WR5J26E03C3003 1200845109 |