Sensor Cables / Actuator Cables
86.824 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD-03AFMM-LR7A10 TTI: BD-03AFMM-LR7A10 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables Ceres, Standard Size, Plastic, 5A, 03 pins, Female Connector, Male Contact, Right Angle, 2 Points Lock, Overmolded, Length 10000mm, IP67 | 0In Stock | Socket | 3 Position | Pigtail | Female | 10 m (32.808 ft) | 5 A | 250 V | 24 AWG | Black | IP67 | B | Bulk | |||||
0In Stock | M12 | 4 Position | No Connector | Male | A Coded | 5 m (16.404 ft) | 4 A | 48 VAC, 60 VDC | 22 AWG | Yellow | IP65, IP67 | Bulk | SAC-4P-MS/_5,0-542_SH_SCO_BK SAC4PMS50542SHSCOBK | |||||
Mfr: DND32A-M010 TTI: 130028-0085 Molex Availability: 0In StockSensor Cables / Actuator Cables 5P FML TO MALE MICRO-CHANGE DBL END | 0In Stock | M12 | M12 | Female / Male | 1 m (3.281 ft) | 4 A | 250 V | 22 AWG | IP67 | 130028 | Bulk | DND32A-M010 1300280085 01300280085 | ||||||
Mfr: 8R5000A16M010 TTI: 120070-0246 Molex Sensor Cables / Actuator Cables MIC 5P F/FR 1M 1/2NPT 18AWG PVC | 0In Stock | M12 | 5 Position | Pigtail | Female | 1 m (3.281 ft) | 4 A | 250 V | 18 AWG | IP67 | 120070 | Bulk | 8R5000A16M010 1200700246 01200700246 | |||||
Mfr: 1205010157 TTI: 1205010157 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Double-Ended Cordset 4 Poles Female to Male (90) 14 AWG Blk 1m Lngth | 0In Stock | M12 | 4 Position | M12 | 4 Position | Female / Male | L Coded | 1 m (3.281 ft) | 16 A | 63 V | 14 AWG | Black | IP67 | 120501 | Bulk | |||
Mfr: M12A03ML-12AFL-SD001 TTI: M12A03ML-12AFL-SD001 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 03 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 1000mm, IP68 / IP69K | 0In Stock | M12 | 3 Position | M12 | 3 Position | Male / Male | A Coded | 1 m (3.281 ft) | 4 A | 250 V | 22 AWG | Black | IP68, IP69K | Bulk | ||||
Mfr: M12A-05PFFS-SH8001 TTI: M12A-05PFFS-SH8001 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | M | Kit | |||||||||||||||
Mfr: MSAS-05PFFR-SF7003 TTI: MSAS-05PFFR-SF7003 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated | 0In Stock | A Coded | 4 A | 60 V | IP67 | M12 | Kit | |||||||||||
0In Stock | Bulk | |||||||||||||||||
Mfr: CD-04RFFC-RC7B10 TTI: CD-04RFFC-RC7B10 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables MID PANEL RBL 04 F CONN F PIN | 0In Stock | Socket | 4 Position | Pigtail | Female | 100 mm (3.937 in) | 5 A | 300 V | 20 AWG | Black | IP67 | RBL | Bulk | |||||
Mfr: M12A-05PMMC-SF8B15 TTI: M12A-05PMMC-SF8B15 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 150mm, IP68 / IP69K | 0In Stock | M12 | 5 Position | Pigtail | Male | A Coded | 150 mm (5.906 in) | 4 A | 60 V | 22 AWG | Black | IP68 | M | Bulk | ||||
Mfr: MSAP-10BMMA-SL7001 TTI: MSAP-10BMMA-SL7001 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 1.5A, 10 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP67 Mated | 0In Stock | M | Bulk | |||||||||||||||
Mfr: MSDS-04BMMC-SL7001 TTI: MSDS-04BMMC-SL7001 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, D Code, PROFINET, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Crimp, Field Installable, F4.0 - F8.0mm, IP67 Mated | 0In Stock | Male | D Coded | 4 A | 250 V | IP67 | M12 D Code | Bulk | ||||||||||
Mfr: M12A-05BMMM-PL8D02 TTI: M12A-05BMMM-PL8D02 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables Circular Metric Connector MPronto-12 (M12 Push Pull), A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight, Overmolded, Length 2000mm, IP68 Mated | 0In Stock | M12 | 5 Position | Pigtail | Male | A Coded | 2 m (6.562 ft) | 4 A | 60 V | 22 AWG | Black | IP68 | M12 | Bulk | ||||
Mfr: M12A-05BMMM-PL8D10 TTI: M12A-05BMMM-PL8D10 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables Circular Metric Connector MPronto-12 (M12 Push Pull), A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight, Overmolded, Length 10000mm, IP68 Mated | 0In Stock | M12 | 5 Position | Pigtail | Male | A Coded | 10 m (32.808 ft) | 4 A | 60 V | 22 AWG | Black | IP68 | M12 | Bulk | ||||
Mfr: M12A-08BMMM-PL8D03 TTI: M12A-08BMMM-PL8D03 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables Circular Metric Connector MPronto-12 (M12 Push Pull), A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight, Overmolded, Length 3000mm, IP68 Mated | 0In Stock | M12 | 8 Position | Pigtail | Male | A Coded | 3 m (9.843 ft) | 2 A | 30 V | 22 AWG | Black | IP68 | M12 | Bulk | ||||
Mfr: M12A-08BMMM-PL8D05 TTI: M12A-08BMMM-PL8D05 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables Circular Metric Connector MPronto-12 (M12 Push Pull), A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight, Overmolded, Length 5000mm, IP68 Mated | 0In Stock | M12 | 8 Position | Pigtail | Male | A Coded | 5 m (16.404 ft) | 2 A | 30 V | 22 AWG | Black | IP68 | M12 | Bulk | ||||
Mfr: M12D-04BMMM-PL8D01 TTI: M12D-04BMMM-PL8D01 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables Circular Metric Connector MPronto-12 (M12 Push Pull), D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Overmolded, Length 1000mm, IP68 Mated | 0In Stock | M12 | 4 Position | Pigtail | Male | D Coded | 1 m (3.281 ft) | 4 A | 250 V | 22 AWG | Black | IP68 | M12 D Code | Bulk | ||||
Mfr: M12D-04BMMM-PL8D03 TTI: M12D-04BMMM-PL8D03 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables Circular Metric Connector MPronto-12 (M12 Push Pull), D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Overmolded, Length 3000mm, IP68 Mated | 0In Stock | M12 | 4 Position | Pigtail | Male | D Coded | 3 m (9.843 ft) | 4 A | 250 V | 22 AWG | Black | IP68 | M12 D Code | Bulk | ||||
Mfr: BD-08AFFM-QL8D03 TTI: BD-08AFFM-QL8D03 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables XLOK B-5A 8 CABLE W/SR | 0In Stock | Socket | 8 Position | Pigtail | Female | 3 m (9.843 ft) | 5 A | 300 V | 20 AWG | Black | IP68 | Bulk | ||||||
Mfr: AD-02BMMM-QL8P05 TTI: AD-02BMMM-QL8P05 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables SPE, X-Lok Interface, Plastic, 5A, 02 pins, Male Connector, Male Contact, Straight, Push Lock, Overmolded, Length 5000mm, IP68 | 0In Stock | Mini | 2 Position | Pigtail | Male | 5 m (16.404 ft) | 5 A | 300 V | 26 AWG | Black | IP68 | X-Lok | Bulk | |||||
Mfr: ASD-05PMMS-QC8A15 TTI: ASD-05PMMS-QC8A15 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables X-Lok, Mini Size, Metal, 5A, 05 pins, Male Connector, Male Contact, Circular, Push Lock, Solder, Receptacle With Cable/Wire, Length 150mm, IP68 | 0In Stock | Mini | 5 Position | Pigtail | Male | 150 mm (5.906 in) | 5 A | 300 V | 20 AWG | Black | IP68 | X-Lok Mini Metal | Bulk | |||||
0In Stock | M12 | 5 Position | No Connector | Male | A Coded | 500 mm (19.685 in) | 4 A | 60 V | IP67 | Bulk | ||||||||
Mfr: 8-03BFFM-SL7A02 TTI: 8-03BFFM-SL7A02 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M8 Circular Metric Connector, A Code, Metal, 3A, 03 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 2000mm, IP67 Mated | 0In Stock | M8 | 3 Position | No Connector | Female | B Coded | 2 m (6.562 ft) | 22 AWG | Black | M | Bulk | |||||||
Mfr: BD-02AFFM-LR7A05 TTI: BD-02AFFM-LR7A05 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables Ceres, Standard Size, Plastic, 5A, 02 pins, Female Connector, Female Contact, Right Angle, 2 Points Lock, Overmolded, Length 5000mm, IP67 | 0In Stock | Socket | 2 Position | Pigtail | Female | 5 m (16.404 ft) | 5 A | 250 V | 24 AWG | Black | IP67 | B | Bulk |