Molex - Cable Assemblies
43.313 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (789)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.480)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 774031D02F1201 | |||||||||||
Mfr: 1200870242 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Double-Ended Cordset, 3 Poles, Female (90C) to Male (Straight), 24 AWG, Yellow PVC Cable, 0.60m (1.97') Lg. | 0In Stock | M8 | 3 Position | M8 | 3 Position | 600 mm (23.622 in) | 60 VAC, 75 VDC | 443031A10M006 | ||||
Mfr: 1200790093 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 10.0m (32.81') Lg. | 0In Stock | W05000A09M100 | ||||||||||
0In Stock | 4 Position | 4 m (13.123 ft) | W04006A09M040 | |||||||||
Mfr: 1200790155 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 3 Poles, Male (Straight) to Pigtail, 22 AWG, Yellow TPE Cable, 2.0m (6.56') Lg. | 0In Stock | M12 | 3 Position | Pigtail | 2 m (6.562 ft) | 250 V | W03006K05M020 | |||||
0In Stock | W04000A09M100 | |||||||||||
Mfr: 1200790167 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Ultra-Lock (M12) Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 10m (32.81') Lg. | 0In Stock | 3 Position | 10 m (32.808 ft) | W03000A09M100 | ||||||||
Mfr: 1200790192 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 4 Poles, Male (90C) to Pigtail, 22 AWG, Yellow TPE Cable, 2.0m (6.56') Lg. | 0In Stock | W04007K05M020 | ||||||||||
0In Stock | 774033D02F060 | |||||||||||
0In Stock | 702000B01F2001 | |||||||||||
Mfr: 1200870006 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables | Not Available Online | M8 | 4 Position | M12 | 4 Position | 500 mm (19.685 in) | 484030A10M005 | |||||
0In Stock | M8 | 3 Position | M8 | 3 Position | 1 m (3.281 ft) | 60 VAC, 75 VDC | 443030B09M010 | |||||
0In Stock | 4 Position | 5 m (16.404 ft) | ||||||||||
Mfr: 1201080590 TTI: Not Assigned Molex Availability: 0In StockEthernet Cables / Networking Cables Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal Unshielded TPE Cable, 12.0m (39.37') Lg., 6.1mm (.240") Diameter | 0In Stock | RJ45 | RJ45 | 12 m (39.37 ft) | ||||||||
Mfr: 1201080591 TTI: Not Assigned Molex Availability: 0In StockEthernet Cables / Networking Cables Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal Unshielded TPE Cable, 14.0m (45.93') Lg., 6.1mm (.240") Diameter | 0In Stock | RJ45 | RJ45 | 14 m (45.932 ft) | ||||||||
Mfr: 1200790196 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Ultra-Lock (M12) Single-Ended Cordset, 4 Poles, Male (90C) to Pigtail, 22 AWG, Yellow TPE Cable, 2m (6.56') Lg. | 0In Stock | M12 | 4 Position | 10 m (32.808 ft) | W04007K05M100 | |||||||
Mfr: 1200840064 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), 1/2-14NPT Mtg Threads, Front Panel Mount, 22 AWG PVC Leads, 1m (3.28') Lg. | 0In Stock | 4 Position | 1 m (3.281 ft) | WR4000A18M0108 | ||||||||
Mfr: 1200848027 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.5m (1.64') Lg. | 0In Stock | 5 Position | 500 mm (19.685 in) | |||||||||
0In Stock | 704000A13F012 | |||||||||||
Mfr: 1201080356 TTI: Not Assigned Molex Availability: 0In StockEthernet Cables / Networking Cables Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, TPE Cable, 20.0m (65.62' ) Lg., 6.35mm (.250") Diameter, Orange | 0In Stock | M12 | 4 Position | RJ45 | 4 Position | 20 m (65.617 ft) | 30 V | |||||
0In Stock | 703000K02F1201 | |||||||||||
Mfr: 1300280052 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 22 AWG, DeviceNet Thin Stranded Cable, 25.0m (82.02') Lg. | 0In Stock | M12 | 5 Position | M12 | 5 Position | 25 m (82.021 ft) | 250 V | 1300390174 01300390174 DND21SS-M040 | ||||
Mfr: 1300280076 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (90C) to Female (Straight), 22 AWG, DeviceNet Thin Stranded Cable Plus Drain, 4.0m (13.12') Lg. | 0In Stock | M12 | 5 Position | M12 | 5 Position | 4 m (13.123 ft) | 250 V | 1300390227 01300390227 DNDC220SS-M020 | ||||
Mfr: 1300250543 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (90C) to Female (90C), DeviceNet Standard Cable, 1.0m (3.28') Lg. | 0In Stock | Mini-Change | 5 Position | Mini-Change | 5 Position | 1 m (3.281 ft) | 300 V | 1300270116 01300270116 DNDF03A-M025 | ||||
Mfr: 1300300041 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 26 AWG, Grey PVC Cable, 1.0m (3.28') Lg. | 0In Stock | M8 | M12 | 1 m (3.281 ft) | 60 V | 1300420049 01300420049 804006D09M300 |