Molex - Cable Assemblies
43.313 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (789)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.480)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Mini-Change | 3 Position | No Connector | 15.24 m (50 ft) | ||||||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 1 m (3.281 ft) | 80201-M010 | ||||||
0In Stock | Mini-Change | 5 Position | No Connector | 7.62 m (25 ft) | ||||||||
0In Stock | Mini-Change | 5 Position | No Connector | 7.62 m (25 ft) | ||||||||
0In Stock | M12 | 5 Position | Pigtail | 3.658 m (12 ft) | 705001K02F1201 | |||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 8 m (26.247 ft) | 250 V | 884031KF3M080N | |||||
0In Stock | 4 Position | 4 Position | 10 m (32.808 ft) | 804000A05M1002 | ||||||||
0In Stock | Mini-Change | 3 Position | Pigtail | 6.096 m (20 ft) | ||||||||
Mfr: 1300060727 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 16 AWG, PVC Cable, 0.91m (3.0') Lg., Nylon Coupling Nut | 0In Stock | Mini-Change | 4 Position | Pigtail | 914.4 mm (36 in) | 600 V | ||||||
0In Stock | Mini-Change | 4 Position | Pigtail | 4.572 m (15 ft) | 600 V | |||||||
0In Stock | 4 Position | 4 Position | 18 m (59.055 ft) | 804001A09M180 | ||||||||
0In Stock | 4 Position | 4 Position | 5 m (16.404 ft) | 804001D01M0502 | ||||||||
0In Stock | M12 | 4 Position | Pigtail | 1 m (3.281 ft) | 250 V | 804001K03M010 | ||||||
0In Stock | 4 Position | 4 Position | 500 mm (19.685 in) | 884030B03M005 | ||||||||
0In Stock | 4 Position | 4 Position | 1.5 m (4.921 ft) | 884030D01M015 | ||||||||
0In Stock | 4 Position | 4 Position | 1 m (3.281 ft) | 884031A05M010 | ||||||||
0In Stock | 4 Position | 4 Position | 2 m (6.562 ft) | 884031A05M020 | ||||||||
Mfr: 1203410378 TTI: Not Assigned Molex Availability: 0In StockEthernet Cables / Networking Cables Micro-Change (M12) CAT6A Double-Ended Cordset, 8 Poles, X-Coded, Male (Straight) to Male (Straight), 26 AWG, Green Shielded PUR Cable, 35.0m (114.83') Lg. | 0In Stock | M12 | 8 Position | M12 | 8 Position | 35 m (114.829 ft) | 48 V | |||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 5 m (16.404 ft) | 884030B02M0508 | ||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 2 m (6.562 ft) | 884031C02M0208 | ||||||
0In Stock | Mini-Change, Right Angle | 3 Position | Pigtail | 3.658 m (12 ft) | ||||||||
0In Stock | M12 | 3 Position | Pigtail | 15 m (49.213 ft) | 8030N1A09M150 | |||||||
0In Stock | 3 Position | 3 Position | 3 m (9.843 ft) | 803000A09M0308 | ||||||||
0In Stock | Mini-Change | 4 Position | No Connector | 1.829 m (6 ft) | ||||||||
0In Stock |