Molex - Cable Assemblies
43.313 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (789)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.480)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 Position | 4 Position | 804006B11F045 | |||||||||
0In Stock | Mini-Change | 4 Position | No Connector | 13.716 m (45 ft) | ||||||||
0In Stock | 4 Position | 4 Position | 304.8 mm (12 in) | 804006D01F010 | ||||||||
0In Stock | 4 Position | 4 Position | 2 m (6.562 ft) | 804007A05M020 | ||||||||
0In Stock | Mini-Change | 4 Position | No Connector | 1.829 m (6 ft) | ||||||||
Mfr: 1200650475 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 3m (9.84') Lg. | 0In Stock | 5 Position | 5 Position | 3 m (9.843 ft) | 805000A09M030 | |||||||
0In Stock | Mini-Change | 3 Position | No Connector | 1.829 m (6 ft) | ||||||||
Mfr: 1300062184 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, 16 AWG, Yellow TPE Cable, 2.0m (6.56') Lg. | 0In Stock | Mini-Change | 4 Position | Mini-Change | 2 m (6.562 ft) | |||||||
0In Stock | Mini-Change | 6 Position | No Connector | 70 m (229.659 ft) | ||||||||
0In Stock | ||||||||||||
0In Stock | ||||||||||||
0In Stock | M12 | 5 Position | Pigtail | 914.4 mm (36 in) | 705002D02F030 | |||||||
0In Stock | M12 | 6 Position | Pigtail | 1.829 m (6 ft) | 250 V | 706000D02F0608 | ||||||
0In Stock | 4 Position | 4 Position | 10 m (32.808 ft) | 804001D01M1008 | ||||||||
0In Stock | M12 | 6 Position | Pigtail | 6.096 m (20 ft) | 250 V | 706000D02F2001 | ||||||
0In Stock | M12 | 3 Position | Pigtail | 15.24 m (50 ft) | 703000A13F500 | |||||||
0In Stock | 4 Position | 4 Position | 4 m (13.123 ft) | 804007A15M040 | ||||||||
Mfr: 1200660500 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 3 Poles, Female (Straight) to Male (Straight), 0.34mm (22 AWG), Black PUR/PVC Cable, 2m (6.56') Lg. | 0In Stock | M12 | 3 Position | M12 | 3 Position | 2 m (6.562 ft) | 250 V | |||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 5 m (16.404 ft) | 884030D01M0508 | ||||||
0In Stock | Mini-Change, Right Angle | 3 Position | Pigtail | 1.829 m (6 ft) | ||||||||
Mfr: 1300250325 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (90C), Gray DeviceNet Thin (Drop) Cable, 4.0m (13.12') Lg. | 0In Stock | Mini-Change | 5 Position | Mini-Change | 5 Position | 4 m (13.123 ft) | 300 V | DND91A-M040 | ||||
Mfr: 1300250430 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 18/15 AWG, Gray DeviceNet Thick Flex-Rated Cable, 21.0m (68.90') Lg. | 0In Stock | Mini-Change | 5 Position | Mini-Change | 5 Position | 21 m (68.898 ft) | 300 V | DNF11A-M210 | ||||
0In Stock | Mini-Change | 3 Position | Mini-Change | 6 m (19.685 ft) | ||||||||
0In Stock | RJ45 | RJ45 | 3 m (9.843 ft) | E66A06003M030 | ||||||||
0In Stock | 4 Position | No Connector | 2 m (6.562 ft) | 1 kV |