Molex - Cable Assemblies
43.313 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (789)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.480)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding |
|---|---|---|---|---|---|---|---|---|---|---|---|
2.000In Stock | |||||||||||
2.000In Stock | |||||||||||
Mfr: 0151340401 TTI: 0151340401 Molex Availability: 1.200In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 100mm Lg., 4 Pos., Natural | 1.200In Stock | Socket | 4 Position | Socket | 4 Position | 100 mm | 1.25 mm | 125 V | |||
550In Stock | |||||||||||
Mfr: 1200270127 TTI: 120027-0127 Molex Availability: 96In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (Straight), 0.25mm (24AWG), Black PVC Cable, 2.0m (6.56') Lg. | 96In Stock | M8 | Pigtail | 2 m (6.562 ft) | 60 V | ||||||
Mfr: 884030P03M020 TTI: 884030P03M020 Molex Availability: 32In StockSensor Cables / Actuator Cables MMC-4P-4W-F/MM-ST/ST-2M-P | 32In Stock | ||||||||||
Mfr: 0923171036 TTI: 0923171036 Molex Availability: 5.000In StockRibbon Cables / IDC Cables PICOFLEX PF-50 10CIRCUITS | 5.000In Stock | ||||||||||
1.300In Stock | |||||||||||
1.000In Stock | |||||||||||
Mfr: 0923151010 TTI: 0923151010 Molex Availability: 3.100In StockRibbon Cables / IDC Cables PICOFLEX PF 50 10CIRCUITS | 3.100In Stock | ||||||||||
Mfr: 0151340402 TTI: 0151340402 Molex Availability: 2.138In Stock1.300 On Order Expected 09-Sep-27 Rectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., 4 Pos., Natural | 2.138In Stock1.300 On Order Expected 09-Sep-27 | Socket | 4 Position | Socket | 4 Position | 150 mm | 1.25 mm | 125 V | |||
Mfr: 0151340202 TTI: 0151340202 Molex Availability: 3.898In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., 2 Pos., Natural | 3.898In Stock | Socket | 2 Position | Socket | 2 Position | 150 mm | 1.25 mm | 125 V | |||
Mfr: 0151340303 TTI: 0151340303 Molex Availability: 1.000In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 3 Pos., Natural | 1.000In Stock | Socket | 3 Position | Socket | 3 Position | 300 mm | 1.25 mm | 125 V | |||
Mfr: 0151340403 TTI: 0151340403 Molex Availability: 1.200In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 4 Pos., Natural | 1.200In Stock | Socket | 4 Position | Socket | 4 Position | 300 mm | 1.25 mm | 125 V | |||
Mfr: 2451320420 TTI: 2451320420 Molex Availability: 605In Stock500 On Order Expected 11-Feb-27 Rectangular Cable Assemblies Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assy., Dual Row, 2.0m Lg., 4 Pos., Black | 605In Stock500 On Order Expected 11-Feb-27 | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 2 m | 300 VAC | ||||
Mfr: 0151340503 TTI: 0151340503 Molex Availability: 2.000In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 5 Pos., Natural | 2.000In Stock | Socket | 5 Position | Socket | 5 Position | 300 mm | 1.25 mm | 125 V | |||
Mfr: 2283721162 TTI: 2283721162 Molex Availability: 170In StockRectangular Cable Assemblies Micro-Fit+ PCIe CEM5 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 150mm Lg., Tin (Sn) Pltg, 16 and 28 AWG, 16 Pos. (12 Pwr, 4 Sig), Black | 170In Stock | 150 mm | |||||||||
Mfr: 2289641131 TTI: 2289641131 Molex Availability: 10In StockSpecialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 2 AWG, Blue | 10In Stock | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | 1 kV | ||||
Mfr: 1200060649 TTI: 120006-0649 Molex Availability: 120In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 0.34mm (22 AWG), Black PUR/PVC Cable, 10.0m (32.81') Lg. | 120In Stock | M12 | Pigtail | ||||||||
Mfr: 1203411163 TTI: 120341-1163 Molex Availability: 4In StockEthernet Cables / Networking Cables Micro-Change (M12) to Micro-Change (M12) Double-Ended Cordset, 8 Poles, X-Coded, Male (90 ) to Male (90 ), 26 AWG, Green Shielded PUR Cable, 1m (3.28') Lg. | 4In Stock | ||||||||||
Mfr: 1203411196 TTI: 120341-1196 Molex Availability: 4In StockEthernet Cables / Networking Cables Micro-Change (M12) to Micro-Change (M12) Double-Ended Cordset, 8 Poles, X-Coded, Male (90 ) to Male (Straight), 26 AWG, Green Shielded TPE Cable, 1m (3.28') Lg. | 4In Stock | ||||||||||
Mfr: 2289661121 TTI: 2289661121 Molex Availability: 10In StockSpecialized Cables HyperQube-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 2 AWG, Natural | 10In Stock | HyperQube | 1 Position | Pigtail | 1 Position | 1 m | 1 kV | ||||
Mfr: 2289743111 TTI: 2289743111 Molex Availability: 10In StockSpecialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 6 AWG, Black | 10In Stock | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | 1 kV | ||||
Mfr: 2289763131 TTI: 2289763131 Molex Availability: 10In StockSpecialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 6 AWG, Blue | 10In Stock | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | 1 kV | ||||
Mfr: 2295871608 TTI: 2295871608 Molex Availability: 34In StockRectangular Cable Assemblies Mini-Fit BMI-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 150mm Lg., 18 AWG, 6 Pos., Black | 34In Stock |