Amphenol - Cable Assemblies
55.686 ResultsCategories of Cable Assemblies
- AC Power Cords (322)
- Audio Cables / Video Cables / RCA Cables (30)
- Computer Cables (1.451)
- D-Sub Cables (1.836)
- DC Power Cords (197)
- EV Charging Cables (96)
- Ethernet Cables / Networking Cables (4.990)
- Fan Cords & Accessories (6)
- Fiber Optic Cable Assemblies (1.463)
- HDMI Cables (58)
- Lighting Cables (97)
- RF Cable Assemblies (10.826)
- RF Test Cables (13)
- Rectangular Cable Assemblies (322)
- Ribbon Cables / IDC Cables (41)
- Sensor Cables / Actuator Cables (29.655)
- Sensor Junction Blocks (26)
- Specialized Cables (2.929)
- USB Cables / IEEE 1394 Cables (1.328)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AC-CP710700 TTI: AC-CP710700 Amphenol Technical Products Availability: 79In Stock1.400 On Order Expected EV Charging Cables POWERLINK V1, 70MM , 1500V, XLPE, ORANGE, SHIELDED (200M PER REEL) | 79In Stock1.400 On Order Expected | Price Per Meter | No Connector | No Connector | 1.5 kVDC | |||||||
Mfr: M12A-05PFFP-SF8001 TTI: M12A-05PFFP-SF8001 Amphenol LTW Availability: 9.700In Stock5.000 On Order Expected 11-Feb-27 Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 9.700In Stock5.000 On Order Expected 11-Feb-27 | |||||||||||
Mfr: M12A-05PMMP-SF8001 TTI: M12A-05PMMP-SF8001 Amphenol LTW Availability: 10.900In Stock4.000 On Order Expected 28-Jan-27 Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 10.900In Stock4.000 On Order Expected 28-Jan-27 | |||||||||||
Mfr: MSDS-04PFFR-SF7003 TTI: MSDS-04PFFR-SF7003 Amphenol LTW Availability: 2.740In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated | 2.740In Stock | |||||||||||
Mfr: AC-CP710040 TTI: AC-CP710040 Amphenol Technical Products Availability: 1.640In StockEV Charging Cables 4MM2 SHIELD CABLE | 1.640In Stock | Price Per Meter | No Connector | No Connector | 1.5 kVDC | |||||||
Mfr: AC-CP710500 TTI: AC-CP710500 Amphenol Technical Products Availability: 530In Stock600 On Order Expected 24-Nov-26 EV Charging Cables POWERLINK V1,50MM,1500V XLPE | 530In Stock600 On Order Expected 24-Nov-26 | Price Per Meter | No Connector | No Connector | 1.5 kVDC | |||||||
Mfr: RCP-5SPFFH-TCU7001 TTI: RCP-5SPFFH-TCU7001 Amphenol LTW Availability: 528In StockEthernet Cables / Networking Cables RJ, Middle Size, Plastic, 1.5A, Cat 5e, Circular, 3 Points Lock, Jack 180 (Horizontal), Receptacle, IP67 Unmated | 528In Stock | 57 V | Shielded | |||||||||
Mfr: M12A-05PFFR-SF8001 TTI: M12A-05PFFR-SF8001 Amphenol LTW Availability: 1.530In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 / IP69K | 1.530In Stock | |||||||||||
Mfr: RCP-5SAFFM-SLM7B01 TTI: RCP-5SAFFM-SLM7B01 Amphenol LTW Availability: 70In StockEthernet Cables / Networking Cables RJ, Middle Size, Plastic, 1.5A, Cat 5e, Straight, Screw Thread, Overmolded, Length 1000mm, IP67 Mated | 70In Stock | RJ45 | 8 Position | No Connector | 1 m (3.281 ft) | 57 V | Shielded | |||||
Mfr: MSXS08ML-SXSML-SX010 TTI: MSXS08ML-SXSML-SX010 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 10000mm, IP67 Mated | 100In Stock | M12 | 8 Position | M12 | 8 Position | 10 m (32.808 ft) | 50 VAC, 60 VDC | MSXS08ML-SXSML-SG100 | ||||
Mfr: M12A-12PFFS-SF8002 TTI: M12A-12PFFS-SF8002 Amphenol LTW Availability: 500In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 500In Stock | |||||||||||
Mfr: 095-850-166-006 TTI: 095-850-166-006 Amphenol RF Availability: 1In StockRF Cable Assemblies BNC SR PL-BNC SR PL 1694A 6 IN | 1In Stock | 153 mm (6.024 in) | 95-850-166-006 | |||||||||
Mfr: 135101-R2-04.00 TTI: 135101-R2-04.00 Amphenol RF Availability: 25In StockRF Cable Assemblies SMA St Plug to St Plug 141 4 Inch | 25In Stock | 101.6 mm (4 in) | ||||||||||
Mfr: 095-850-249-012 TTI: 095-850-249-012 Amphenol RF Availability: 50In StockRF Cable Assemblies BNC Str Pl to SMA St G-174 50 Ohm 12 Inch | 50In Stock | 304.8 mm (12 in) | ||||||||||
Mfr: 095-820-175M100 TTI: 095-820-175M100 Amphenol RF Availability: 1In StockRF Cable Assemblies AUTOMATE TYPE A MINI | 1In Stock | 1 m (3.281 ft) | ||||||||||
Mfr: M12D-04PFFP-SF8002 TTI: M12D-04PFFP-SF8002 Amphenol LTW Availability: 500In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 500In Stock | |||||||||||
Mfr: M12A08MR12AMRSDA05 TTI: M12A08MR-12AMR-SDA05 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 / IP69K | 100In Stock | M12 | 8 Position | M12 | 8 Position | 500 mm (19.685 in) | 30 V | |||||
Mfr: MSXS08ML-SXSML-SX002 TTI: MSXS08ML-SXSML-SX002 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 2000mm, IP67 Mated | 100In Stock | M12 | 8 Position | M12 | 8 Position | 2 m (6.562 ft) | 50 VAC, 60 VDC | MSXS08ML-SXSML-SG020 | ||||
Mfr: M12A-04BFFM-SL8D01 TTI: M12A-04BFFM-SL8D01 Amphenol LTW Availability: 500In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K | 500In Stock | M12 | 4 Position | Pigtail | 250 V | |||||||
Mfr: 135101-R2-18.00 TTI: 135101-R2-18.00 Amphenol RF Availability: 25In StockRF Cable Assemblies SMA St Plug to St Plug 141 18 Inch | 25In Stock | 457.2 mm (18 in) | ||||||||||
Mfr: 135101-02-M0.50 TTI: 135101-02-M0.50 Amphenol RF Availability: 10In StockRF Cable Assemblies SMA STR/SMA STR PLG RG-174 CBL 0.50 MET | 10In Stock | 500 mm (19.685 in) | ||||||||||
273In Stock | ||||||||||||
Mfr: UA-30AMFM-SL7B01 TTI: UA-30AMFM-SL7B01 Amphenol LTW Availability: 100In StockUSB Cables / IEEE 1394 Cables USB, Type A 3.2 Gen1, Plastic, 1A, Male Connector, Straight, Screw Thread, Overmolded, Length 1000mm, IP67 | 100In Stock | USB Type A | 1 m | 30 V | ||||||||
Mfr: 095-820-157M100 TTI: 095-820-157M100 Amphenol RF Availability: 3In StockRF Cable Assemblies AUTOMATE TYPE A MINI | 3In Stock | 1 m (3.281 ft) | ||||||||||
Mfr: M12D-04BMMM-PL8D02 TTI: M12D-04BMMM-PL8D02 Amphenol LTW Availability: 99In StockSensor Cables / Actuator Cables Circular Metric Connector MPronto-12 (M12 Push Pull), D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Overmolded, Length 2000mm, IP68 Mated | 99In Stock | M12 | 4 Position | Pigtail | 2 m (6.562 ft) | 250 V |