Amphenol - Cable Assemblies
55.686 ResultsCategories of Cable Assemblies
- AC Power Cords (322)
- Audio Cables / Video Cables / RCA Cables (30)
- Computer Cables (1.451)
- D-Sub Cables (1.836)
- DC Power Cords (197)
- EV Charging Cables (96)
- Ethernet Cables / Networking Cables (4.990)
- Fan Cords & Accessories (6)
- Fiber Optic Cable Assemblies (1.463)
- HDMI Cables (58)
- Lighting Cables (97)
- RF Cable Assemblies (10.826)
- RF Test Cables (13)
- Rectangular Cable Assemblies (322)
- Ribbon Cables / IDC Cables (41)
- Sensor Cables / Actuator Cables (29.655)
- Sensor Junction Blocks (26)
- Specialized Cables (2.929)
- USB Cables / IEEE 1394 Cables (1.328)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M12D-04PFFS-SH8001 TTI: M12D-04PFFS-SH8001 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | |||||||||||
Mfr: CBD-08AFMM-QL8F01 TTI: CBD-08AFMM-QL8F01 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables CABLE X-LOK 08PIN F CONN M PIN | 0In Stock | Socket | 8 Position | Pigtail | 1 m (3.281 ft) | 300 V | ||||||
0In Stock | M12 | 5 Position | Pigtail | 2 m (6.562 ft) | 60 V | |||||||
0In Stock | M12 | 12 Position | Pigtail | 3 m (9.843 ft) | 30 V | |||||||
Mfr: M12D-04PFFP-SF8001 TTI: M12D-04PFFP-SF8001 Amphenol LTW Sensor Cables / Actuator Cables M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | LTWM12D-04PFFP-SF8001 | ||||||||||
Mfr: M12A-04BFFB-SL7001 TTI: M12A-04BFFB-SL7001 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.0 - F8.0mm, IP67 Mated | 0In Stock | |||||||||||
Mfr: M12D-04PMMS-SF8001 TTI: M12D-04PMMS-SF8001 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | |||||||||||
Mfr: MSAS-08BFFB-SL7001 TTI: MSAS-08BFFB-SL7001 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.0 - F7.5mm, IP67 Mated | 0In Stock | 30 V | ||||||||||
Mfr: M12A-05PFFS-SH8002 TTI: M12A-05PFFS-SH8002 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | |||||||||||
Mfr: CD-06RFMC-RC7B10 TTI: CD-06RFMC-RC7B10 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables MID PANEL RBL 06 F CONN M PIN | 0In Stock | Socket | 6 Position | Pigtail | 100 mm (3.937 in) | 300 V | ||||||
Mfr: ACB-04AFMM-LL7A01 TTI: ACB-04AFMM-LL7A01 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables Ceres, Middle Size, Plastic, 10A, 04 pins, Female Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 1000mm, IP67 | 0In Stock | Socket | 4 Position | No Connector | 1 m (3.281 ft) | 300 V | ||||||
Mfr: BD-03AFMM-LR7A05 TTI: BD-03AFMM-LR7A05 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables Ceres, Standard Size, Plastic, 5A, 03 pins, Female Connector, Male Contact, Right Angle, 2 Points Lock, Overmolded, Length 5000mm, IP67 | 0In Stock | Socket | 3 Position | Pigtail | 5 m (16.404 ft) | 250 V | ||||||
Mfr: BU-12BFFM-LL7A01 TTI: BU-12BFFM-LL7A01 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables Ceres, Standard Size, Plastic, 2A, 12 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 1000mm, IP67 | 0In Stock | Socket | 12 Position | Pigtail | 1 m (3.281 ft) | 250 V | ||||||
0In Stock | B17 | 7 Position | RJ45 | 4 Position | 500 mm (19.685 in) | 50 V, 300 V | Shielded | |||||
Not Available Online | Receptacle | 9 Position | RJ45 | 4 Position | 2 m (6.562 ft) | 50 V, 600 V | Shielded | |||||
Not Available Online | Receptacle | 9 Position | RJ45 | 4 Position | 500 mm (19.685 in) | 50 V, 600 V | Shielded | |||||
Not Available Online | Receptacle | 9 Position | RJ45 | 4 Position | 1 m (3.281 ft) | 50 V, 600 V | Shielded | |||||
Not Available Online | B17 | 7 Position | RJ45 | 4 Position | 1 m (3.281 ft) | 50 V, 300 V | Shielded | |||||
Mfr: MSAS-08PFFJ-SF8C03 TTI: MSAS-08PFFJ-SF8C03 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle With Cable/Wire, Length 3000mm, IP68 / IP69K | 0In Stock | M12 | 8 Position | Plug | 8 Position | 3 m (9.843 ft) | 30 V | |||||
Mfr: MSAS-05PMMR-SF7003 TTI: MSAS-05PMMR-SF7003 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated | 0In Stock | 60 V | ||||||||||
Mfr: M12A12ML-12AFL-SBA05 TTI: M12A12ML-12AFL-SBA05 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 / IP69K | 0In Stock | M12 | 12 Position | M12 | 12 Position | 500 mm (19.685 in) | 30 V | |||||
Mfr: DCD-06AMFM-QL8C01 TTI: DCD-06AMFM-QL8C01 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables X-Lok, Large Size, Plastic, 20A+5A, 06 pins, Female Connector, Male Contact, Straight, Push Lock, Single Ended Overmolded, Length 1000mm, PVC, 14/24 AWG, IP68 Mated | 0In Stock | Plug | 6 Position | Pigtail | 1 m (3.281 ft) | 300 V | ||||||
Mfr: MSAS-08PFFJ-SF8C02 TTI: MSAS-08PFFJ-SF8C02 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle With Cable/Wire, Length 2000mm, IP68 / IP69K | 0In Stock | M12 | 8 Position | Plug | 8 Position | 2 m (6.562 ft) | 30 V | |||||
Mfr: M8AS-06BMMM-SL7D01 TTI: M8AS-06BMMM-SL7D01 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables Guided M8 Circular Metric Connector, Metal, 2A, 06 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP67 Mated | 0In Stock | M8 | 6 Position | Pigtail | 1 m (3.281 ft) | 30 V | ||||||
Mfr: M12S-04PMMS-SF8B70 TTI: M12S-04PMMS-SF8B70 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, S Code, Metal, 12A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 700mm, IP68 / IP69K | 0In Stock | M12 | 4 Position | Pigtail | 700 mm (27.559 in) | 630 V |