Amphenol - Cable Assemblies
55.686 ResultsCategories of Cable Assemblies
- AC Power Cords (322)
- Audio Cables / Video Cables / RCA Cables (30)
- Computer Cables (1.451)
- D-Sub Cables (1.836)
- DC Power Cords (197)
- EV Charging Cables (96)
- Ethernet Cables / Networking Cables (4.990)
- Fan Cords & Accessories (6)
- Fiber Optic Cable Assemblies (1.463)
- HDMI Cables (58)
- Lighting Cables (97)
- RF Cable Assemblies (10.826)
- RF Test Cables (13)
- Rectangular Cable Assemblies (322)
- Ribbon Cables / IDC Cables (41)
- Sensor Cables / Actuator Cables (29.655)
- Sensor Junction Blocks (26)
- Specialized Cables (2.929)
- USB Cables / IEEE 1394 Cables (1.328)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M12A-04PFFS-SH8001 TTI: M12A-04PFFS-SH8001 Amphenol LTW Availability: 50In Stock1.000 On Order Expected 07-Jan-27 Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K | 50In Stock1.000 On Order Expected 07-Jan-27 | |||||||||||
Mfr: MSXS-08PFFP-SF7001 TTI: MSXS-08PFFP-SF7001 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Mated | 100In Stock | 50 VAC, 60 VDC | LTWMSXS-08PFFP-SF7001 | |||||||||
Mfr: M12A-05PMMS-SH8002 TTI: M12A-05PMMS-SH8002 Amphenol LTW Availability: 50In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K | 50In Stock | |||||||||||
Mfr: MSXS08ML-SXSML-SX003 TTI: MSXS08ML-SXSML-SX003 Amphenol LTW Availability: 1In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 3000mm, IP67 Mated | 1In Stock | M12 | 8 Position | M12 | 8 Position | 3 m (9.843 ft) | 50 VAC, 60 VDC | MSXS08ML-SXSML-SG030 | ||||
Mfr: 115101-19-24.00 TTI: 115101-19-24.00 Amphenol RF Availability: 25In StockRF Cable Assemblies BNC St Plug-BNC St Plug RG-58 24 in. | 25In Stock | 609.6 mm (24 in) | ||||||||||
Mfr: 115101-02-18.00 TTI: 115101-02-18.00 Amphenol RF Availability: 25In StockRF Cable Assemblies BNC ST Plug to BNC ST Plug RG-174 18 in | 25In Stock | 457.2 mm (18 in) | ||||||||||
Mfr: 336320-12-0150 TTI: 336320-12-0150 Amphenol RF Availability: 50In StockRF Cable Assemblies RPSMA BHJkIP67RP -AMC P 1.13 mm CB | 50In Stock | 150 mm (5.906 in) | ||||||||||
Mfr: M12A-05PMMC-SF8B30 TTI: M12A-05PMMC-SF8B30 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 300mm, IP68 / IP69K | 100In Stock | M12 | 5 Position | Pigtail | 300 mm (11.811 in) | 60 V | ||||||
Mfr: 95-902-450-024 TTI: 095-902-450-024 Amphenol RF Availability: 25In StockRF Cable Assemblies SMA P to SMA P .141 Cbl SS AntiTorq 24in | 25In Stock | 609.6 mm (24 in) | 92-902-450-024 | |||||||||
100In Stock | D-Sub | 9 Position | No Connector | 5 m | Shielded | |||||||
100In Stock | D-Sub | 15 Position | No Connector | 1.8 m | Shielded | |||||||
9In Stock | Receptacle | 10 Position | Receptacle | 10 Position | 5 m (16.404 ft) | 50 V, 600 V | Shielded | |||||
100In Stock | D-Sub | 9 Position | No Connector | 3 m | Shielded | |||||||
100In Stock | D-Sub | 15 Position | No Connector | 3 m | Shielded | |||||||
Mfr: 095-820-182M900 TTI: 095-820-182M900 Amphenol RF Availability: 5In StockRF Cable Assemblies AUTOMATE TYPE A MINI-FAKRA | 5In Stock | 9 m (29.528 ft) | ||||||||||
Mfr: M12A-05PMMS-SF8002 TTI: M12A-05PMMS-SF8002 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 100In Stock | |||||||||||
100In Stock | D-Sub | 9 Position | D-Sub | 9 Position | 1.8 m | Shielded | ||||||
100In Stock | D-Sub | 9 Position | D-Sub | 9 Position | 5 m | Shielded | ||||||
100In Stock | D-Sub | 15 Position | D-Sub | 15 Position | 3 m | Shielded | ||||||
100In Stock | D-Sub | 15 Position | D-Sub | 15 Position | 5 m | Shielded | ||||||
Mfr: 095-820-182M12L TTI: 095-820-182M12L Amphenol RF Availability: 5In StockRF Cable Assemblies AUTOMATE TYPE A MINI | 5In Stock | 12 m (39.37 ft) | ||||||||||
10In Stock | B17 | 9 Position | B17 | 9 Position | 2 m (6.562 ft) | 50 V, 600 V | Shielded | |||||
9In Stock | Receptacle | 10 Position | Receptacle | 10 Position | 1 m (3.281 ft) | 50 V, 600 V | Shielded | |||||
Mfr: M12A-04PMMC-SF8B15 TTI: M12A-04PMMC-SF8B15 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 150mm, IP68 / IP69K | 100In Stock | M12 | 4 Position | Pigtail | 150 mm (5.906 in) | 250 V | ||||||
Mfr: MSAS-08BMMB-SL7001 TTI: MSAS-08BMMB-SL7001 Amphenol LTW Availability: 80In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.0 - F7.5mm, IP67 Mated | 80In Stock | 30 V |