Amphenol - Cable Assemblies
55.686 ResultsCategories of Cable Assemblies
- AC Power Cords (322)
- Audio Cables / Video Cables / RCA Cables (30)
- Computer Cables (1.451)
- D-Sub Cables (1.836)
- DC Power Cords (197)
- EV Charging Cables (96)
- Ethernet Cables / Networking Cables (4.990)
- Fan Cords & Accessories (6)
- Fiber Optic Cable Assemblies (1.463)
- HDMI Cables (58)
- Lighting Cables (97)
- RF Cable Assemblies (10.826)
- RF Test Cables (13)
- Rectangular Cable Assemblies (322)
- Ribbon Cables / IDC Cables (41)
- Sensor Cables / Actuator Cables (29.655)
- Sensor Junction Blocks (26)
- Specialized Cables (2.929)
- USB Cables / IEEE 1394 Cables (1.328)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BB-02AFFM-QL8E03 TTI: BB-02AFFM-QL8E03 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables X-Lok, Standard Size, Plastic, 10A, 02 pins, Female Connector, Female Contact, Straight, Push Lock, Single Ended Overmolded, Length 3000mm, PVC, 16 AWG, IP68 Mated | 0In Stock | Socket | 2 Position | Pigtail | 3 m (9.843 ft) | 300 V | ||||||
Mfr: A-1PA-113-100G2 TTI: A-1PA-113-100G2 Amphenol RF Availability: 0In StockRF Cable Assemblies 100mm AMC/U.FL CABLE RA-RA PLG U.FL Comp | 0In Stock | 100 mm (3.937 in) | ||||||||||
Mfr: MSXS08ML-SXSML-SX005 TTI: MSXS08ML-SXSML-SX005 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 5000mm, IP67 Mated | 0In Stock | M12 | 8 Position | M12 | 8 Position | 5 m (16.404 ft) | 50 VAC, 60 VDC | MSXS08ML-SXSML-SG050 | ||||
Mfr: MSXS08ML-SXSML-SX001 TTI: MSXS08ML-SXSML-SX001 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 1000mm, IP67 Mated | 0In Stock | M12 | 8 Position | M12 | 8 Position | 1 m (3.281 ft) | 50 VAC, 60 VDC | MSXS08ML-SXSML-SG010 | ||||
Mfr: BB-03AFMM-QL8E01 TTI: BB-03AFMM-QL8E01 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables 3PIN F CONN M PIN Std CBL STRT | 0In Stock | Socket | 3 Position | Pigtail | 1 m (3.281 ft) | 300 V | ||||||
Mfr: SAS-08PFFJ-SF8C01 TTI: MSAS-08PFFJ-SF8C01 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle With Cable/Wire, Length 1000mm, IP68 / IP69K | 0In Stock | M12 | 8 Position | Plug | 8 Position | 1 m (3.281 ft) | 30 V | |||||
Mfr: 8AP-02AFFM-SL7A02 TTI: 8AP-02AFFM-SL7A02 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables Guided M8 Circular Metric Connector, Plastic, 3A, 02 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 2000mm, IP67 Mated | 0In Stock | |||||||||||
0In Stock | M8 | 4 Position | 10 m (32.808 ft) | 30 V | ||||||||
Mfr: M12S-04PFFS-SF8B15 TTI: M12S-04PFFS-SF8B15 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, S Code, Metal, 12A, 04 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 150mm, IP68 / IP69K | 0In Stock | M12 | 4 Position | Pigtail | 150 mm (5.906 in) | 630 V | ||||||
Mfr: M12A-04PFFP-SF8001 TTI: M12A-04PFFP-SF8001 Amphenol LTW Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | |||||||||||
Mfr: M12A-04PFFP-SF8002 TTI: M12A-04PFFP-SF8002 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | |||||||||||
Mfr: M12A-04PMMS-SH8001 TTI: M12A-04PMMS-SH8001 Amphenol LTW Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | |||||||||||
Mfr: MSAS-05BMMB-SL7001 TTI: MSAS-05BMMB-SL7001 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.0 - F8.0mm, IP67 Mated | 0In Stock | |||||||||||
Mfr: MSAS-05PFFP-SF8002 TTI: MSAS-05PFFP-SF8002 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | 60 V | ||||||||||
0In Stock | M12 | 12 Position | Pigtail | 3 m (9.843 ft) | 30 V | |||||||
Mfr: 135101-R2-06,00 TTI: 135101-R2-06.00 Amphenol RF Availability: Not Available OnlineRF Cable Assemblies SMA St Plug to St Plug 141 6 Inch | Not Available Online | 152.4 mm (6 in) | ||||||||||
Mfr: 135101-R2-08.00 TTI: 135101-R2-08.00 Amphenol RF Availability: 0In StockRF Cable Assemblies SMA St Plug to St Plug 141 8 Inch | 0In Stock | 203.2 mm (8 in) | ||||||||||
Mfr: 115101-19-M1.50 TTI: 115101-19-M1.50 Amphenol RF Availability: 0In StockRF Cable Assemblies BNC STR/BNC STR PLG RG-58 CBL 1.50 MET | 0In Stock | 1.5 m (4.921 ft) | ||||||||||
Mfr: 095-725-107-030 TTI: 095-725-107-030 Amphenol RF Availability: 0In StockRF Cable Assemblies SMP STR Plg-SMP STR Plg Tflex 405Cbl 3IN | 0In Stock | 76.2 mm (3 in) | 95-725-107-030 | |||||||||
Mfr: 095-902-450-009 TTI: 095-902-450-009 Amphenol RF Availability: 0In StockRF Cable Assemblies SMA P to SMA P .141 Cbl SS Anti-Torq 9in | 0In Stock | 228.6 mm (9 in) | 92-902-450-009 | |||||||||
Mfr: 95-902-568-100 TTI: 095-902-568-100 Amphenol RF Availability: Not Available OnlineRF Cable Assemblies AMC SMA STR Jack RG-178 50 Ohm 100 mm | Not Available Online | 100 mm (3.937 in) | ||||||||||
Mfr: UC20ML-NAML-QA001 TTI: UC20ML-NAML-QA001 Amphenol LTW Availability: 0In StockUSB Cables / IEEE 1394 Cables USB, Type C 2.0, Plastic, 3A, Male Connector, Straight-to-Straight, Snap-in, Overmolded Double Ended, Length 1000mm, IP68 | 0In Stock | USB Type A | 24 Position | USB Type C | 4 Position | 1 m | 30 VDC | LTWUC-20AMM-QA8A01 | ||||
Mfr: M12A03ML-12AFL-SDA05 TTI: M12A03ML-12AFL-SDA05 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 03 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 / IP69K | 0In Stock | M12 | 3 Position | M12 | 3 Position | 500 mm (19.685 in) | 250 V | |||||
Mfr: M12A08FL12AFLSB010 TTI: M12A08FL-12AFL-SB010 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 10000mm, IP68 / IP69K | 0In Stock | M12 | 8 Position | M12 | 8 Position | 10 m (32.808 ft) | 30 V | |||||
Mfr: M5-04BMMM-SL7F01 TTI: M5-04BMMM-SL7F01 Amphenol LTW Availability: 0In Stock100 On Order Expected 14-Jan-27 Sensor Cables / Actuator Cables M5 Circular Metric Connector, Metal, 1A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP67 Mated | 0In Stock100 On Order Expected 14-Jan-27 | M5 | 4 Position | Pigtail | 1 m (3.281 ft) |