Molex - Cable Assemblies
43.244 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (796)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.404)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2317504042 TTI: 2317504042 Molex Availability: 170In StockRectangular Cable Assemblies CP-3.3 Female-to-CP-3.3 Female Off-the-Shelf (OTS) Cable Assy., Single Row, 450mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 170In Stock | CP-3.3 | 4 Position | CP-3.3 | 4 Position | 450 mm | 3.3 mm | 500 VAC/DC | ||||
Mfr: 2181940010 TTI: 2181940010 Molex Availability: 100In StockRectangular Cable Assemblies PwrPlane OCP ORV3 IT Gear Cable Assy. w/ 2 Mtg Screws, 450mm Cable Lg. | 100In Stock | PowerPlane | 2 Position | Pigtail | 450 mm | 52 V | ||||||
Mfr: 0732302133 TTI: 0732302133 Molex Availability: 50In StockRF Cable Assemblies CA, MMCX-POC P R/A TO PIGTAIL | 50In Stock | |||||||||||
Mfr: 0732302193 TTI: 0732302193 Molex Availability: 50In StockRF Cable Assemblies MMCX POWER-OVER-COAX (POC) CON | 50In Stock | |||||||||||
Mfr: 0732301992 TTI: 0732301992 Molex Availability: 50In StockRF Cable Assemblies CA MMCX-POC P R/A TO MMCX | 50In Stock | |||||||||||
Mfr: 0732302002 TTI: 0732302002 Molex Availability: 50In StockRF Cable Assemblies CA, MMCX-POC P R/A TO MMCX | 50In Stock | |||||||||||
Mfr: 0151340503 TTI: 0151340503 Molex Availability: 2.000In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 5 Pos., Natural | 2.000In Stock | Socket | 5 Position | Socket | 5 Position | 300 mm | 1.25 mm | 125 V | ||||
Mfr: 2283721162 TTI: 2283721162 Molex Availability: 170In StockRectangular Cable Assemblies Micro-Fit+ PCIe CEM5 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 150mm Lg., Tin (Sn) Pltg, 16 and 28 AWG, 16 Pos. (12 Pwr, 4 Sig), Black | 170In Stock | 150 mm | ||||||||||
Mfr: 2289641131 TTI: 2289641131 Molex Availability: 10In StockSpecialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 2 AWG, Blue | 10In Stock | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | 1 kV | |||||
Mfr: 1200060649 TTI: 120006-0649 Molex Availability: 120In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 0.34mm (22 AWG), Black PUR/PVC Cable, 10.0m (32.81') Lg. | 120In Stock | M12 | Pigtail | |||||||||
Mfr: 1203411163 TTI: 120341-1163 Molex Availability: 4In StockEthernet Cables / Networking Cables Micro-Change (M12) to Micro-Change (M12) Double-Ended Cordset, 8 Poles, X-Coded, Male (90 ) to Male (90 ), 26 AWG, Green Shielded PUR Cable, 1m (3.28') Lg. | 4In Stock | |||||||||||
Mfr: 1203411196 TTI: 120341-1196 Molex Availability: 4In StockEthernet Cables / Networking Cables Micro-Change (M12) to Micro-Change (M12) Double-Ended Cordset, 8 Poles, X-Coded, Male (90 ) to Male (Straight), 26 AWG, Green Shielded TPE Cable, 1m (3.28') Lg. | 4In Stock | |||||||||||
Mfr: 2289661121 TTI: 2289661121 Molex Availability: 10In StockSpecialized Cables HyperQube-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 2 AWG, Natural | 10In Stock | HyperQube | 1 Position | Pigtail | 1 Position | 1 m | 1 kV | |||||
Mfr: 2289743111 TTI: 2289743111 Molex Availability: 10In StockSpecialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 6 AWG, Black | 10In Stock | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | 1 kV | |||||
Mfr: 2289763131 TTI: 2289763131 Molex Availability: 10In StockSpecialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 6 AWG, Blue | 10In Stock | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | 1 kV | |||||
Mfr: 2295871608 TTI: 2295871608 Molex Availability: 34In StockRectangular Cable Assemblies Mini-Fit BMI-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 150mm Lg., 18 AWG, 6 Pos., Black | 34In Stock | |||||||||||
Mfr: 2295891808 TTI: 2295891808 Molex Availability: 34In StockRectangular Cable Assemblies Mini-Fit BMI-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 150mm Lg., 18 AWG, 8 Pos., Black | 34In Stock | |||||||||||
Mfr: 2295941602 TTI: 2295941602 Molex Availability: 34In StockRectangular Cable Assemblies Mini-Fit BMI-to-Mini-Fit BMI Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 150mm Lg., 24 AWG, 6 Pos., Black | 34In Stock | |||||||||||
Mfr: 1200070490 TTI: 1200070490 Molex Availability: 48In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 0.34mm (22 AWG), Black PUR/PVC Cable, 5.0m (16.40') Lg. | 48In Stock | M12 | 4 Position | M12 | 4 Position | 5 m (16.404 ft) | 250 V | 120007-0490 01200070490 | ||||
Mfr: 0732301620 TTI: 0732301620 Molex Availability: 50In StockRF Cable Assemblies CA SMA J STR/ MMCX-POC P | 50In Stock | |||||||||||
Mfr: 0732302010 TTI: 0732302010 Molex Availability: 50In StockRF Cable Assemblies CA SMA J STR/ MMCX-POC P | 50In Stock | |||||||||||
Mfr: 2257753712 TTI: 2257753712 Molex Availability: 30In StockRF Cable Assemblies HFM Straight Quad Jack-to-4 FAKRA Straight Jack Off-the-Shelf (OTS) Cable Assy., Key Z Water Blue, RG-174 Cable, 1000mm Lg., 50 Ohms | 30In Stock | 1 m (3.281 ft) | ||||||||||
Mfr: 0732302213 TTI: 0732302213 Molex Availability: 40In StockRF Cable Assemblies CA, MMCX-POC PLUG STR. W/RG178 | 40In Stock | |||||||||||
Mfr: 2264211064 TTI: 2264211064 Molex Availability: 68In StockRectangular Cable Assemblies OneBlade-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 1mm Pit., Single Row, 600mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 68In Stock | Socket | 6 Position | Pigtail | 600 mm | 1 mm | 100 VAC/100 VDC | |||||
Mfr: 2216330250 TTI: 2216330250 Molex Availability: 20In StockRectangular Cable Assemblies MicroBeam R/A-to-MicroBeam R/A Cable Assy., Flip Latch, 16 Differential Pair, 31 AWG, 250mm Lg. | 20In Stock | Plug | 32 Position | Plug | 32 Position | 250 mm | 29.9 VAC |