Molex - Cable Assemblies
43.244 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (796)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.404)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2160000200 TTI: 216000-0200 Molex Availability: 0In StockRectangular Cable Assemblies NearStack HD R/A-to-NearStack HD R/A Cable Assy., Pull Tab, Without Expando, 56 Pos., 18 Differential Pair, 200mm | 0In Stock | Receptacle | 56 Position | Receptacle | 56 Position | 200 mm | 29.9 VAC/DC | 2160000200 02160000200 | ||||
Mfr: 0732390550 TTI: 73239-0550 Molex RF Cable Assemblies Cardinal Flex 1mm Straight Plug to 1mm Straight Jack on MX 601 Cable, 304.8mm Lg., 50 Ohms | 0In Stock | 304.8 mm (12 in) | 0732390550 732390550 | |||||||||
Mfr: 2262081125 TTI: 226208-1125 Molex Availability: 0In StockSpecialized Cables Pre-Crimped Lead MOX Female-to-Pigtail, Tin (Sn) Pltg, 450mm Lg., 22 AWG, Black | 0In Stock | Receptacle | 1 Position | Pigtail | 450 mm | 14 VDC | 2262081125 02262081125 | |||||
Mfr: 2262081215 TTI: 226208-1215 Molex Availability: 0In StockSpecialized Cables Pre-Crimped Lead MOX Female-to-MOX Female, Gold (Au) Pltg, 450mm Lg., 20 AWG, Black | 0In Stock | Receptacle | 1 Position | Receptacle | 1 Position | 450 mm | 14 VDC | 2262081215 02262081215 | ||||
Mfr: 2263921042 TTI: 226392-1042 Molex Specialized Cables Zero-Hachi-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 4 Pos., 150mm Lg., Black | 0In Stock | Receptacle | 4 Position | Pigtail | 150 mm | 30 VAC, 30 VDC | 2263921042 02263921042 | |||||
Mfr: 2264211023 TTI: 226421-1023 Molex Availability: 0In StockRectangular Cable Assemblies OneBlade-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 1mm Pit., Single Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 0In Stock | Socket | 2 Position | Pigtail | 300 mm | 1 mm | 100 VAC/100 VDC | 2264211023 02264211023 | ||||
Mfr: 2264211024 TTI: 226421-1024 Molex Availability: 0In StockRectangular Cable Assemblies OneBlade-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 1mm Pit., Single Row, 600mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 0In Stock | Socket | 2 Position | Pigtail | 600 mm | 1 mm | 100 VAC/100 VDC | 2264211024 02264211024 | ||||
Mfr: 2264211084 TTI: 226421-1084 Molex Availability: 0In StockRectangular Cable Assemblies OneBlade-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 1mm Pit., Single Row, 600mm Lg., Tin (Sn) Pltg, 8 Pos., Black | 0In Stock | Socket | 8 Position | Pigtail | 600 mm | 1 mm | 100 VAC/100 VDC | 2264211084 02264211084 | ||||
Mfr: 2270232114 TTI: 227023-2114 Molex Availability: 0In StockSpecialized Cables Pre-Crimped Lead DuraClik Female-to-Pigtail, Tin (Sn) Pltg, 300mm Lg., 22 AWG, Black | 0In Stock | DuraClik | 1 Position | Pigtail | 300 mm | 125 V | 2270232114 02270232114 | |||||
Mfr: 2264291024 TTI: 226429-1024 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 0In Stock | Micro-Fit | 2 Position | Pigtail | 600 mm | 300 V | 2264291024 02264291024 | |||||
Mfr: 2240911022 TTI: 224091-1022 Molex Availability: 0In StockRectangular Cable Assemblies CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assy., 1.25mm Pit., Single Row, 150mm Lg., 2 Pos., White | 0In Stock | Clik-Mate | 2 Position | Clik-Mate | 2 Position | 150 mm | 1.25 mm | 50 VAC, 50 VDC | 2240911022 02240911022 | |||
Mfr: 2240911042 TTI: 224091-1042 Molex Availability: 0In StockRectangular Cable Assemblies CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assy., 1.25mm Pit., Single Row, 150mm Lg., 4 Pos., White | 0In Stock | Clik-Mate | 4 Position | Clik-Mate | 4 Position | 150 mm | 1.25 mm | 50 VAC, 50 VDC | 2240911042 02240911042 | |||
Mfr: 2219581042 TTI: 221958-1042 Molex Availability: 0In StockRectangular Cable Assemblies CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assy., 2mm Pit., Single Row, 150mm Lg., 4 Pos., White | 0In Stock | Plug | 4 Position | Plug | 4 Position | 150 mm | 2 mm | 250 VAC, 250 VDC | 2219581042 02219581042 | |||
Mfr: DND32A-M010 TTI: 130028-0085 Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (90 ), 22 AWG, Gray DeviceNet Thin Stranded Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | M12 | 1 m (3.281 ft) | 250 V | DND32A-M010 1300280085 01300280085 | ||||||
Mfr: 0923151015 TTI: 92315-1015 Molex Availability: 0In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.15m Lg., Tin (Sn) Pltg, 10 Pos. | 0In Stock | IDT | 10 Position | IDT | 10 Position | 150 mm | 1.27 mm | 250 V | 0923151015 | |||
Mfr: 0923150620 TTI: 92315-0620 Molex Availability: 0In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.2m Lg., Tin (Sn) Pltg, 6 Pos. | 0In Stock | IDT | 6 Position | IDT | 6 Position | 200 mm | 1.27 mm | 250 V | 0923150620 | |||
Mfr: 2147561082 TTI: 214756-1082 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 8 Pos., Black | 0In Stock | 300 mm | 2147561082 02147561082 | |||||||||
Mfr: 2262452062 TTI: 226245-2062 Molex Availability: 0In StockRectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 150mm Lg., 6 Pos., Blue | 0In Stock | Mini-Fit | 6 Position | Pigtail | 150 mm | 4.2 mm | 600 V | 2262452062 02262452062 | ||||
Mfr: 2240861102 TTI: 224086-1102 Molex Availability: 0In StockSpecialized Cables Mini-Fit Max-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, Matte Tin (Sn) Pltg, 10 Pos., 150mm Lg., Black | 0In Stock | Mini-Fit | 10 Position | Pigtail | 10 Position | 150 mm | 600 VAC | 02240861102 2240861102 | ||||
Mfr: 2264211083 TTI: 226421-1083 Molex Availability: 0In StockRectangular Cable Assemblies OneBlade-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 1mm Pit., Single Row, 300mm Lg., Tin (Sn) Pltg, 8 Pos., Black | 0In Stock | Socket | 8 Position | Pigtail | 300 mm | 1 mm | 100 VAC/100 VDC | 2264211083 02264211083 | ||||
Mfr: 45111-0303 TTI: 45111-0303 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assy., 1.25mm Pit., Single Row, 300mm Lg., 3 Pos., Black | 0In Stock | 3 Position | 3 Position | 300 mm | 1.25 mm | 50 V | 045111-0303 | |||||
Mfr: 8R5000A16M010 TTI: 120070-0246 Molex Sensor Cables / Actuator Cables M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 1.0m (3.28') Lg. | 0In Stock | M12 | 5 Position | Pigtail | 1 m (3.281 ft) | 250 V | 8R5000A16M010 1200700246 01200700246 | |||||
Mfr: 1205010249 TTI: 1205010249 Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, L-Coded, Female (Straight) to Male (90C), 16 AWG, Black TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 63 V | |||||
Mfr: 1204061017 TTI: 1204061017 Molex Ethernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Double Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (Straight) to Male (Straight), 2x2x22 AWG, Green Shielded TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 250 V | Shielded | 01204061017 120406-1017 | |||
Mfr: 2209570120 TTI: 220957-0120 Molex Ethernet Cables / Networking Cables T1 Industrial Single-Pair Ethernet (SPE) M12 Plug Cable Assy., IP65/67, 5.0m Cable Lg. | 0In Stock | M12 | 2 Position | M12 | 2 Position | 5 m (16.404 ft) | 60 VAC | Shielded | 2209570120 02209570120 |