Molex - Cable Assemblies
43.244 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (796)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.404)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2262631064 TTI: 226263-1064 Molex Specialized Cables Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 0In Stock | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 600 mm | 600 V | 2262631064 02262631064 | ||||
Mfr: 2147581062 TTI: 214758-1062 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 0In Stock | Micro-Fit | 6 Position | Pigtail | 300 mm | 300 VAC/DC | 2147581062 02147581062 | |||||
Mfr: 2147582063 TTI: 214758-2063 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Gold (Au) Pltg, 6 Pos., Black | 0In Stock | Micro-Fit | 6 Position | Pigtail | 600 mm | 300 VAC/DC | 2147582063 02147582063 | |||||
Mfr: 2196581122 TTI: 219658-1122 Molex Availability: 0In StockRectangular Cable Assemblies C-Grid III Female-to-C-Grid III Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 12 Pos., Black | 0In Stock | 2196581122 02196581122 | ||||||||||
Mfr: 2264291044 TTI: 226429-1044 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 0In Stock | Micro-Fit | 4 Position | Pigtail | 600 mm | 300 V | 2264291044 02264291044 | |||||
Mfr: 2240891043 TTI: 224089-1043 Molex Availability: 0In StockSpecialized Cables KK Plus 250-to-KK Plus 250 Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Single Row, 300mm Lg., 4 Pos., Black | 0In Stock | 2240891043 02240891043 | ||||||||||
Mfr: 1205010225 TTI: 1205010225 Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 5 Poles, L-Coded, Female (90C) to Male (90C), 16 AWG, Gray TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 5 Position | M12 | 5 Position | 1 m (3.281 ft) | 63 V | |||||
Mfr: 1204061037 TTI: 1204061037 Molex Ethernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Double Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (90 ) to Male (90 ), 2x2x24 AWG, Teal Shielded TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 250 V | Shielded | 01204061037 120406-1037 | |||
Mfr: 8R4J20E03C3003 TTI: 120070-5205 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Recept., 4 Poles, Female, Front Panel Mount, PG9 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 0.30m (0.984') Lg. | 0In Stock | M12 | 4 Position | Pigtail | 300 mm (11.811 in) | 250 V | 8R4J20E03C3003 1200705205 01200705205 | |||||
Mfr: 2147552022 TTI: 214755-2022 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Gold (Au) Pltg, 2 Pos., Black | 0In Stock | 300 mm | 2147552022 02147552022 | |||||||||
Mfr: 2147571022 TTI: 214757-1022 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 0In Stock | 300 m | 2147571022 02147571022 | |||||||||
Mfr: 2147571061 TTI: 214757-1061 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 0In Stock | 150 m | 2147571061 02147571061 | |||||||||
Mfr: 2147572063 TTI: 214757-2063 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Gold (Au) Pltg, 6 Pos., Black | 0In Stock | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 600 m | 300 VAC/DC | 2147572063 02147572063 | ||||
Mfr: 0732390111 TTI: 73239-0111 Molex RF Cable Assemblies Cardinal Flex SMA Straight Plug to SMA Straight Plug on MX 204 Cable, 609.6mm Lg., 50 Ohms | 0In Stock | 609.6 mm (24 in) | 732390111 0732390111 | |||||||||
Mfr: 0732390231 TTI: 73239-0231 Molex RF Cable Assemblies Cardinal Flex 3.5mm Straight Plug to 3.5mm Straight Plug on MX 204 Cable, 609.6mm Lg., 50 Ohms | 0In Stock | 609.6 mm (24 in) | 732390231 0732390231 | |||||||||
Mfr: 2253511002 TTI: 225351-1002 Molex Specialized Cables NextStream R/A-to-NextStream R/A Cable Assy., Pull Tab, 8x, 74 Pos., 12 HS Channels Max, PCIe Gen 6, 1000mm Lg. | 0In Stock | Plug | 74 Position | Plug | 74 Position | 1 m | 30 VAC, 30 VDC | 2253511002 02253511002 | ||||
Mfr: 2262631023 TTI: 226263-1023 Molex Specialized Cables Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 0In Stock | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 300 mm | 600 V | 2262631023 02262631023 | ||||
Mfr: 2262632042 TTI: 226263-2042 Molex Specialized Cables Micro-Fit+ Versa Color Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 4 Pos., Natural (White) | 0In Stock | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 150 mm | 600 V | 2262632042 02262632042 | ||||
Mfr: 2262632062 TTI: 226263-2062 Molex Specialized Cables Micro-Fit+ Versa Color Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 6 Pos., Natural (White) | 0In Stock | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 150 mm | 600 V | 2262632062 02262632062 | ||||
Mfr: 2240901033 TTI: 224090-1033 Molex Availability: 0In StockSpecialized Cables KK Plus 250-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Single Row, 300mm Lg., 3 Pos., Black | 0In Stock | 2240901033 02240901033 | ||||||||||
Mfr: 2240851082 TTI: 224085-1082 Molex Availability: 0In StockSpecialized Cables Mini-Fit Max-to-Mini-Fit Max Off-the-Shelf (OTS) Cable Assy., Dual Row, Matte Tin (Sn) Pltg, 8 Pos., 150mm Lg., Black | 0In Stock | Mini-Fit | 8 Position | Mini-Fit | 8 Position | 150 mm | 600 VAC | 02240851082 2240851082 | ||||
Mfr: 2240861042 TTI: 224086-1042 Molex Availability: 0In StockSpecialized Cables Mini-Fit Max-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, Matte Tin (Sn) Pltg, 4 Pos., 150mm Lg., Black | 0In Stock | Mini-Fit | 4 Position | Pigtail | 4 Position | 150 mm | 600 VAC | 02240861042 2240861042 | ||||
Mfr: 2240861062 TTI: 224086-1062 Molex Availability: 0In StockSpecialized Cables Mini-Fit Max-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, Matte Tin (Sn) Pltg, 6 Pos., 150mm Lg., Black | 0In Stock | Mini-Fit | 6 Position | Pigtail | 6 Position | 150 mm | 600 VAC | 02240861062 2240861062 | ||||
Mfr: 2284262082 TTI: 228426-2082 Molex Availability: 0In StockRectangular Cable Assemblies DuraClik TPA-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2mm Pit., Gold Pltg, Single Row, 150mm Lg., 8 Pos., Black | 0In Stock | 2284262082 02284262082 | ||||||||||
Mfr: 2196741122 TTI: 219674-1122 Molex Availability: 0In StockRectangular Cable Assemblies Pre-Crimped Lead OneBlade Female-to-Female, 1.00 m Tin (Sn) Pltg, 150mm Lg., 28 AWG, Black | 0In Stock | Receptacle | 1 Position | Receptacle | 1 Position | 150 mm | 100 VAC/DC | 2196741122 02196741122 |