Molex - Cable Assemblies
43.244 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (796)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.404)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RJ45 | RJ45 | 8 Position | 2 m (6.562 ft) | Shielded | |||||||
0In Stock | RJ45 | RJ45 | 8 Position | 25 m (82.021 ft) | Shielded | |||||||
0In Stock | 20 m (65.617 ft) | Shielded | ||||||||||
Mfr: 120069-0245 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables WOODHEAD (703S00D05F030) | 0In Stock | 1200690245 01200690245 703S00D05F030 | ||||||||||
Mfr: 106225-0037 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Cable Assemblies MPO Female-to-MPO Female Fiber Optic Trunk Cable Assy., 50/125 m, 3.8mm, Multimode, 12 Fiber, Plenum, OM3, 10.0m Lg., Aqua Cable | 0In Stock | MPO | MPO | 10 m | ||||||||
Mfr: E11A06002M150 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables MIC D-CODE M/ME 4P 2PR 15M | 0In Stock | M12 | 4 Position | M12 | 4 Position | 15 m (49.213 ft) | 125 V | 1201080037 01201080037 1201080037 | ||||
Mfr: 1200070083 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 3 Poles, Female (Straight) to Male (Straight), 0.34mm (22 AWG), Black PVC Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 250 V | |||||
Mfr: 1200868522 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset, 3 Poles, A-Coded, Male (Straight) to Pigtail, 22 AWG, Yellow TPE Cable, 5.0m (16.40') Lg. | 0In Stock | M8 | 3 Position | Pigtail | 5 m (16.404 ft) | 60 VAC, 75 VDC | 403006K05M050 | |||||
Mfr: 1300180125 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 6 Poles, Male (Straight) to Female (Straight), 16 AWG, PVC Cable, 2.0m (6.56') Lg. | 0In Stock | Mini-Change | 6 Position | Mini-Change | 6 Position | 2 m (6.562 ft) | 600 V | 1300240097 01300240097 DN10A-M220 | ||||
0In Stock | M8 | 3 Position | M12 | 3 Position | 5 m (16.404 ft) | 483030B09M050 | ||||||
0In Stock | M8 | 4 Position | Pigtail | 40 m (131.234 ft) | 404000A10M400 | |||||||
0In Stock | 914.4 mm (36 in) | 773030K02F030 | ||||||||||
0In Stock | 304.8 mm (12 in) | |||||||||||
Mfr: 1200661408 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (90C), 22 AWG, Yellow PVC Cable, 10m (32.81') Lg. | 0In Stock | M12 | 5 Position | M12 | 5 Position | 10 m (32.808 ft) | 60 V | 885032A09M100 | ||||
Mfr: 1200678483 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 3 Poles, Female (90C) to Pigtail w/ LED for PNP Sensors, 0.34mm (22 AWG), Black PVC Cable, 0.5m (1.64') Lg. | 0In Stock | M12 | 3 Position | Pigtail | 500 mm (19.685 in) | 30 V | 8030P1E03M005 | |||||
0In Stock | M12 | 5 Position | Pigtail | 304.8 mm (12 in) | 775A30K02F010 | |||||||
0In Stock | M12 | 5 Position | Pigtail | 457.2 mm (18 in) | 775A30K02F015 | |||||||
0In Stock | M12 | 3 Position | Pigtail | 10.668 m (35 ft) | 703001A03F350 | |||||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 3 m (9.843 ft) | 8830P7A09M030 | ||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 500 mm (19.685 in) | 8840N6K05M005 | ||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 8840N7B03M010 | ||||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 3 m (9.843 ft) | 843030A10M030 | ||||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 2 m (6.562 ft) | 843031A10M020 | ||||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 5 m (16.404 ft) | 843031A10M050 | ||||||
0In Stock | M12 | 4 Position | Pigtail | 500 mm (19.685 in) | 804S06D04M005 |