Molex - Cable Assemblies
43.244 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (796)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.404)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1300061309 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 16 AWG, Rubber Cable, 0.91m (3.0') Lg. | 0In Stock | Mini-Change | 5 Position | No Connector | 914.4 mm (36 in) | 600 V | ||||||
Mfr: 18191-0631 TTI: Not Assigned Molex Availability: 0In StockEthernet Cables / Networking Cables PCORD CAT5E U/UTP LS0H GRAY 3.0M | 0In Stock | 181910631 0181910631 | ||||||||||
Mfr: 1200868534 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Male (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 1.0m (3.28') Lg. | 0In Stock | M8 | 4 Position | Pigtail | 1 m (3.281 ft) | 60 VAC, 75 VDC | 404006K05M010 | |||||
Mfr: 1200868535 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Male (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 2.0m (6.56') Lg. | 0In Stock | M8 | 4 Position | Pigtail | 2 m (6.562 ft) | 60 VAC, 75 VDC | 404006K05M020 | |||||
Mfr: 1200870027 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Double-Ended Cordset, 3 Poles, Female (90C) to Male (Straight), 0.25mm (24 AWG), Black PUR LS0H Cable, 2.0m (6.56') Lg. | 0In Stock | M8 | 3 Position | M8 | 3 Position | 2 m (6.562 ft) | 60 VAC, 75 VDC | 443031B09M020 | ||||
Mfr: 1200860174 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (90C), 24 AWG, Yellow PVC Cable, 1.0m (3.28') Lg. | 0In Stock | M8 | 4 Position | Pigtail | 1 m (3.281 ft) | 60 VAC, 75 VDC | 404001A10M010 | |||||
Mfr: 1200868527 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset, 3 Poles, A-Coded, Male (90C) to Pigtail, 22 AWG, Yellow TPE Cable, 10.0m (32.81') Lg. | 0In Stock | M8 | 3 Position | Pigtail | 10 m (32.808 ft) | 60 VAC, 75 VDC | 403007K05M100 | |||||
Mfr: 1200868553 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Double-Ended Cordset, 3 Poles, Female (90C) to Male (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 0.60m (1.97') Lg. | 0In Stock | M8 | 3 Position | M12 | 3 Position | 600 mm (23.622 in) | 60 VAC, 75 VDC | 483031K05M006 | ||||
Mfr: 1300640453 TTI: Not Assigned Molex Sensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 10 AWG, Black TPE Cable, 1.0m (3.28') Lg. | 0In Stock | |||||||||||
Mfr: 884030A09M020 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables 4POS M/MFE ST/ST 22AWG 2M | 0In Stock | M12 | 4 Position | M12 | 4 Position | 2 m (6.562 ft) | 250 V | 1200660271 01200660271 1200660271 | ||||
Mfr: 1300660233 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Recept., 1/2" - 14 NPT, 4 Poles, Male (Straight) to 10 AWG Leads, 2.0m (6.56') Lg. | 0In Stock | |||||||||||
Mfr: 1200868557 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 5.0m (16.40') Lg. | 0In Stock | M8 | 4 Position | M12 | 4 Position | 5 m (16.404 ft) | 60 VAC, 75 VDC | 484030K05M050 | ||||
0In Stock | M8, Right Angle | 5 Position | M12 | 5 Position | 1.1 m (3.609 ft) | 1300420040 01300420040 884030D09M040 | ||||||
0In Stock | M8, Right Angle | 5 Position | M12 | 5 Position | 1.2 m (3.937 ft) | 1300420042 01300420042 884030D09M0068 | ||||||
0In Stock | 5 Position | M20 | 102 mm (4.016 in) | 1300230037 01300230037 76050-16 | ||||||||
Mfr: 1300180124 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables | Not Available Online | 6 Position | 1 m (3.281 ft) | 1300230039 01300230039 76050-R | ||||||||
Mfr: 1300420028 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Single-Ended Cordset, 4 Poles, A-Coded, Female (90C) to Pigtail, 5.0m (16.40') Lg., Nickel (Ni) Plated Brass Coupler, Shielded PVC Cable | 0In Stock | M12 | 4 Position | Pigtail | 5 m (16.404 ft) | 250 V | 1300290007 01300290007 405006D12M030 | |||||
Mfr: 1300420042 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Single-Ended Cordset, 4 Poles, A-Coded, Male (Straight) to Female (Straight), Stainless Steel Coupler, 18 AWG, Shielded PVC Cable, 0.60m (1.97') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 600 mm (23.622 in) | 250 V | 1300300023 01300300023 845030D12M005 | ||||
0In Stock | Mini-Change | 5 Position | Mini-Change | 2 m (6.562 ft) | 1300270036 01300270036 DND03A-M005 | |||||||
0In Stock | D-Net Open | 5 Position | M12 | 5 Position | 4 m (13.123 ft) | 1300250615 01300250615 DND11A-M002 | ||||||
0In Stock | M12 | 5 Position | Pigtail | 10 m (32.808 ft) | 1300300085 01300300085 845030D12M003 | |||||||
Mfr: 1300390146 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size to Micro-Change (M12) Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 22 AWG, DeviceNet Drop Cable Plus Drain, 2.0m (6.56') Lg. | 0In Stock | M12 | 5 Position | Mini-Change | 5 Position | 2 m (6.562 ft) | 250 V | 1300390652 01300390652 DND21A-M002 | ||||
Mfr: 1300390159 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change to Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 22 AWG, Gray DeviceNet Standard Cable Plus Drain, 2.0m (6.56') Lg. | 0In Stock | Mini-Change | 5 Position | M12 | 5 Position | 2 m (6.562 ft) | 250 V | 1300280203 01300280203 DNDG22NB-A300 | ||||
Mfr: 1300480261 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Data, D-Coded, Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal PVC Cable, 12m (39.37') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 12 m (39.37 ft) | ||||||
0In Stock | 2 m (6.562 ft) |