Cable Assemblies
612.008 ResultsCategories of Cable Assemblies
- AC Power Cords (1.930)
- Audio Cables / Video Cables / RCA Cables (1.107)
- Computer Cables (4.581)
- D-Sub Cables (12.536)
- DC Power Cords (1.892)
- EV Charging Cables (840)
- Ethernet Cables / Networking Cables (38.608)
- Fan Cords & Accessories (765)
- Fiber Optic Cable Assemblies (71.894)
- HDMI Cables (278)
- Lighting Cables (675)
- RF Cable Assemblies (42.869)
- RF Test Cables (605)
- Rectangular Cable Assemblies (168.543)
- Ribbon Cables / IDC Cables (151.696)
- Sensor Cables / Actuator Cables (86.921)
- Sensor Junction Blocks (617)
- Specialized Cables (22.117)
- USB Cables / IEEE 1394 Cables (3.534)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0151340600 TTI: 15134-0600 Molex Availability: 450In StockRectangular Cable Assemblies 6 Circuit 50MM Picoblade | 450In Stock | Socket | 6 Position | Socket | 6 Position | 50 mm | 1.25 mm | 125 V | 0151340600 151340600 | |||
Mfr: 2451320410 TTI: 245132-0410 Molex Availability: 290In StockRectangular Cable Assemblies MICROFIT 4CKT CBL AY DR OVERMOLDED 1M BL | 290In Stock | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 1 m | 300 VAC | 2451320410 02451320410 | ||||
Mfr: DX07518S10N18747 TTI: DX07518S10N18747 JAE Electronics Availability: 100In StockUSB Cables / IEEE 1394 Cables USB Type C 3.1 Gen 2 C to C 1 meter | 100In Stock | USB Type C | 24 Position | USB Type C | 24 Position | 1 m | 20 V | |||||
Mfr: FFSD-08-D-12.00-01-N TTI: FFSD-08-D-12.00-01-N Samtec Availability: 250In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC WIRE | 250In Stock | IDC Socket | 16 Position | IDC Socket | 16 Position | 304.8 mm | 1.27 mm | |||||
Samtec Availability: 951In Stock320 On Order Expected 22-Oct-26 Rectangular Cable Assemblies 35A CABLE ASSEMBLY | 951In Stock320 On Order Expected 22-Oct-26 | Socket | 6 Position | 600 V | ||||||||
Mfr: BPCU-C-S-1.00-BC-P TTI: BPCU-C-S-1.00-BC-P Samtec Availability: 25In StockUSB Cables / IEEE 1394 Cables AccliMate Sealed USB Type-C Cable Assembly | 25In Stock | |||||||||||
Mfr: BCU-C-S-2.00-BC-P TTI: BCU-C-S-2.00-BC-P Samtec Availability: 25In StockUSB Cables / IEEE 1394 Cables AccliMate Sealed USB Type-C Cable Assembly | 25In Stock | USB Type C | 24 Position | Pigtail | 2 m | 20 V | ||||||
100In Stock | D-Sub | 9 Position | No Connector | 1.8 m | Shielded | |||||||
10In Stock | B17 | 9 Position | B17 | 9 Position | 2 m (6.562 ft) | 50 V, 600 V | Shielded | |||||
9In Stock | Receptacle | 10 Position | Receptacle | 10 Position | 1 m (3.281 ft) | 50 V, 600 V | Shielded | |||||
Mfr: 106780002020010 TTI: 106780002020010 KYOCERA AVX Availability: 70In StockEthernet Cables / Networking Cables IP20 SPE Plug 22AWG 1 Meter | 70In Stock | 2 Position | 1 m (3.281 ft) | 60 V | ||||||||
20In Stock | RJ45 | 8 Position | 2 m (6.562 ft) | |||||||||
Mfr: M12A-04PMMC-SF8B15 TTI: M12A-04PMMC-SF8B15 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 150mm, IP68 / IP69K | 100In Stock | M12 | 4 Position | Pigtail | 150 mm (5.906 in) | 250 V | ||||||
Mfr: MSAS-08BMMB-SL7001 TTI: MSAS-08BMMB-SL7001 Amphenol LTW Availability: 80In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.0 - F7.5mm, IP67 Mated | 80In Stock | 30 V | ||||||||||
Mfr: M12A-05PFFR-SF7003 TTI: M12A-05PFFR-SF7003 Amphenol LTW Availability: 45In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated | 45In Stock | 60 V | ||||||||||
200In Stock | 100 mm (3.937 in) | |||||||||||
Mfr: 115101-19-M5.00 TTI: 115101-19-M5.00 Amphenol RF Availability: 25In StockRF Cable Assemblies BNC STR/BNC STR PLG RG-58 CBL 5 Meters | 25In Stock | 5 m (16.404 ft) | ||||||||||
Mfr: 8-04AMMM-SL7A01 TTI: 8-04AMMM-SL7A01 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP67 Mated | 100In Stock | M8 | 4 Position | No Connector | 1 m (3.281 ft) | |||||||
Mfr: MSAS-04BMMB-SL7001 TTI: MSAS-04BMMB-SL7001 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.0 - F8.0mm, IP67 Mated | 100In Stock | 250 V | ||||||||||
Mfr: M12A-08BFFM-SL8D01 TTI: M12A-08BFFM-SL8D01 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K | 100In Stock | M12 | 3 Position | Pigtail | 1 m (3.281 ft) | 30 V | ||||||
Mfr: 2280382112 TTI: 228038-2112 Molex Availability: 3.000In StockSpecialized Cables CP TERM FEMALE-PIGTAIL 150mm 0.50sq.mm Lead BK Sn | 3.000In Stock | 1 Position | Pigtail | 250 VAC | 2280382112 02280382112 | |||||||
Mfr: 2283681042 TTI: 228368-1042 Molex Availability: 85In StockRectangular Cable Assemblies Dura-Clik TPA Connector-to-Pigtail 4Ckt 150MM Sn | 85In Stock | 2283681042 02283681042 | ||||||||||
100In Stock | D-Sub | 15 Position | No Connector | 5 m | Shielded | |||||||
Mfr: 95-902-544-150 TTI: 095-902-544-150 Amphenol RF Availability: 100In StockRF Cable Assemblies AMC RA SMA STRAIGHT 1.13MM | 100In Stock | 150 mm (5.906 in) | ||||||||||
Mfr: 2264211022 TTI: 226421-1022 Molex Availability: 170In StockRectangular Cable Assemblies OneBlade-to-Pigtail OTS Cable ASSY 1mm Pitch 1 Row 150mm LEN Sn Plating 2 Ckts | 170In Stock | Socket | 2 Position | Pigtail | 150 mm | 1 mm | 100 VAC/100 VDC | 2264211022 02264211022 |