Cable Assemblies
612.008 ResultsCategories of Cable Assemblies
- AC Power Cords (1.930)
- Audio Cables / Video Cables / RCA Cables (1.107)
- Computer Cables (4.581)
- D-Sub Cables (12.536)
- DC Power Cords (1.892)
- EV Charging Cables (840)
- Ethernet Cables / Networking Cables (38.608)
- Fan Cords & Accessories (765)
- Fiber Optic Cable Assemblies (71.894)
- HDMI Cables (278)
- Lighting Cables (675)
- RF Cable Assemblies (42.869)
- RF Test Cables (605)
- Rectangular Cable Assemblies (168.543)
- Ribbon Cables / IDC Cables (151.696)
- Sensor Cables / Actuator Cables (86.921)
- Sensor Junction Blocks (617)
- Specialized Cables (22.117)
- USB Cables / IEEE 1394 Cables (3.534)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BPCU-C-S-1.00-UC-P TTI: BPCU-C-S-1.00-UC-P Samtec Availability: 9In StockUSB Cables / IEEE 1394 Cables AccliMate Sealed USB Type-C Cable Assembly | 9In Stock | |||||||||||
100In Stock | D-Sub | 9 Position | D-Sub | 9 Position | 1.8 m | Shielded | ||||||
100In Stock | D-Sub | 9 Position | D-Sub | 9 Position | 5 m | Shielded | ||||||
3.000In Stock | 100 mm (3.937 in) | |||||||||||
100In Stock | 200 mm (7.874 in) | |||||||||||
Mfr: SFSD-08-28-G-10.00-S TTI: SFSD-08-28-G-10.00-S Samtec Availability: 200In StockRectangular Cable Assemblies 1.27MM TIGER EYE DISC.WIRE CBL | 200In Stock | Socket | 16 Position | No Connector | 254 mm | 1.27 mm | 280 VAC | |||||
Mfr: 106780002020030 TTI: 106780002020030 KYOCERA AVX Availability: 72In StockEthernet Cables / Networking Cables IP20 SPE Plug 22AWG 3 Meter | 72In Stock | 2 Position | 3 m (9.843 ft) | 60 V | ||||||||
Mfr: CARA76207984 TTI: CARA76207984 Switchcraft Availability: 475In StockDC Power Cords 2M Pwr Cbl RA 2.1mm Stip/Tin | 475In Stock | Plug | 2 Position | No Connector | 2 m | |||||||
Mfr: PMSD-04-16-K-08.67-S TTI: PMSD-04-16-K-08.67-S Samtec Availability: 300In StockRectangular Cable Assemblies 4.19MM DISCRETE WIRE CBL 1X04 | 300In Stock | Socket | 8 Position | No Connector | 220.218 mm | 4.19 mm | 300 V | |||||
26In Stock | RJ45 | 8 Position | 500 mm (19.685 in) | |||||||||
Mfr: 2284111023 TTI: 228411-1023 Molex Availability: 34In StockRectangular Cable Assemblies Micro-Fit Plus R-S 2ckt 300mmdisc Sn | 34In Stock | 2284111023 02284111023 | ||||||||||
Mfr: 2216330250 TTI: 221633-0250 Molex Availability: 20In StockRectangular Cable Assemblies MicroBeam Right-Angle Connector-to-Connector Cable ASSY Flip 16 Diff Pair 64 Ckt 31 AWG 250mm | 20In Stock | Plug | 32 Position | Plug | 32 Position | 250 mm | 29.9 VAC | 2216330250 02216330250 | ||||
100In Stock | D-Sub | 9 Position | No Connector | 3 m | Shielded | |||||||
100In Stock | D-Sub | 15 Position | No Connector | 3 m | Shielded | |||||||
Mfr: 095-820-182M900 TTI: 095-820-182M900 Amphenol RF Availability: 5In StockRF Cable Assemblies AUTOMATE TYPE A MINI-FAKRA | 5In Stock | 9 m (29.528 ft) | ||||||||||
Mfr: BCU-C-S-1.00-BC-P TTI: BCU-C-S-1.00-BC-P Samtec Availability: 25In StockUSB Cables / IEEE 1394 Cables AccliMate Sealed USB Type-C Cable Assembly | 25In Stock | USB Type C | 24 Position | Pigtail | 1 m | 20 V | ||||||
Mfr: FFSD-08-D-08.00-01-N TTI: FFSD-08-D-08.00-01-N Samtec Availability: 250In StockRibbon Cables / IDC Cables .050 LP TIGER EYE IDC RIBBON | 250In Stock | IDC Socket | 16 Position | IDC Socket | 16 Position | 203.2 mm | 1.27 mm | |||||
0In Stock | 100 mm (3.937 in) | |||||||||||
300In Stock | 50 mm (1.969 in) | |||||||||||
5In Stock | M12 | 5 Position | No Connector | 1 m (3.281 ft) | ||||||||
Mfr: M12A-05PMMS-SF8002 TTI: M12A-05PMMS-SF8002 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 100In Stock | |||||||||||
Mfr: 106780002020100 TTI: 106780002020100 KYOCERA AVX Availability: 36In StockEthernet Cables / Networking Cables IP20 SPE Plug 22AWG 10 Meter | 36In Stock | 2 Position | 10 m (32.808 ft) | 60 V | ||||||||
Mfr: FFSD-05-D-04.00-01-N TTI: FFSD-05-D-04.00-01-N Samtec Availability: 1.000In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC WIRE | 1.000In Stock | IDC Socket | 10 Position | IDC Socket | 10 Position | 101.6 mm | 1.27 mm | |||||
Mfr: BPCU-C-S-0.25-BC-P TTI: BPCU-C-S-0.25-BC-P Samtec Availability: 25In StockUSB Cables / IEEE 1394 Cables AccliMate Sealed USB Type-C Cable Assembly | 25In Stock | |||||||||||
Mfr: 2283681062 TTI: 228368-1062 Molex Availability: 85In StockRectangular Cable Assemblies Dura-Clik TPA Connector-to-Pigtail 6Ckt 150MM Sn | 85In Stock | 2283681062 02283681062 |