Cable Assemblies
600.069 ResultsCategories of Cable Assemblies
- AC Power Cords (1.939)
- Audio Cables / Video Cables / RCA Cables (1.107)
- Computer Cables (4.578)
- D-Sub Cables (12.515)
- DC Power Cords (1.892)
- EV Charging Cables (850)
- Ethernet Cables / Networking Cables (38.020)
- Fan Cords & Accessories (148)
- Fiber Optic Cable Assemblies (72.141)
- HDMI Cables (278)
- Lighting Cables (675)
- RF Cable Assemblies (43.112)
- RF Test Cables (609)
- Rectangular Cable Assemblies (167.571)
- Ribbon Cables / IDC Cables (149.857)
- Sensor Cables / Actuator Cables (80.451)
- Sensor Junction Blocks (573)
- Specialized Cables (20.173)
- USB Cables / IEEE 1394 Cables (3.580)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
450In Stock | 2.5 m | 125 V | Unshielded | |||||||||
Mfr: FFSD-05-D-06.00-01-N TTI: FFSD-05-D-06.00-01-N Samtec Availability: 600In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC WIRE | 600In Stock | IDC Socket | 10 Position | IDC Socket | 10 Position | 152.4 mm | 1.27 mm | |||||
Mfr: FFSD-10-D-06.00-01-N TTI: FFSD-10-D-06.00-01-N Samtec Availability: 868In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC WIRE | 868In Stock | IDC Socket | 20 Position | IDC Socket | 20 Position | 152.4 mm | 1.27 mm | |||||
Mfr: FFSD-08-D-04.00-01-N TTI: FFSD-08-D-04.00-01-N Samtec Availability: 80In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC CBLE | 80In Stock | IDC Socket | 16 Position | IDC Socket | 16 Position | 101.6 mm | 1.27 mm | |||||
4.800In Stock600 On Order Expected 09-Dec-26 | ||||||||||||
Mfr: 1-2282265-5 TTI: 1-2282265-5 TE Connectivity Availability: 72In StockSpecialized Cables 5POS,HVA,630,PIGTAIL,HYB ASSY | 72In Stock | HVA630 | 5 Position | Pigtail | 5 m | 850 V | ||||||
Mfr: FFSD-05-D-12.00-01-N TTI: FFSD-05-D-12.00-01-N Samtec Availability: 825In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC WIRE | 825In Stock | IDC Socket | 10 Position | IDC Socket | 10 Position | 304.8 mm | 1.27 mm | |||||
Mfr: 0923151210 TTI: 92315-1210 Molex Availability: 2.000In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.1m Lg., Tin (Sn) Pltg, 12 Pos. | 2.000In Stock | IDT | 12 Position | IDT | 12 Position | 100 mm | 1.27 mm | 250 V | 0923151210 | |||
Mfr: R285215000 TTI: R285215000 Radiall Availability: 113In StockRF Cable Assemblies SUBCLIC FF KX3 100CM 2X114060 | 113In Stock | 1 m (3.281 ft) | ||||||||||
Mfr: 273322 TTI: L99-029-1500 Rosenberger Availability: 186In StockUSB Cables / IEEE 1394 Cables MULTIMAG 6 CABLE ASSEMBLY BLACK | 186In Stock | USB Type A | 1.5 m | 5 VDC | 273322 | |||||||
Mfr: T4151310004-003 TTI: T4151310004-003 TE Connectivity Availability: 125In Stock300 On Order Expected 19-Jul-27 Sensor Cables / Actuator Cables RPC-M12-FS-4CON-PVC-1.5 | 125In Stock300 On Order Expected 19-Jul-27 | |||||||||||
Mfr: FFSD-10-D-08.00-01-N TTI: FFSD-10-D-08.00-01-N Samtec Availability: 348In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC CBLE | 348In Stock | IDC Socket | 20 Position | IDC Socket | 20 Position | 203.2 mm | 1.27 mm | |||||
Mfr: 0151340201 TTI: 15134-0201 Molex Availability: 850In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 100mm Lg., 2 Pos., Natural | 850In Stock | Socket | 2 Position | Socket | 2 Position | 100 mm | 1.25 mm | 125 V | 0151340201 151340201 | |||
Mfr: 254465 TTI: C003-04-2000-C Rosenberger Availability: 330In Stock1.080 On Order Expected 14-Jan-27 Specialized Cables CABLE ASSEMBLY | 330In Stock1.080 On Order Expected 14-Jan-27 | Jack | 6 Position | 12 V, 60 V | 254465 | |||||||
900In Stock13.000 On Order Expected | Plug | 6 Position | Plug | 6 Position | 75 mm | |||||||
80In Stock40 On Order Expected 13-Sep-27 | 2.5 m | 250 V | ||||||||||
Mfr: MSXS08ML-SXSML-SX010 TTI: MSXS08ML-SXSML-SX010 Amphenol LTW Availability: 95In Stock500 On Order Expected 11-Mar-27 Sensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 10000mm, IP67 Mated | 95In Stock500 On Order Expected 11-Mar-27 | M12 | 8 Position | M12 | 8 Position | 10 m (32.808 ft) | 50 VAC, 60 VDC | MSXS08ML-SXSML-SG100 | ||||
Mfr: 2262712025 TTI: 226271-2025 Molex Availability: 50In StockSpecialized Cables UltraWize Vert.-to-UltraWize Vert. Off-the-Shelf (OTS) Cable Assy., 8mm Diameter, Female, 500mm Lg., 6 AWG, Black | 50In Stock | Socket | 2 Position | Socket | 2 Position | 500 mm | 600 V | 2262712025 02262712025 | ||||
Mfr: 490113.0080 TTI: 490113.0080 LUTZE / Amphenol Availability: 478In StockUSB Cables / IEEE 1394 Cables USB-3.0 A/A F/M 0,8M PVC | 478In Stock | USB 3.0 | 9 Position | USB 3.0 | 9 Position | 0.8 m | 30 V | |||||
Mfr: G125-FC11205L0-0450L TTI: G125-FC11205L0-0450L Harwin Availability: 27In StockRectangular Cable Assemblies Gecko-Latch 1.25MM F/F CA 2X6 300MM 26AWG W/SL | 27In Stock | 1.25 mm | ||||||||||
Mfr: 095FPZFJZSGM500 TTI: 095FPZFJZSGM500 Amphenol RF Availability: 25In StockRF Cable Assemblies FAKRA Straight Plug 58 Cable, 5.0 Meters | 25In Stock | 5 m (16.404 ft) | ||||||||||
Mfr: 095-850-277M300 TTI: 095-850-277M300 Amphenol RF Availability: 5In StockRF Cable Assemblies BNC Str Pl to BNC Str Pl LMR-195-UF 50 Ohm 3 M | 5In Stock | 3 m (9.843 ft) | ||||||||||
Mfr: 09474747011 TTI: 09474747011 HARTING Availability: 33In StockEthernet Cables / Networking Cables RJI CORD 4X2AWG 26/7 OVERM 2.0M | 33In Stock | RJ45 | 8 Position | RJ45 | 8 Position | 09-47-474-7011 09 47 474 7011 9474747011 | ||||||
70In Stock | 1.5 m | 125 V | ||||||||||
Mfr: G125-FC11605L0-0150F TTI: G125-FC11605L0-0150F Harwin Availability: 19In StockRectangular Cable Assemblies Gecko-Latch 1.25MM F/F CA 2X6 450MM 26AWG | 19In Stock | Socket | 16 Position | Socket | 16 Position | 150 mm | 450 V |