Cable Assemblies
600.069 ResultsCategories of Cable Assemblies
- AC Power Cords (1.939)
- Audio Cables / Video Cables / RCA Cables (1.107)
- Computer Cables (4.578)
- D-Sub Cables (12.515)
- DC Power Cords (1.892)
- EV Charging Cables (850)
- Ethernet Cables / Networking Cables (38.020)
- Fan Cords & Accessories (148)
- Fiber Optic Cable Assemblies (72.141)
- HDMI Cables (278)
- Lighting Cables (675)
- RF Cable Assemblies (43.112)
- RF Test Cables (609)
- Rectangular Cable Assemblies (167.571)
- Ribbon Cables / IDC Cables (149.857)
- Sensor Cables / Actuator Cables (80.451)
- Sensor Junction Blocks (573)
- Specialized Cables (20.173)
- USB Cables / IEEE 1394 Cables (3.580)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 0In StockRectangular Cable Assemblies 35A CABLE ASSEMBLY | 0In Stock | Socket | 8 Position | 600 V | ||||||||
0In Stock | 839033 | |||||||||||
0In Stock | ||||||||||||
Mfr: 09454521510 TTI: 09454521510 HARTING Availability: 0In StockEthernet Cables / Networking Cables HAR-PORT RJ45 CAT.6 PFT 1,5M CABLE | 0In Stock | RJ45 | 8 Position | RJ45 | 8 Position | 1.5 m (4.921 ft) | 125 VAC | 09-45-452-1510 09 45 452 1510 9454521510 | ||||
0In Stock | Socket | 2 Position | No Connector | 1.5 m (4.921 ft) | 24 V | SAC-2P-_1,5-PUR/DTFS-1L-S SAC2P15PURDTFS1LS | ||||||
0In Stock | M8 | 4 Position | 10 m (32.808 ft) | 30 V | ||||||||
Mfr: MSXS08ML-SXSML-SX005 TTI: MSXS08ML-SXSML-SX005 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 5000mm, IP67 Mated | 0In Stock | M12 | 8 Position | M12 | 8 Position | 5 m (16.404 ft) | 50 VAC, 60 VDC | MSXS08ML-SXSML-SG050 | ||||
Mfr: MSDS-04PFFT-EE0001 TTI: MSDS-04PFFT-EE0001 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, D Code, Plastic, 4A, 04 pins, Female Connector, Female Contact, SMT 180 | 0In Stock | 250 V | ||||||||||
Mfr: 09474747014 TTI: 09474747014 HARTING Availability: 0In StockEthernet Cables / Networking Cables RJICORD 4X2AWG 26/7 OVERM 4.0M | 0In Stock | RJ45 | 8 Position | RJ45 | 8 Position | 09-47-474-7014 09 47 474 7014 9474747014 | ||||||
Mfr: M12A04ML-12AMR-SBA05 TTI: M12A04ML-12AMR-SBA05 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 / IP69K | 0In Stock | M12 | 4 Position | M12 | 4 Position | 500 mm (19.685 in) | 250 V | |||||
Mfr: RCP-5SPFFP-TCU7B10 TTI: RCP-5SPFFP-TCU7B10 Amphenol LTW Availability: 0In Stock500 On Order Expected 07-Jan-27 Ethernet Cables / Networking Cables RJ, Middle Size, Plastic, 1.5A, Cat 5e, Circular, 3 Points Lock, PCB Board to Plug, Receptacle With Cable/Wire, Length 100mm, IP67 Unmated | 0In Stock500 On Order Expected 07-Jan-27 | RJ45 | 8 Position | No Connector | 10 m (32.808 ft) | 57 V | Shielded | |||||
Mfr: MSAS-08PMMP-SF8002 TTI: MSAS-08PMMP-SF8002 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Hexagonal, M16*1.5, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | |||||||||||
Mfr: 09484747743030 TTI: 09484747743030 HARTING Availability: 0In StockEthernet Cables / Networking Cables RJI DB CAT6A CABLE ASSY GREY P | 0In Stock | |||||||||||
0In Stock | ||||||||||||
Samtec Availability: 0In StockRectangular Cable Assemblies HIGH SPEED HERMAPHRODITIC | 0In Stock | 3778 | ||||||||||
Mfr: 2284111043 TTI: 228411-1043 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 18 AWG, 4 Pos., Black | 0In Stock | 2284111043 02284111043 | ||||||||||
Mfr: FMTP-10-D-03.85-01-F TTI: FMTP-10-D-03.85-01-F Samtec Availability: 0In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE PAIR IDC CABL | 0In Stock | Plug | 20 Position | Plug | 20 Position | 97.79 mm | 1.27 mm | |||||
Mfr: 095FPZFJZSH-024 TTI: 095FPZFJZSH-024 Amphenol RF Availability: 0In StockRF Cable Assemblies RF Cable Assembly FA h 50 Ohms Z Key Cod | 0In Stock | 609.6 mm (24 in) | ||||||||||
Samtec Availability: 0In StockSpecialized Cables ACCELERATE SLIM CABLE ASSEMBL. | 0In Stock | Plug | 24 Position | Plug | 24 Position | 152.4 mm | ||||||
Mfr: M80-FC21005F2-0150F2 TTI: M80-FC21005F2-0150F2 Harwin Availability: 0In StockRectangular Cable Assemblies Datamate J-Tek 2X5 FML L-TEK SINGLE | 0In Stock | Socket | 10 Position | Socket | 10 Position | 150 mm | ||||||
Mfr: PMSD-08-22-K-100.0-S TTI: PMSD-08-22-K-100.0-S Samtec Availability: 0In StockRectangular Cable Assemblies 4.19MM DISCRETE WIRE CBL 1X08 | 0In Stock | Socket | 16 Position | No Connector | 2.54 m | 4.19 mm | ||||||
Mfr: RAL-050-001 TTI: RAL-050-001 BEI Sensors Availability: 0In StockSpecialized Cables 9416/076-8230/020-G6-050 5M | 0In Stock | 9416/076-8230/020-G6-050 | ||||||||||
Mfr: IDMD-20-T-02.00-G TTI: IDMD-20-T-02.00-G Samtec Availability: 0In StockRibbon Cables / IDC Cables 2.54MM IDC CABLE PLG SLIM BODY | 0In Stock | Plug | 40 Position | IDC Socket | 40 Position | 50.8 mm | 2.54 mm | 425 VAC/600 VDC | ||||
Mfr: FFSD-13-D-03.00-01-N TTI: FFSD-13-D-03.00-01-N Samtec Availability: 0In Stock115 On Order Expected 11-Feb-27 Ribbon Cables / IDC Cables .050 LP TIGER EYE IDC RIBBON | 0In Stock115 On Order Expected 11-Feb-27 | IDC Socket | 26 Position | IDC Socket | 26 Position | 76.2 mm | 1.27 mm | |||||
Mfr: IDSD-13-S-03.70 TTI: IDSD-13-S-03.70 Samtec Availability: 0In StockRibbon Cables / IDC Cables 2.54MM IDC CABLE SKT SLIM BODY | 0In Stock | IDC Socket | 26 Position | No Connector | 26 Position | 93.98 mm | 2.54 mm | 425 VAC/600 VDC |