Cable Assemblies
600.069 ResultsCategories of Cable Assemblies
- AC Power Cords (1.939)
- Audio Cables / Video Cables / RCA Cables (1.107)
- Computer Cables (4.578)
- D-Sub Cables (12.515)
- DC Power Cords (1.892)
- EV Charging Cables (850)
- Ethernet Cables / Networking Cables (38.020)
- Fan Cords & Accessories (148)
- Fiber Optic Cable Assemblies (72.141)
- HDMI Cables (278)
- Lighting Cables (675)
- RF Cable Assemblies (43.112)
- RF Test Cables (609)
- Rectangular Cable Assemblies (167.571)
- Ribbon Cables / IDC Cables (149.857)
- Sensor Cables / Actuator Cables (80.451)
- Sensor Junction Blocks (573)
- Specialized Cables (20.173)
- USB Cables / IEEE 1394 Cables (3.580)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFSD-08-D-03.00-01-N TTI: FFSD-08-D-03.00-01-N Samtec Availability: 78In StockRibbon Cables / IDC Cables .050 LP TIGER EYE IDC RIBBON | 78In Stock | IDC Socket | 16 Position | IDC Socket | 16 Position | 76.2 mm | 1.27 mm | |||||
Mfr: UA-30AMFM-SL7B01 TTI: UA-30AMFM-SL7B01 Amphenol LTW Availability: 100In StockUSB Cables / IEEE 1394 Cables USB, Type A 3.2 Gen1, Plastic, 1A, Male Connector, Straight, Screw Thread, Overmolded, Length 1000mm, IP67 | 100In Stock | USB Type A | 1 m | 30 V | ||||||||
Mfr: 151340802 TTI: 15134-0802 Molex Availability: 1.300In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., 8 Pos., Natural | 1.300In Stock | Socket | 8 Position | Socket | 8 Position | 150 mm | 1.25 mm | 125 V | 0151340802 151340802 | |||
Mfr: FFSD-13-D-05.00-01-N TTI: FFSD-13-D-05.00-01-N Samtec Availability: 320In StockRibbon Cables / IDC Cables .050 LP TIGER EYE IDC RIBBON | 320In Stock | IDC Socket | 26 Position | IDC Socket | 26 Position | 127 mm | 1.27 mm | |||||
Mfr: FFSD-25-D-04.00-01-N TTI: FFSD-25-D-04.00-01-N Samtec Availability: 200In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC WIRE | 200In Stock | IDC Socket | 50 Position | IDC Socket | 50 Position | 101.6 mm | 1.27 mm | |||||
Mfr: G125-FC12605F1-0150L TTI: G125-FC12605F1-0150L Harwin Availability: 10In Stock20 On Order Expected 11-Feb-27 Rectangular Cable Assemblies Gecko-SL 1.25MM F/L CA 2X13 150MM 26AWG | 10In Stock20 On Order Expected 11-Feb-27 | Socket | 26 Position | No Connector | 150 mm | 1.25 mm | ||||||
Mfr: 2181120403 TTI: 218112-0403 Molex Availability: 25In StockRectangular Cable Assemblies PicoBlade Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 4 Pos., Natural | 25In Stock | Receptacle | 4 Position | Pigtail | 300 mm | 1.25 mm | 2181120403 02181120403 | |||||
150In Stock | USB Type A | 4 Position | USB Type B, Mini | 5 Position | 2 m | |||||||
Mfr: 09474747103 TTI: 09474747103 HARTING Availability: 100In StockEthernet Cables / Networking Cables RJI CORD 4X2AWG 26/7 OVERM 0.4M | 100In Stock | RJ45 | 8 Position | RJ45 | 8 Position | 400 mm (15.748 in) | 09-47-474-7103 09 47 474 7103 9474747103 | |||||
Mfr: M12A-04BFFM-SL8D01 TTI: M12A-04BFFM-SL8D01 Amphenol LTW Availability: 500In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K | 500In Stock | M12 | 4 Position | Pigtail | 250 V | |||||||
1In Stock | RJ45 | 8 Position | RJ45 | 8 Position | 2 m (6.562 ft) | 100 V | ||||||
Mfr: 1200878350 TTI: 1200878350 Molex Availability: 96In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 0.25mm (24AWG), Black PVC Cable, 2.0m (6.56') Lg. | 96In Stock | M8 | 4 Position | M8 | 4 Position | 2 m (6.562 ft) | 30 V | |||||
Mfr: G125-FC12605L0-0450L TTI: G125-FC12605L0-0450L Harwin Availability: 18In StockRectangular Cable Assemblies Gecko-Latch 1.25MM F/L CA 2X13 150MM 30AWG | 18In Stock | Socket | 26 Position | No Connector | 450 mm | 1.25 mm | 450 V | |||||
100In Stock | 2.5 m | |||||||||||
Mfr: TCSD-08-01-N TTI: TCSD-08-01-N Samtec Availability: 28In StockRibbon Cables / IDC Cables 2.00MM TIGER EYE ICD SKT CBL | 28In Stock | No Connector | 16 Position | No Connector | 2 mm | |||||||
Mfr: G125-FC11205F1-0450L TTI: G125-FC11205F1-0450L Harwin Availability: 13In StockRectangular Cable Assemblies Gecko-SL 1.25MM F/L CA 2X6 450MM 26AWG | 13In Stock | Socket | 12 Position | No Connector | 450 mm | 1.25 mm | ||||||
120In Stock | 2 m | 250 V | Unshielded | |||||||||
Mfr: FFSD-20-D-04.00-01-N TTI: FFSD-20-D-04.00-01-N Samtec Availability: 150In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC WIRE | 150In Stock | IDC Socket | 40 Position | IDC Socket | 40 Position | 101.6 mm | 1.27 mm | |||||
Mfr: M50-9101042 TTI: M50-9101042 Harwin Availability: 360In StockRibbon Cables / IDC Cables ARCHER 10+10 DIL IDC FM-FM 150MM, CBLE ASSY | 360In Stock | IDC Socket | 20 Position | IDC Socket | 20 Position | 150 mm | 300 V | |||||
Mfr: G125-FC12005L0-0450L TTI: G125-FC12005L0-0450L Harwin Availability: 10In StockRectangular Cable Assemblies Gecko-Latch 1.25MM F/L CA 2X10 150MM 26AWG | 10In Stock | Socket | 20 Position | No Connector | 450 mm | 1.25 mm | 450 V | |||||
Mfr: 09454521920 TTI: 09454521920 HARTING Availability: 201In StockUSB Cables / IEEE 1394 Cables har-port USB 2.0 A-A; PFT 0,5m cable | 201In Stock | USB Type A | USB Type A | 500 mm | 9454521920 | |||||||
Mfr: 115101-05-06.00 TTI: 115101-05-06.00 Amphenol RF Availability: 8In StockRF Cable Assemblies BNC ST Plug to BNC ST Plug RG-179 6 in | 8In Stock | 152.4 mm (6 in) | ||||||||||
Mfr: 451320401 TTI: 45132-0401 Molex Availability: 550In StockRectangular Cable Assemblies Micro-Fit TPA-to-Micro-Fit TPA Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., 4 Pos., Black | 550In Stock | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 150 mm | 3 mm | 300 V | 451320401 0451320401 | |||
Mfr: 151340302 TTI: 15134-0302 Molex Availability: 2.600In Stock3.900 On Order Expected 01-Jul-27 Rectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., 3 Pos., Natural | 2.600In Stock3.900 On Order Expected 01-Jul-27 | Socket | 3 Position | Socket | 3 Position | 150 mm | 1.25 mm | 125 V | 0151340302 151340302 | |||
Mfr: 0151340401 TTI: 15134-0401 Molex Availability: 1.200In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 100mm Lg., 4 Pos., Natural | 1.200In Stock | Socket | 4 Position | Socket | 4 Position | 100 mm | 1.25 mm | 125 V | 0151340401 151340401 |