Molex - Coaxial Cables
82 ResultsPart | Availability | Purchasing | RoHS/Lead | RG Type | Impedance | Wire Gauge - AWG | Cable Length | Outside Diameter | Stranding | Conductor Material | Jacket Material | Jacket Color | Voltage Rating | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100066-0049 TTI: Not Assigned Molex / Temp-Flex Availability: Not Available OnlineCoaxial Cables 32 AWG 50 Ohm Coax | Not Available Online | 50 Ohms | 32 AWG | 100066 | 1000660049 01000660049 | |||||||||||
Not Available Online | 42 AWG | 1.73 mm (0.068 in) | 7 x 50 | Copper | Polyurethane (PUR) | Black | 100062 | TFC-456 01000620456 | ||||||||
Not Available Online | 42 AWG | 0.26 mm (0.01 in) | Copper Alloy | Black | Spool | 100065 | 1000650073 01000650073 | |||||||||
Not Available Online | 48 AWG | 0.18 mm (0.007 in) | Copper Alloy | Black | Spool | 100065 | 1000650095 01000650095 | |||||||||
Mfr: 100068-0107 TTI: Not Assigned Molex / Temp-Flex Availability: Not Available OnlineCoaxial Cables Temp-Flex TwinMax High-Temperature, Low-Loss Twinax Cable, FEP Insulation, 100 Ohms, 30 AWG | Not Available Online | 100 Ohms | 30 AWG | 60.96 m (200 ft) | Solid | Copper | Fluorinated Ethylene Propylene (FEP) | 30 V | Spool | 100068 | 1000680107 01000680107 | |||||
Mfr: 100068-0108 TTI: Not Assigned Molex / Temp-Flex Availability: Not Available OnlineCoaxial Cables Temp-Flex TwinMax High-Temperature, Low-Loss Twinax Cable, FEP Insulation, 100 Ohms, 28 AWG | Not Available Online | 100 Ohms | 28 AWG | Solid | Copper | Fluorinated Ethylene Propylene (FEP) | 30 V | Spool | 100068 | 1000680108 01000680108 | ||||||
Mfr: 1000631500 TTI: Not Assigned Molex Availability: Not Available OnlineCoaxial Cables MLX 500 Coaxial Cable, Double Shield, Low Loss, 7 AWG | Not Available Online |