3603 - 3M - Flat Cables
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Pitch | Wire Gauge - AWG | Cable Length | Stranding | Shielding | Jacket Color | Insulation Material | Conductor Material | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3603/25-100 TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables 25 COND JCKTED 100' 28 AWG STRD .050" | 0In Stock | Jacketed Cables | 25 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152661 80400007714 | |||
0In Stock | Jacketed Cables | 10 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152652 7010417921 80400007623 | ||||
0In Stock | Ribbon Cables | 26 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152662 7100162169 80400007722 | ||||
0In Stock | Ribbon Cables | 20 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152658 80400007680 | ||||
0In Stock | Ribbon Cables | 14 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152654 80400007649 | |||||
0In Stock | Ribbon Cables | 10 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152653 80400007631 | |||||
Mfr: 7000005829 TTI: 3603/34-100 3M Electronic Solutions Division Availability: 0In StockFlat Cables .050" 34C JACKETED 28 AWG STRANDED | 0In Stock | Jacketed Cables | 34 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | Reel | 05111152663 80400007730 7000005829 | ||
0In Stock | Ribbon Cables | 40 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152667 80400007771 | ||||
0In Stock | Ribbon Cables | 36 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | Roll | 05111152664 80400007748 | |||
0In Stock | Ribbon Cables | 60 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152672 80400007821 | ||||
0In Stock | Ribbon Cables | 37 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152665 80400007755 | ||||
0In Stock | Jacketed Cables | 20 Conductor | 1.27 mm (0.05 in) | 28 AWG | 45.72 m (150 ft) | 7 x 36 | Unshielded | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 3603/20-150 | ||||
0In Stock | Ribbon Cables | 50 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152670 80400007805 |