TE Connectivity - Flat Cables
369 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Ribbon Cables | 16 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | 300 V | 30 m (98.425 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 19 x 40 | - 20 C | + 105 C | 185-16 | ||||||
Not Available Online | Ribbon Cables | 34 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Gray | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | ||||||
Not Available Online | Ribbon Cables | 37 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Gray | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | ||||||
Not Available Online | Ribbon Cables | 20 Conductor | 30 AWG | 0.025 in (0.635 mm) | Unshielded | 150 V | 152.4 m (500 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | Solid | - 20 C | + 105 C | Reel | ||||||
Not Available Online | Ribbon Cables | 10 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | Reel | 1-0057040-3 AMP-1-0057040-3 675672-000 | |||||
Not Available Online | Ribbon Cables | 16 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | Reel | ||||||
Not Available Online | Ribbon Cables | 60 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Gray | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | Reel | |||||
Not Available Online | Ribbon Cables | 30 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | 300 V | 152.4 m (500 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | |||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | Ribbon Cables | 40 Conductor | 30 AWG | 0.025 in (0.635 mm) | Unshielded | 150 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | Solid | - 20 C | + 105 C | Spool | ||||||
Not Available Online | Round to Flat Cables | Shielded | Polyvinyl Chloride (PVC) | ||||||||||||||||
Not Available Online | Ribbon Cables | 37 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | 300 V | 152.4 m (500 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | |||||||
Not Available Online | 30.48 m (100 ft) | Spool | |||||||||||||||||
Not Available Online | Ribbon Cables | 36 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | 300 V | 30 m (98.425 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | 36WDY00002 | ||||||
Not Available Online | Ribbon Cables | 26 Conductor | 28 AWG | 1 mm (0.039 in) | Unshielded | Gray | 150 V | Polyvinyl Chloride (PVC) | Tinned Copper | ||||||||||
Not Available Online | Ribbon Cables | 20 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Gray | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | ||||||
Not Available Online | Round to Flat Cables | ||||||||||||||||||
Mfr: 2-971111-5 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineFlat Cables FRC MADISON SPEC 100-4703 REV. 7 PRICE PER FOOT | Not Available Online | Ribbon Cables | 36 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | 300 V | 152.4 m (500 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | ||||||
Not Available Online | Ribbon Cables | 24 Conductor | 30 AWG | 0.635 mm (0.025 in) | Unshielded | Gray | 150 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | Solid | - 20 C | + 105 C | ||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | Ribbon Cables | 26 AWG | |||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | 24 AWG | Reel | |||||||||||||||||
Not Available Online |