3517 - Flat Cables
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3517/30-100 TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables .050" 30C SHIELDED BLACK 28AWG STRANDED | 0In Stock | Shielded/Jacketed Cables | 30 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Black | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 80 C | 3517 | 05111152633 80400007441 | |||
0In Stock | Shielded/Jacketed Cables | 15 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Gray | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 80 C | 3517 | Roll | 05111176615 80000929275 | |||
0In Stock | Shielded/Jacketed Cables | 30 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Gray | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 80 C | 3517 | Roll | 05111176617 80000929291 | |||
Mfr: 3517/60100SF TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables .050 60C SHLD 28AWG 100 FT SP | 0In Stock | Shielded/Jacketed Cables | 60 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Black | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 80 C | 3517 | 05111152647 80400007573 | |||
0In Stock | Shielded/Jacketed Cables | 34 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Gray | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 80 C | 3517 | 05111152635 80400007458 | ||||
0In Stock | Shielded/Jacketed Cables | 24 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Gray | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 80 C | 3517 | Roll | 05111176616 80000929283 | |||
Mfr: 3517/09 (100'SF) TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables .050" 9C SHIELDED BLACK 28AWG STRANDED | 0In Stock | Shielded/Jacketed Cables | 9 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Black | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 80 C | 3517 | 80400007250 | |||
0In Stock | 28 AWG | Shielded | Black | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | 3517 | ||||||||||
Mfr: 7100408121 TTI: 3517/10-100SFDW 3M Availability: Not Available OnlineFlat Cables SHIELDED JACKETED FLAT WITH DW | Not Available Online | 3517 | Reel |
- 1
- 2