8124 - Flat Cables
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 22 AWG | 30.48 m (100 ft) | 8124 | 05111152494 80400006344 | |||||||||||||||
0In Stock | 22 AWG | 30.48 m (100 ft) | 8124 | Roll | 05111174448 80000916504 | ||||||||||||||
0In Stock | 22 AWG | 30.48 m (100 ft) | 8124 | Bulk | 05400745378 80610198014 | ||||||||||||||
Mfr: C8124/10-100 TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables 10 COND RC 100' 22 AWG STRD | 0In Stock | Round Conductor Cables | 10 Conductor | 22 AWG | 2.54 mm (0.1 in) | Unshielded | Gray (Dark Gray) | 150 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 30 | - 20 C | + 80 C | 8124 | 05111164203 80400024420 | |||
0In Stock | 22 AWG | 30.48 m (100 ft) | 8124 | Roll | 05113883109 80610498018 | ||||||||||||||
0In Stock | 8124 | ||||||||||||||||||
Mfr: 8124/40-100 TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables 40CON RND FLT CBL 22AWG 100FT | 0In Stock | Round Conductor Cables | 40 Conductor | 22 AWG | 2.54 mm (0.1 in) | Unshielded | Gray (Dark Gray) | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 30 | - 20 C | + 105 C | 8124 | 05400745409 80610198329 |
- 1
- 2