Multi-Conductor Cables
16.245 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Shielding | Number of Conductors | Cable Length | Wire Gauge - AWG | Outside Diameter | Jacket Color | Jacket Material | Conductor Material | Stranding | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 25 m | DN00A-M250 | |||||||||||||
Mfr: 1302261797 TTI: Not Assigned Molex Availability: 0In StockMulti-Conductor Cables Heavy Duty Stranded Cable, Type SOW/SOOW, 16 AWG, 2 Conductors, 304.8mm Lg., Black | 0In Stock | Portable Cordage | Unshielded | 2 Conductor | 304.8 mm | 16 AWG | 9.4 mm (0.37 in) | Black | 600 V | R62110113 | |||||
Not Available Online | Shielded | 3 Conductor | 16 AWG | 600 V | R62110114 | ||||||||||
0In Stock | Shielded | 4 Conductor | 16 AWG | 600 V | R62110115 | ||||||||||
0In Stock | Shielded | 8 Conductor | 16 AWG | Black | R62120148 | ||||||||||
0In Stock | Shielded | 10 Conductor | 14 AWG | 600 V | R62120183 | ||||||||||
0In Stock | Shielded | 12 Conductor | 12 AWG | 600 V | R62120217 | ||||||||||
0In Stock | Shielded | 5 Conductor | 12 AWG | R62410016 | |||||||||||
Mfr: 1302261900 TTI: Not Assigned Molex Availability: 0In StockMulti-Conductor Cables 10/3C 105C SEOOW STOOW Priced per ft | 0In Stock | Shielded | 3 Conductor | 1 ft | 10 AWG | R62410018 | |||||||||
0In Stock | Shielded | 3 Conductor | 14 AWG | 300 V | R62010423 | ||||||||||
0In Stock | Shielded | 3 Conductor | 14 AWG | M10720107 | |||||||||||
0In Stock | Shielded | 3 Conductor | 14 AWG | M10720110 | |||||||||||
0In Stock | M10720109 | ||||||||||||||
Not Available Online | Unshielded | 34 Conductor | 1 ft | 4 AWG | Black | Copper, Copper-Nickel Alloy | 7 x 7 x 36 | 3.5 kVAC, 4.9 kVDC | |||||||
Not Available Online | Unshielded | 150 Conductor | 1 ft | 6 AWG | Black | Copper, Copper-Nickel Alloy | 7 x 36 | 3.5 kVAC, 4.9 kVDC | |||||||
Not Available Online | Unshielded | 37 Conductor | 1 ft | 12 AWG | 5.66 mm (0.223 in) | White | Copper, Copper-Nickel Alloy | 7 x 36 | 3 kVAC, 4.2 kVDC | ||||||
Not Available Online | Unshielded | 95 Conductor | 1 ft | 8 AWG | 7.19 mm (0.283 in) | White | Copper, Copper-Nickel Alloy | 7 x 36 | 3 kVAC, 4.2 kVDC | ||||||
Not Available Online | Unshielded | 15 Conductor | 1 ft | 16 AWG | 3.23 mm (0.127 in) | White | Copper | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
Not Available Online | Unshielded | 37 Conductor | 1 ft | 12 AWG | 4.14 mm (0.163 in) | Red | Copper, Copper-Nickel Alloy | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
Not Available Online | Unshielded | 37 Conductor | 1 ft | 12 AWG | 4.14 mm (0.163 in) | Green | Copper, Copper-Nickel Alloy | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
Not Available Online | Unshielded | 59 Conductor | 1 ft | 10 AWG | 4.83 mm (0.19 in) | Black | Silver Plated Copper | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
Not Available Online | Unshielded | 59 Conductor | 1 ft | 10 AWG | 4.83 mm (0.19 in) | Red | Silver Plated Copper | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
Not Available Online | Unshielded | 95 Conductor | 1 ft | 8 AWG | 5.66 mm (0.223 in) | Yellow | Tinned Copper | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
Not Available Online | Unshielded | 95 Conductor | 1 ft | 8 AWG | 5.66 mm (0.223 in) | Blue | Tinned Copper | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
Not Available Online | Unshielded | 150 Conductor | 1 ft | 6 AWG | 6.71 mm (0.264 in) | White | Tinned Copper | 7 x 36 | 2 kVAC, 2.8 kVDC |